Print Print this page
 
Phoenix Contact
COMBICON FP Series
Preci-Dip
850 Series
 
Preci-Dip
852 Series

850 Series

0.050" (1.27mm) Pitch Through Hole Connector Headers

Preci-Dip

Single row ultraminiature PCB pin connectors

Specifications
  • Connector Type:Header
  • Contact Length - Mating:0.118" (3.00mm)
  • Contact Material:Brass
  • Contact Shape:Circular
  • Contact Type:Male Pin
  • Current Rating (Amps):1A
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Insulation Height:0.087" (2.20mm)
  • Insulation Material:Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:3 ~ 50
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Operating Temperature:-55°C ~ 125°C
  • Pitch - Mating:0.050" (1.27mm)
  • Shrouding:Unshrouded
  • Style:Board to Board
  • Termination:Solder
  • Voltage Rating:150VDC
Parts

View in Parametric Search

850-80-003-10-001101850-80-003-10-001101CONN HEADER VERT 3POS 1.27MM BulkHeaderMale Pin0.050" (1.27mm)RoHS
850-10-004-10-001101850-10-004-10-001101CONN HEADER VERT 4POS 1.27MM BulkHeaderMale Pin0.050" (1.27mm)RoHS
850-10-005-10-001101850-10-005-10-001101CONN HEADER VERT 5POS 1.27MM BulkHeaderMale Pin0.050" (1.27mm)RoHS
850-80-006-10-001101850-80-006-10-001101CONN HEADER VERT 6POS 1.27MM BulkHeaderMale Pin0.050" (1.27mm)RoHS
850-10-007-20-001101850-10-007-20-001101CONN HEADER R/A 7POS 1.27MM BulkHeaderMale Pin0.050" (1.27mm)RoHS
850-80-050-10-001101850-80-050-10-001101CONN HEADER VERT 50POS 1.27MM BulkHeaderMale Pin0.050" (1.27mm)RoHS
850-80-050-40-001101850-80-050-40-001101CONN HEADER SMD R/A 50POS 1.27MMBulkHeaderMale Pin0.050" (1.27mm)RoHS
850-10-008-20-001101850-10-008-20-001101CONN HEADER R/A 8POS 1.27MM BulkHeaderMale Pin0.050" (1.27mm)RoHS
850-10-025-10-001101850-10-025-10-001101CONN HEADER VERT 25POS 1.27MM TrayHeaderMale Pin0.050" (1.27mm)RoHS
850-10-050-10-001101850-10-050-10-001101CONN HEADER VERT 50POS 1.27MM TrayHeaderMale Pin0.050" (1.27mm)RoHS
850-10-025-40-001101850-10-025-40-001101CONN HEADER SMD R/A 25POS 1.27MMTrayHeaderMale Pin0.050" (1.27mm)RoHS
850-10-025-20-001101850-10-025-20-001101CONN HEADER R/A 25POS 1.27MM TrayHeaderMale Pin0.050" (1.27mm)RoHS
850-10-010-40-001101850-10-010-40-001101CONN HEADER SMD R/A 10POS 1.27MMTrayHeaderMale Pin0.050" (1.27mm)RoHS
850-10-050-20-001101850-10-050-20-001101CONN HEADER R/A 50POS 1.27MM TrayHeaderMale Pin0.050" (1.27mm)RoHS

View in Parametric Search

Associated Product
Preci-Dip 851-87-002-10-001101
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Headers - Female Sockets (Receptacles)