Print Print this page
 
Preci-Dip
830 Series
Preci-Dip
832 Series
 
Samtec Inc.
EHT Series
  • Images

832 Series

0.079" (2.00mm) Pitch Through Hole, Right Angle Connector Headers

Preci-Dip

Double row, "Hard metric" PCB pin connectors, right angle.

Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Gold
  • Contact Finish Thickness - Mating:10.0µin (0.25µm)
  • Contact Finish Thickness - Post:10.0µin (0.25µm)
  • Contact Length - Mating:0.141" (3.60mm)
  • Contact Material:Brass
  • Contact Shape:Circular
  • Contact Type:Male Pin
  • Current Rating (Amps):3A
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Insulation Material:Liquid Crystal Polymer (LCP), Glass Filled
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:4 ~ 100
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Operating Temperature:-55°C ~ 125°C
  • Pitch - Mating:0.079" (2.00mm)
  • Row Spacing - Mating:0.079" (2.00mm)
  • Shrouding:Unshrouded
  • Style:Board to Board
  • Termination:Solder
  • Voltage Rating:150VDC
Parts

View in Parametric Search

832-10-100-20-001101832-10-100-20-001101CONN HEADER R/A 100P 2MM BulkHeaderMale Pin0.079" (2.00mm)RoHS
832-10-004-30-001191832-10-004-30-001191CONN HEADER SMD 4POS 2MM Tape & Reel (TR)HeaderMale Pin0.079" (2.00mm)RoHS

View in Parametric Search

Associated Product
Preci-Dip 833 Series
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Headers - Female Sockets (Receptacles)