Print Print this page
 
NorComp Inc.
2763 and 2764 Series
Preci-Dip
830 Series
 
Preci-Dip
832 Series

830 Series

0.079" (2.00mm) Pitch Through Hole, Right Angle Header Connectors

Preci-Dip

Single row, right angle connector.

Specifications
  • Connector Type:Header
  • Contact Length - Mating:0.141" (3.60mm)
  • Contact Material:Brass
  • Contact Shape:Circular
  • Contact Type:Male Pin
  • Current Rating (Amps):3A
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Insulation Material:Liquid Crystal Polymer (LCP), Glass Filled
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:4 ~ 50
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Operating Temperature:-55°C ~ 125°C
  • Packaging:Bulk
  • Pitch - Mating:0.079" (2.00mm)
  • Shrouding:Unshrouded
  • Style:Board to Board
  • Termination:Solder
  • Voltage Rating:150VDC
Parts

View in Parametric Search

830-80-050-10-001101830-80-050-10-001101CONN HEADER VERT 50POS 2MM BulkHeaderMale Pin0.079" (2.00mm)RoHS
830-10-004-20-001101830-10-004-20-001101CONN HEADER R/A 4POS 2MM BulkHeaderMale Pin0.079" (2.00mm)RoHS
830-80-050-40-001101830-80-050-40-001101CONN HEADER SMD R/A 50POS 2MM BulkHeaderMale Pin0.079" (2.00mm)RoHS
830-10-050-10-001101830-10-050-10-001101CONN HEADER VERT 50POS 2MM BulkHeaderMale Pin0.079" (2.00mm)RoHS
830-10-050-20-001101830-10-050-20-001101CONN HEADER R/A 50POS 2MM BulkHeaderMale Pin0.079" (2.00mm)RoHS
830-10-050-40-001101830-10-050-40-001101CONN HEADER SMD R/A 50POS 2MM BulkHeaderMale Pin0.079" (2.00mm)RoHS
830-10-016-20-001101830-10-016-20-001101CONN HEADER R/A 16POS 2MM BulkHeaderMale Pin0.079" (2.00mm)RoHS

View in Parametric Search

Associated Product
Preci-Dip 831 Series
Category: Interconnect, Wire-Connectors-Rectangular Connectors-Headers - Female Sockets (Receptacles)