Print Print this page
 
E-Switch
800C Series
E-Switch
800U Series
 
E-Switch
D16 Series

800U Series

Ultraminiature Pushbutton Switch

E-Switch

The 800U sealed ultraminiature pushbutton switch has a lot to offer in its tiny size. With both single and double pole options, and a sculptured bushing, you can choose between a right angle, vertical, or vertical right angle through hole termination. You also have color options of black, red or white to choose from. It has an epoxy seal and gold contacts. The dimensions are as small as 4.5mm x 7.0mm.

Features
  • Ultra-miniature in size
  • IP67 rated
  • Multiple termination options
  • Multiple cap colors
  • Single or double pole
Applications :
  • Audio/Visual
  • Consumer electronics
  • Vending machines
  • Kiosks
  • Instrumentation
  • Medical equipment
Specifications
  • Current Rating:0.4VA (AC/DC)
  • Electrical Life:6,000 Cycles
  • Features:Epoxy Sealed Terminals
  • Ingress Protection:IP67 - Dust Tight, Waterproof
  • Mechanical Life:40,000 Cycles
  • Operating Temperature:-30°C ~ 85°C
  • Packaging:Tube
  • Switch Function:On-Mom
  • Termination Style:PC Pin
  • Type:Standard
  • Voltage Rating - AC:20V
  • Voltage Rating - DC:20V
Parts

View in Parametric Search

800USP8A1M2RE800USP8A1M2RESWITCH PUSH SPDT 0.4VA 20V StandardSPDTOn-Mom0.4VA (AC/DC)RoHS
800USP8P1A1M6RE800USP8P1A1M6RESWITCH PUSH SPDT 0.4VA 20V StandardSPDTOn-Mom0.4VA (AC/DC)RoHS
800UDP8P1A1M2RER1BLK800UDP8P1A1M2RER1BLKSWITCH PUSH DPDT 0.4VA 20V StandardDPDTOn-Mom0.4VA (AC/DC)RoHS
800UDP8P1A1M2RE800UDP8P1A1M2RESWITCH PUSH DPDT 0.4VA 20V StandardDPDTOn-Mom0.4VA (AC/DC)RoHS
800UDP8P1A1M6RER1BLK800UDP8P1A1M6RER1BLKSWITCH PUSH DPDT 0.4VA 20V StandardDPDTOn-Mom0.4VA (AC/DC)RoHS

View in Parametric Search