Print Print this page
 
E-Switch
800A Series
E-Switch
800B Series
 
E-Switch
800C Series
  • Images

800B Series

Surface Mount Pushbutton Switches

E-Switch

Round, Plunger, Subminiature Pushbutton Switches with Gull Wing Epoxy Sealed Terminals

Product Description

These sealed subminiature pushbutton switches come in a surface mount design and tape and reel packaging. Applications include telecommunications, networking, performance audio, instrumentation, computers/servers, external hard drives and modems, and low power on/off designs. IP67 rated.

Features
  • 3A 120VAC or 28VDC rating.
  • Surface mount design.
  • 1 pole either in single or double throw options.
  • Tape and reel packaging available.
Applications:
  • Telecommunications
  • Networking
  • Computers / servers
  • Performance audio
  • Instrumentation
  • Low power on/off designs
  • External hard drives and modems
Specifications
  • Actuator Type:Round, Plunger
  • Circuit:SPST-NO
  • Color - Actuator/Cap:White
  • Current Rating:0.4VA (AC/DC)
  • Electrical Life:50,000 Cycles
  • Features:Epoxy Sealed Terminals
  • Mounting Type:Surface Mount, Right Angle
  • Operating Temperature:-30°C ~ 85°C
  • Packaging:Tape & Reel (TR)
  • Switch Function:Off-Mom
  • Termination Style:Gull Wing
  • Type:Standard
  • Voltage Rating - AC:20V
  • Voltage Rating - DC:20V
Parts
Associated Product
E-Switch 1RBLK
Category: Electromechanical-Switches-Caps