Print Print this page
 
Noritake Company Inc.
7000 Series
Noritake Company Inc.
800 Series
 
Noritake Company Inc.
CU-U-Version Series
  • Images

800 Series

Vacuum Fluorescent Display

Noritake Company Inc.

800 series dot matrix display is featuring a high speed controller designed for flexible bitmap image indication. 8bit parallel, synchronous serial IF.

Datasheets:
Product Description

A 128x64 dot BD-VFD single board display module consisting of an 8 bit micro-computer, and a DC/DC converter

Features
  • Simultaneous display of graphic
  • Flexible display and editing functions
  • Compact design due to the application on a BD-VFD tube
Specifications
  • Display Format:21 x 8
  • Display Type:Graphic
  • Format:5 x 7 Dots
  • Number of Dots:128 x 64
  • Operating Temperature:-40°C ~ 80°C
  • Viewing Area:83.10mm L x 41.50mm W
  • Voltage - Supply:5V
Parts