Print Print this page
 
Laird Technologies EMI
4106
Laird Technologies EMI
77 Dual Slot Series
 
Laird Technologies EMI
77 Variable Slot Mount Shielding
  • Images

77 Dual Slot Series

Dual Slot Series

Laird Technologies EMI

Dual slot mount parts are available for a variety of slotted applications. The dual slot feature optimizes the compression force and provides a good operating range. This product is ideal for both shielding and grounding applications. The bi-directional wiping and compression action accommodates a wide variety of designs. Ideal for use in the grounding and shielding of front panel handles, sub rack assemblies, plug-in units, back planes and other electronic enclosure applications.

Specifications
  • Attachment Method:Slot
  • Height:0.140" (3.56mm)
  • Length:16.000" (406.40mm)
  • Material:Beryllium Copper
  • Operating Temperature:121°C
  • Type:Fingerstock
  • Width:0.325" (8.26mm)
Parts