GBP | USD
Print Print this page
 
Vector Electronics
Slit-N-Wrap® Series
Alpha Wire
725 Series
 
Alpha Wire
Modular Flat Cable

725 Series

2 Conductor Modular Coil Cable, Black

Alpha Wire

Specifications
  • Cable Type:Coil
  • Coil Diameter:0.895" (22.73mm)
  • Conductor Material:Copper, Bare
  • Conductor Strand:41/34
  • Jacket (Insulation) Material:Neoprene
  • Jacket Color:Black
  • Length:5.0' (1.52m)
  • Number of Conductors:2
  • Operating Temperature:-30°C ~ 70°C
  • Voltage:300V
  • Wire Gauge:18 AWG
Parts