Print Print this page
 
Broadcom Limited
7-Segment Surface Mount Single Digit Displays
Broadcom Limited
7-Segment Three Digit Display
 
Broadcom Limited
Black Surface Seven Segment Displays
  • Images

7-Segment Three Digit Display

10mm Three Digit Slim Font with 2-Colons Seven Segment Displays

Broadcom Limited

The 10 mm (0.4 inch) Three Digit Slim Font with 2-Colons Seven Segment Displays incorporates a slim font character design. This slim font features narrow width, specially mitered segments to give a fuller appearance to the illuminated character. Faces of these displays are painted a neutral gray for enhanced on/off contrast.

Datasheets:
Features
  • Excellent appearance
  • Slim font design
  • Mitered corners, evenly illuminated segments
  • Gray face for optimum on/off contrast
  • Choice of colors: green
  • Choice of character size: 10 mm (0.4 inch)
  • Characterized for luminous intensity
Specifications
  • Color:Green
  • Common Pin:Common Cathode
  • Current - Test:20mA
  • Digit/Alpha Size:0.40" (10.16mm)
  • Display Type:7-Segment
  • Millicandela Rating:5mcd
  • Number of Characters:3
  • Package / Case:15-DIP (0.400", 10.16mm), 12 Leads
  • Packaging:Bulk
  • Power Dissipation (Max):65mW
  • Size / Dimension:0.504" H x 1.182" W x 0.276" D (12.80mm x 30.02mm x 7.00mm)
  • Voltage - Forward (Vf) (Typ):2.25V
  • Wavelength - Peak:568nm
Parts

View in Parametric Search

HDSP-433GHDSP-433GDISPLAY 7SEG 3DIGIT CC 0.4" 30.504" H x 1.182" W x 0.276" D (12.80mm x 30.02mm x 7.00mm)0.40" (10.16mm)7-Segment15-DIP (0.400", 10.16mm), 12 LeadsRoHS

View in Parametric Search