Print Print this page
 
Broadcom Limited
7-Segment Quad Digit Display
Broadcom Limited
7-Segment Single Through Hole Displays
 
Broadcom Limited
7-Segment Surface Mount Dual Digit Displays

7-Segment Single Through Hole Displays

Single Digit Seven Segment Displays

Broadcom Limited

Broadcom Limited offers a full range of Seven Segment Displays ranging from, standard brightness displays to high ambient light displays. Single digit displays are available in assorted character heights and colors.

Product Description

Broadcom Limited Seven Segment Displays are divided into two platforms to address the requirements in both industrial and consumer markets. The displays for industrial market are designed with high reliability applications and extremely durable product packaging that able to function in high temperature environment. For the consumer market, customers will find it very attractive as it can be built for cost sensitive and general purpose of display applications. The highly integrated customization capability of Seven Segment Displays also enables the products to fit well to the specific customer design needs, making the products unique to the customers’ applications.

Features
  • High reliability
  • Excellent characters appearance
  • Available in CA and CC
  • Gray top surface with white diffused segments
Specifications
  • Current - Test:5mA ~ 100mA
  • Display Type:7-Segment
  • Millicandela Rating:1.05mcd ~ 14mcd
  • Number of Characters:1
  • Power Dissipation (Max):37mW ~ 105mW
  • Voltage - Forward (Vf) (Typ):1.7V ~ 2.6V
  • Wavelength - Peak:566nm ~ 645nm
Parts

View in Parametric Search

HDSP-5503HDSP-5503LED 7-SEG 14.2MM CC HE RED RHD 10.670" H x 0.495" W x 0.315" D (17.02mm x 12.57mm x 8.00mm)0.56" (14.22mm)7-Segment10-DIP (0.600", 15.24mm)RoHS
HDSP-5501HDSP-5501LED 7-SEG 14.2MM CA HE RED RHD 10.670" H x 0.495" W x 0.315" D (17.02mm x 12.57mm x 8.00mm)0.56" (14.22mm)7-Segment10-DIP (0.600", 15.24mm)RoHS
HDSP-7511HDSP-7511LED 7-SEG 7.6MM CA HE RED RHD 10.500" H x 0.300" W x 0.390" D (12.70mm x 7.62mm x 9.91mm)0.30" (7.62mm)7-Segment10-DIP (0.200", 5.08mm)RoHS
HDSP-H103HDSP-H103LED 7-SEG 14.2MM CC RED RHD 10.670" H x 0.495" W x 0.315" D (17.02mm x 12.57mm x 8.00mm)0.56" (14.22mm)7-Segment10-DIP (0.600", 15.24mm)RoHS
HDSP-A103HDSP-A103LED 7-SEG 7.6MM CC RED RHD 10.500" H x 0.300" W x 0.390" D (12.70mm x 7.62mm x 9.91mm)0.30" (7.62mm)7-Segment10-DIP (0.200", 5.08mm)RoHS
HDSP-A101HDSP-A101LED 7-SEG 7.6MM CA RED RHD 10.500" H x 0.300" W x 0.390" D (12.70mm x 7.62mm x 9.91mm)0.30" (7.62mm)7-Segment10-DIP (0.200", 5.08mm)RoHS
HDSP-7801HDSP-7801LED 7-SEG 7.6MM CA GREEN RHD 10.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm)0.30" (7.62mm)7-Segment10-DIP (0.200", 5.08mm)RoHS
HDSP-7403HDSP-7403DISPLAY 7SEGMENT YELLOW CC 0.3" 10.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm)0.30" (7.62mm)7-Segment10-DIP (0.200", 5.08mm)RoHS
HDSP-5601HDSP-5601LED 7-SEG 14.2MM CA GREEN RHD 10.670" H x 0.495" W x 0.315" D (17.02mm x 12.57mm x 8.00mm)0.56" (14.22mm)7-Segment10-DIP (0.600", 15.24mm)RoHS
HDSP-H101HDSP-H101LED 7-SEG 14.2MM CA RED RHD 10.670" H x 0.495" W x 0.315" D (17.02mm x 12.57mm x 8.00mm)0.56" (14.22mm)7-Segment10-DIP (0.600", 15.24mm)RoHS
HDSP-5603HDSP-5603LED 7-SEG 14.2MM CC GREEN RHD 10.670" H x 0.495" W x 0.315" D (17.02mm x 12.57mm x 8.00mm)0.56" (14.22mm)7-Segment10-DIP (0.600", 15.24mm)RoHS
HDSP-F203HDSP-F203LED 7-SEG 10MM CC HE RED RHD 10.508" H x 0.385" W x 0.250" D (12.90mm x 9.79mm x 6.36mm)0.40" (10.16mm)7-Segment10-DIP (0.300", 7.62mm)RoHS
HDSP-7803HDSP-7803LED 7-SEG 7.6MM CC GREEN RHD 10.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm)0.30" (7.62mm)7-Segment10-DIP (0.200", 5.08mm)RoHS
HDSP-7503HDSP-7503LED 7-SEG 7.6MM CC HE RED RHD 10.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm)0.30" (7.62mm)7-Segment10-DIP (0.200", 5.08mm)RoHS
HDSP-F501HDSP-F501LED 7-SEG 10MM CA GREEN RHD 10.508" H x 0.385" W x 0.250" D (12.90mm x 9.79mm x 6.36mm)0.40" (10.16mm)7-Segment10-DIP (0.300", 7.62mm)RoHS
HDSP-3601HDSP-3601LED 7-SEG 7.6MM CA GREEN RHD 10.750" H x 0.400" W x 0.180" D (19.05mm x 10.16mm x 4.57mm)0.30" (7.62mm)7-Segment14-DIP (0.300", 7.62mm), 10 LeadsRoHS
HDSP-F103HDSP-F103LED 7-SEG 10MM CC RED RHD 10.508" H x 0.385" W x 0.250" D (12.90mm x 9.79mm x 6.36mm)0.40" (10.16mm)7-Segment10-DIP (0.300", 7.62mm)RoHS
HDSP-A153HDSP-A153DISPLAY 7SEGMENT ALGAAS CC 0.3" 10.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm)0.30" (7.62mm)7-Segment10-DIP (0.200", 5.08mm)RoHS
HDSP-3900HDSP-3900LED 7-SEG 20MM CA HE RED LHD 11.090" H x 0.786" W x 0.330" D (27.69mm x 19.96mm x 8.38mm)0.80" (20.32mm)7-Segment18-DIP (0.600", 15.24mm), 12 LeadsRoHS
HDSP-7501-CD000HDSP-7501-CD000LED 7-SEG 7.6MM CA HE RED 10.500" H x 0.300" W x 0.240" D (12.70mm x 7.62mm x 6.09mm)0.30" (7.62mm)7-Segment10-DIP (0.200", 5.08mm)RoHS
HDSP-E101HDSP-E101LED 7-SEG 10.9MM CA RED RHD 10.750" H x 0.500" W x 0.250" D (19.05mm x 12.70mm x 6.35mm)0.43" (11.00mm)7-Segment14-DIP (0.300", 7.62mm), 10 LeadsRoHS
HDSP-5553HDSP-5553LED 7-SEG 14.2MM CC HE RED RHD 10.670" H x 0.495" W x 0.315" D (17.02mm x 12.57mm x 8.00mm)0.56" (14.22mm)7-Segment10-DIP (0.600", 15.24mm)RoHS
HDSP-7513HDSP-7513LED 7-SEG 7.6MM CC HE RED RHD 10.500" H x 0.300" W x 0.390" D (12.70mm x 7.62mm x 9.91mm)0.30" (7.62mm)7-Segment10-DIP (0.200", 5.08mm)RoHS
HDSP-3901-EF000HDSP-3901-EF000DISPLAY S40.8IN HER CA 11.090" H x 0.786" W x 0.330" D (27.69mm x 19.96mm x 8.38mm)0.80" (20.32mm)7-Segment18-DIP (0.600", 15.24mm), 12 LeadsRoHS
HDSP-F503HDSP-F503LED 7-SEG 10MM CC GREEN RHD 10.508" H x 0.385" W x 0.250" D (12.90mm x 9.79mm x 6.36mm)0.40" (10.16mm)7-Segment10-DIP (0.300", 7.62mm)RoHS

View in Parametric Search