Print Print this page
 
Broadcom Limited
5082 and HDSP Series
Broadcom Limited
7-Segment Dual Through Hole Displays
 
Broadcom Limited
7-Segment Quad Digit Display
  • Images
  • Drawings

7-Segment Dual Through Hole Displays

Two Digit Seven Segment Displays

Broadcom Limited

Broadcom Limited offers a full range of Seven Segment Displays ranging from, standard brightness displays to high ambient light displays. Dual digit displays are available in assorted character heights and colors.

Product Description

Broadcom Limited Seven Segment Displays are divided into two platforms to address the requirements in both industrial and consumer markets. The displays for industrial market are designed with high reliability applications and extremely durable product packaging that able to function in high temperature environment. For the consumer market, customers will find it very attractive as it can be built for cost sensitive and general purpose of display applications. The highly integrated customization capability of Seven Segment Displays also enables the products to fit well to the specific customer design needs, making the products unique to the customers’ applications.

Specifications
  • Current - Test:10mA ~ 20mA
  • Digit/Alpha Size:0.56" (14.22mm)
  • Display Type:7-Segment
  • Millicandela Rating:2.5mcd ~ 6.5mcd
  • Number of Characters:2
  • Package / Case:18-DIP (0.600", 15.24mm)
  • Power Dissipation (Max):30mW ~ 105mW
  • Voltage - Forward (Vf) (Typ):1.85V ~ 2.1V
  • Wavelength - Peak:566nm ~ 660nm
Parts

View in Parametric Search

HDSP-521EHDSP-521ELED 7-SEG 14.2MM 2DIG CA HER RHD20.732" H x 0.984" W x 0.315" D (18.60mm x 25.00mm x 8.00mm)0.56" (14.22mm)7-Segment18-DIP (0.600", 15.24mm)RoHS
HDSP-523EHDSP-523ELED 7-SEG 14.2MM 2DIG CC HER RHD20.732" H x 0.984" W x 0.315" D (18.60mm x 25.00mm x 8.00mm)0.56" (14.22mm)7-Segment18-DIP (0.600", 15.24mm)RoHS
HDSP-5521HDSP-5521LED 7-SEG 14.2MM 2DIG CA HER RHD20.670" H x 0.990" W x 0.315" D (17.02mm x 25.15mm x 8.00mm)0.56" (14.22mm)7-Segment18-DIP (0.600", 15.24mm)RoHS
HDSP-521AHDSP-521ADISPLAY 7SEG 2DIG ALG CA 0.56" 20.732" H x 0.984" W x 0.315" D (18.60mm x 25.00mm x 8.00mm)0.56" (14.22mm)7-Segment18-DIP (0.600", 15.24mm)RoHS
HDSP-5523HDSP-5523LED 7-SEG 14.2MM 2DIG CC HER RHD20.670" H x 0.990" W x 0.315" D (17.02mm x 25.15mm x 8.00mm)0.56" (14.22mm)7-Segment18-DIP (0.600", 15.24mm)RoHS
HDSP-5621HDSP-5621LED 7-SEG 14.2MM 2DIG CA GRN RHD20.670" H x 0.990" W x 0.315" D (17.02mm x 25.15mm x 8.00mm)0.56" (14.22mm)7-Segment18-DIP (0.600", 15.24mm)RoHS
HDSP-521GHDSP-521GLED 7-SEG 14.2MM 2DIG CA GRN RHD20.732" H x 0.984" W x 0.315" D (18.60mm x 25.00mm x 8.00mm)0.56" (14.22mm)7-Segment18-DIP (0.600", 15.24mm)RoHS

View in Parametric Search