GBP | USD
Print Print this page
 
Broadcom Limited
6N137 Series
Everlight Electronics Co Ltd
6N137 Series
 
Isocom Components 2004 LTD
6N137 Series
  • Images

6N137 Series

High Speed 10Mbit/s Logic Gate Photocoupler

Everlight Electronics Co Ltd

The 6N137 consists of an infrared emitting diode optically coupled to a high speed integrated photo detector logic gate with a strobable output.

Features
  • High speed 10Mbit/s
  • Guaranteed performance from -40 to 85°C
  • Logic gate output
  • High isolation voltage between input and output
Applications
  • Ground loop elimination
  • LSTTL to TTL, LSTTL or 5 volt CMOS
  • Line receiver, data transmission
  • Data multiplexing
  • Switching power supplies
  • Pulse transformer replacement
  • Computer peripheral interface
Specifications
  • Common Mode Transient Immunity (Min):5kV/µs
  • Current - DC Forward (If) (Max):50mA
  • Current - Output / Channel:50mA
  • Data Rate:10Mbps
  • Input Type:DC
  • Inputs - Side 1/Side 2:1/0
  • Number of Channels:1
  • Operating Temperature:-40°C ~ 85°C
  • Output Type:Open Collector
  • Propagation Delay tpLH / tpHL (Max):75ns, 75ns
  • Rise / Fall Time (Typ):40ns, 10ns
  • Supplier Device Package:8-DIP ~ 8-SMD
  • Voltage - Forward (Vf) (Typ):1.4V
  • Voltage - Isolation:5000Vrms
  • Voltage - Supply:7V
Parts

View in Parametric Search

6N137S(TA)6N137S(TA)OPTOISO 5KV 1CH OPEN COLL 8SMD 11/05000Vrms5kV/µs8-SMD, Gull WingRoHS
6N1376N137OPTOISO 5KV 1CH OPEN COLL 8DIP 11/05000Vrms5kV/µs8-DIP (0.300", 7.62mm)RoHS
6N137S1(TA)6N137S1(TA)OPTOISO 5KV 1CH OPEN COLL 8SMD 11/05000Vrms5kV/µs8-SMD, Gull WingRoHS

View in Parametric Search