Print Print this page
 
Comair Rotron
17000
Comair Rotron
5460
 
Comair Rotron
Caravel Series
  • Images

5460

Tubeaxial, Digital Fan 24V with Tach

Comair Rotron

Tubeaxial fans are designed to provide a large amount of airflow in applications where the system impedance is limited.

Features
  • 4 Wire Leads
  • PWM control
  • Speed sensor(tach)
  • Ball bearing
  • Rectangular/rounded shape
Specifications
  • Air Flow:200.0 CFM (5.60m³/min)
  • Approvals:CE, UL
  • Bearing Type:Ball
  • Current Rating (Amps):0.600A
  • Fan Type:Tubeaxial
  • Features:PWM Control, Speed Sensor (Tach)
  • Lifetime @ Temp.:75000 Hrs @ 40°C
  • Noise:50.8 dB(A)
  • Operating Temperature:14 ~ 158°F (-10 ~ 70°C)
  • Power (Watts):14.4W
  • RPM:3000 RPM
  • Size / Dimension:Rectangular/Rounded - 171.4mm L x 150.4mm H
  • Termination:4 Wire Leads
  • Voltage - Rated:24VDC
  • Voltage Range:16 ~ 32VDC
  • Width:50.80mm
Parts

View in Parametric Search

16005460A16005460AFAN AXIAL 171.4X50.8MM JQD24C3E624VDCRectangular/Rounded - 171.4mm L x 150.4mm H50.80mm200.0 CFM (5.60m³/min)RoHS

View in Parametric Search