Print Print this page
 
Broadcom Limited
0.56in 1-Digit 7-Segment Surface Mount Display
Broadcom Limited
5082 and HDSP Series
 
Broadcom Limited
7-Segment Dual Through Hole Displays
  • Images
  • Drawings

5082 and HDSP Series

Seven Segment Displays

Broadcom Limited

The 7.6mm (0.3 inch) and 10.9mm (0.43 inch) LED seven segment displays are designed for viewing distances up to 3 meters (10 feet) and 5 meters (16 feet).

Product Description

These devices use an industry standard size package and pinouts. All devices are available as either common anode or common cathode.

Features
  • Industry standard size
  • Industry standard pinout
  • Choice of colors
  • Excellent appearance
  • Evenly lighted segments
  • ±50° viewing angle
  • Optimum contrast given by gray top surface for AlGaAs Red and Green devices
  • Red top surface for HER devices
  • Design flexibility
  • High light output
  • High peak current
  • Excellent for long digit string multiplexing
  • Intensity and color selection available
Specifications
  • Current - Test:10mA ~ 20mA
  • Display Type:7-Segment
  • Millicandela Rating:0.8mcd ~ 4mcd
  • Power Dissipation (Max):105mW
  • Voltage - Forward (Vf) (Typ):2.1V
  • Wavelength - Peak:566nm ~ 635nm
Parts

View in Parametric Search

5082-76565082-7656LED 7-SEG 10.9MM HE RED RHD +/-1 (overflow)0.750" H x 0.500" W x 0.250" D (19.05mm x 12.70mm x 6.35mm)0.43" (11.00mm)7-Segment14-DIP (0.300", 7.62mm), 12 LeadsRoHS
5082-76115082-7611LED 7-SEG 7.6MM CA HE RED RHD 10.750" H x 0.400" W x 0.180" D (19.05mm x 10.16mm x 4.57mm)0.30" (7.62mm)7-Segment14-DIP (0.300", 7.62mm), 10 LeadsRoHS
5082-76515082-7651LED 7-SEG 10.9MM CA HE RED RHD 10.750" H x 0.500" W x 0.250" D (19.05mm x 12.70mm x 6.35mm)0.43" (11.00mm)7-Segment14-DIP (0.300", 7.62mm), 10 LeadsRoHS
5082-76105082-7610LED 7-SEG 7.6MM CA HE RED LHD 10.750" H x 0.400" W x 0.180" D (19.05mm x 10.16mm x 4.57mm)0.30" (7.62mm)7-Segment14-DIP (0.300", 7.62mm), 10 LeadsRoHS
HDSP-4601HDSP-4601LED 7-SEG 10.9MM CA GREEN RHD 10.750" H x 0.500" W x 0.250" D (19.05mm x 12.70mm x 6.35mm)0.43" (11.00mm)7-Segment14-DIP (0.300", 7.62mm)RoHS
5082-7653-DE0005082-7653-DE000LED 7-SEG 10.9MM CC HER 10.750" H x 0.500" W x 0.250" D (19.05mm x 12.70mm x 6.35mm)0.43" (11.00mm)7-Segment14-DIP (0.300", 7.62mm), 10 LeadsRoHS
5082-76505082-7650LED 7-SEG 10.9MM CA HE RED LHD 10.750" H x 0.500" W x 0.250" D (19.05mm x 12.70mm x 6.35mm)0.43" (11.00mm)7-Segment14-DIP (0.300", 7.62mm), 10 LeadsRoHS

View in Parametric Search