5000 Series
Toughened Display Bezel
Storm Interface
Toughened bezel unit with LCD fitted. For menu driven applications in the toughest environments.
Datasheets:
Features
- Impact resistant 10J BS EN 60068-2-75: 1997)
- Weather sealed for outdoor use
- Clear, scratch resistant, anti-reflective display window
- Responsive menu navigation and option select keys
- Under-panel fixing through panel thickness of up to 2mm
- Supplied complete with panel gasket
- Resistant to petrochemicals and most commonly used cleaning agents
- Accommodates most LCDs with mounting centers at 93 x 55mm or 89.9 x 48.8mm
Specifications
- Background Color:Green
- Display Format:40 x 2
- Interface:Parallel, 8-Bit
- Number of Characters:80.0
- Operating Temperature:-20°C ~ 60°C
- Outline L x W x H:114.00mm x 88.00mm x 17.00mm
- Text Color:Black
- Viewing Area:76.00mm L x 25.00mm W
- Voltage - Supply:5V ~ 9V
Parts
![]() | 5001-200203 | DISPLAY BEZEL W/LCD 4X20 CHAR | 80.000000000000 | 40 x 2 | - | - | ![]() |