Print Print this page
 
Seeed Technology Co., Ltd
10.1''LCD Display 1366 x 768 HDMI/VGA/NTSC/PAL
Seeed Technology Co., Ltd
5" 800x480 Capacitive TouchScreen
 
Seeed Technology Co., Ltd
5" and 7" HDMI 720 x 1280 IPS Displays
  • Images

5" 800x480 Capacitive TouchScreen

5" 800x480 Capacitive TouchScreen - 104990342

Seeed Technology Co., Ltd

This HDMI monitor with capacitive touch screen and driver free has been tested on Raspberry Pi, Beagle Bone Black, Windows 10 and Mac book pro. And it works well on those platforms and it really plug and play, all you need to do is to adjust the resolution (on RaspberryPi). It supports 800x480 resolution and you may find that the pictures are more bright when you are using this display. The capacitive touch function give the user full control over any device. It's driver free for your device due to built-in EDID device information, it is very easy to let the equipment correctly identified the touch screen. And the Capacitive USB touch screen can support functions of the right mouse button and drag and drop, and support multipoint touch, maximum 10 points. (only test in windows 10). For use with a Raspberry Pi it is suggested editing config.txt to set the HDMI to the native 800x480 in case it doesn't detect the resolution properly.

Specifications
  • Diagonal Screen Size:5" (127.00mm)
  • Display Type:TFT - Color
  • Dot Pixels:800 x 480
  • Interface:HDMI, USB
  • Touchscreen:Capacitive
  • Viewing Area:133.00mm W x 79.00mm H
Parts