Print Print this page
 
Vishay Semiconductor Opto Division
4N25, 26, 27, 28 Series
Vishay Semiconductor Opto Division
4N32, 4N33 Series
 
Vishay Semiconductor Opto Division
4N35(-X), 36(-X), 37(-X), 38 Series
  • Images

4N32, 4N33 Series

Optocoupler, Photodarlington Output, High Gain, with Base Connection

Vishay Semiconductor Opto Division

The 4N32 and 4N33 are optically coupled isolators with a gallium arsenide infrared LED and a silicon photodarlington sensor. Switching can be achieved while maintaining a high degree of isolation between driving and load circuits. These optocouplers can be used to replace reed and mercury relays with advantages of long life, high speed switching and elimination of magnetic fields.

Datasheets:
Features
  • Very high current transfer ratio, 500% min.
  • High isolation resistance, 10 ¹¹ Ω typical
  • Standard plastic DIP package
Specifications
  • Current - DC Forward (If) (Max):60mA
  • Current - Output / Channel:100mA
  • Current Transfer Ratio (Min):500% @ 10mA
  • Input Type:DC
  • Mounting Type:Through Hole
  • Number of Channels:1
  • Operating Temperature:-55°C ~ 100°C
  • Output Type:Darlington with Base
  • Package / Case:6-DIP (0.300", 7.62mm)
  • Packaging:Tube
  • Supplier Device Package:6-DIP
  • Turn On / Turn Off Time (Typ):5µs, 100µs (Max)
  • Vce Saturation (Max):1V (Typ)
  • Voltage - Forward (Vf) (Typ):1.25V
  • Voltage - Isolation:5300Vrms
  • Voltage - Output (Max):30V
Parts

View in Parametric Search

4N334N33OPTOISO 5.3KV DARL W/BASE 6DIP 15300Vrms500% @ 10mA-6-DIP (0.300", 7.62mm)RoHS
4N324N32OPTOISO 5.3KV DARL W/BASE 6DIP 15300Vrms500% @ 10mA-6-DIP (0.300", 7.62mm)RoHS

View in Parametric Search