Print Print this page
 
Bivar Inc.
Round Panel Mount Indicator
Bulgin
4mm LED Indicators
 
Bulgin
5mm LED Indicators

4mm LED Indicators

4.0mm LED Indicators, Ø 6.1mm Panel Cut Out, 7.6mm Bezel

Bulgin

Datasheets:
Specifications
  • Current:30mA
  • Lens Size:4.00mm Dia
  • Lens Style:Round with Domed Top
  • Millicandela Rating:2.5mcd
  • Panel Cutout Dimensions:0.24" (6.10mm)
  • Panel Cutout Shape:Round
  • Ratings:Vf (Typ), If (Max)
  • Type:LED
  • Voltage:2V ~ 2.1V
Parts

View in Parametric Search

DX1119/RDDX1119/RDLED PANEL INDICATOR RED 2V LEDRed--RoHS
DX1116/RDDX1116/RDLED PANEL INDICATOR RED 2V LEDRed--RoHS
DX1118/RDDX1118/RDLED PANEL INDICATOR RED 2V LEDRed--RoHS
DX1119/GNDX1119/GNLED PANEL INDICATOR GREEN 2.1V LEDGreen--RoHS
DX1116/GNDX1116/GNLED PANEL INDICATOR GREEN 2V LEDGreen--RoHS
DX1117/GNDX1117/GNLED PANEL INDICATOR GREEN 2.1V LEDGreen--RoHS

View in Parametric Search