Print Print this page
 
API Delevan Inc.
4221 and 4221R Series
API Delevan Inc.
4222R Series
 
API Delevan Inc.
SMB2.5R Series
  • Images

4222R Series

Surface Mount Common Mode Beads

API Delevan Inc.

4222R Series features a differential mode, 2 line filter type.

Datasheets:
Features
  • Surface mounting type
Specifications
  • Current Rating (Max):5A
  • DC Resistance (DCR) (Max):10mOhm
  • Frequency Coupled to Impedance @ Frequency:100MHz
  • Height (Max):0.122" (3.10mm)
  • Impedance @ Frequency:54 Ohms
  • Mounting Type:Surface Mount
  • Number of Lines:2
  • Package / Case:2-SMD, J-Lead
  • Packaging:Bulk
  • Size / Dimension:0.335" L x 0.220" W (8.51mm x 5.60mm)
Parts