Print Print this page
 
HARTING
SEK Series
Molex
24500 Series
 
Molex
8996 Series
  • Images

24500 Series

28 AWG, 0.039" (1.00mm) Pitch Stranded Round Conductor Flat Cable

Molex

General Purpose PVC jacketed

Specifications
  • Cable Type:Flat Cable
  • Conductor Material:Copper, Tinned
  • Conductor Strand:7 Strands / 36 AWG
  • Features:Zippable
  • First Conductor Mark:Red
  • Insulation Resistance:10MOhms
  • Jacket (Insulation) Material:Poly-Vinyl Chloride (PVC)
  • Jacket Color:Gray
  • Length:50.0' (15.24m)
  • Number of Conductors:10 ~ 44
  • Operating Temperature:-20°C ~ 105°C
  • Pitch:0.039" (1.00mm)
  • Ratings:UL E61522
  • Ribbon Thickness:0.031" (0.79mm)
  • Shielding:Unshielded
  • Voltage:150V
  • Wire Gauge:28 AWG
Parts

View in Parametric Search

82-28-301082-28-3010CBL RIBN 10COND 0.039 GRAY 50' Flat Cable100.039" (1.00mm)50.0' (15.24m)RoHS
82-28-304482-28-3044CBL RIBN 44COND 0.039 GRAY 50' Flat Cable440.039" (1.00mm)50.0' (15.24m)RoHS

View in Parametric Search