Microsemi Corporation
1N6xxx Series

1N6xxx Series
500W, Surface Mount, Single Channel, TVS Diodes
Microsemi Corporation
The 1N6xxx Series is a glass packaged, voidless, hermetically sealed TVS diode with high surge current and peak pulse power to provide transient voltage protection for sensitive circuits. Ideal for high reliability applications where a failure cannot be tolerated.
Datasheets:
Features
- Triple-layer passivation
- Extremely robust construction
Specifications
- Applications:General Purpose
- Bidirectional Channels:1
- Current - Peak Pulse (10/1000µs):44.6A
- Mounting Type:Surface Mount
- Operating Temperature:-55°C ~ 175°C (TJ)
- Package / Case:SQ-MELF, B
- Packaging:Bulk
- Power - Peak Pulse:500W
- Power Line Protection:No
- Supplier Device Package:B, SQ-MELF
- Type:Zener
- Voltage - Breakdown (Min):7.13V
- Voltage - Clamping (Max) @ Ipp:11.2V
- Voltage - Reverse Standoff (Typ):5.7V
Parts
![]() | 1N6103AUS | TVS DIODE 5.7V 11.2V B SQ-MELF | Zener | 1 | 5.7V | 7.13V | SQ-MELF, B |