Print Print this page
 
SMC Diode Solutions
1N47 Series
SMC Diode Solutions
1N52
 
SMC Diode Solutions
1SMA47 Series
  • Images

1N52

1N52 Zener Diode

SMC Diode Solutions

Datasheets:
Features
  • Low Reverse Leakage
  • Low Zener Impedance
  • High Stability and High Reliability
  • This is a Pb − Free Device
  • All SMC parts are traceable to the wafer lot
Specifications
  • Current - Reverse Leakage @ Vr:100nA
  • Current Coupled to Voltage - Forward (Vf) (Max) @ If:200mA
  • Impedance (Max) (Zzt):16 Ohms
  • Mounting Type:Through Hole
  • Operating Temperature:200°C
  • Package / Case:DO-204AH, DO-35, Axial
  • Packaging:Cut Tape (CT)
  • Power - Max:500mW
  • Supplier Device Package:DO-35
  • Tolerance:±5%
  • Voltage - Forward (Vf) (Max) @ If:1.1V
  • Voltage - Zener (Nom) (Vz):15V
  • Voltage Coupled to Current - Reverse Leakage @ Vr:10.5V
Parts