Print Print this page
 
SMC Diode Solutions
1C754 Zener Diode
SMC Diode Solutions
1N47 Series
 
SMC Diode Solutions
1N52
  • Images

1N47 Series

Zener Diodes

SMC Diode Solutions

Datasheets:
Features
  • Low zener impedance
  • Low regulation factor
  • Glass passivated junction
  • High temperature soldering quaranteed
Specifications
  • Current - Reverse Leakage @ Vr:5µA ~ 100µA
  • Current Coupled to Voltage - Forward (Vf) (Max) @ If:200mA
  • Impedance (Max) (Zzt):2 Ohms ~ 125 Ohms
  • Mounting Type:Through Hole
  • Operating Temperature:200°C
  • Package / Case:DO-204AL, DO-41, Axial
  • Power - Max:1W
  • Supplier Device Package:DO-41
  • Tolerance:±5%
  • Voltage - Forward (Vf) (Max) @ If:1.2V
  • Voltage - Zener (Nom) (Vz):3.3V ~ 62V
  • Voltage Coupled to Current - Reverse Leakage @ Vr:1V ~ 47.1V
Parts

View in Parametric Search

1N4728ATA1N4728ATADIODE ZENER 3.3V 1W DO41 3.3V±5%1W10 OhmsDO-204AL, DO-41, AxialRoHS
1N4733ATA1N4733ATADIODE ZENER 5.1V 1W DO41 5.1V±5%1W7 OhmsDO-204AL, DO-41, AxialRoHS
1N4734ATA1N4734ATADIODE ZENER 5.6V 1W DO41 5.6V±5%1W5 OhmsDO-204AL, DO-41, AxialRoHS
1N4735ATA1N4735ATADIODE ZENER 6.2V 1W DO41 6.2V±5%1W2 OhmsDO-204AL, DO-41, AxialRoHS
1N4737ATA1N4737ATADIODE ZENER 7.5V 1W DO41 7.5V±5%1W4 OhmsDO-204AL, DO-41, AxialRoHS
1N4738ATA1N4738ATADIODE ZENER 8.2V 1W DO41 8.2V±5%1W4.5 OhmsDO-204AL, DO-41, AxialRoHS
1N4740ATA1N4740ATADIODE ZENER 10V 1W DO41 10V±5%1W7 OhmsDO-204AL, DO-41, AxialRoHS
1N4741ATA1N4741ATADIODE ZENER 11V 1W DO41 11V±5%1W8 OhmsDO-204AL, DO-41, AxialRoHS
1N4742ATA1N4742ATADIODE ZENER 12V 1W DO41 12V±5%1W9 OhmsDO-204AL, DO-41, AxialRoHS
1N4743ATA1N4743ATADIODE ZENER 13V 1W DO41 13V±5%1W10 OhmsDO-204AL, DO-41, AxialRoHS
1N4744ATA1N4744ATADIODE ZENER 15V 1W DO41 15V±5%1W14 OhmsDO-204AL, DO-41, AxialRoHS
1N4746ATA1N4746ATADIODE ZENER 18V 1W DO41 18V±5%1W20 OhmsDO-204AL, DO-41, AxialRoHS
1N4747ATA1N4747ATADIODE ZENER 20V 1W DO41 20V±5%1W22 OhmsDO-204AL, DO-41, AxialRoHS
1N4748ATA1N4748ATADIODE ZENER 22V 1W DO41 22V±5%1W23 OhmsDO-204AL, DO-41, AxialRoHS
1N4749ATA1N4749ATADIODE ZENER 24V 1W DO41 24V±5%1W25 OhmsDO-204AL, DO-41, AxialRoHS
1N4750ATA1N4750ATADIODE ZENER 27V 1W DO41 27V±5%1W35 OhmsDO-204AL, DO-41, AxialRoHS
1N4752ATA1N4752ATADIODE ZENER 33V 1W DO41 33V±5%1W45 OhmsDO-204AL, DO-41, AxialRoHS
1N4755ATR1N4755ATRDIODE ZENER 43V 1W DO41 43V±5%1W70 OhmsDO-204AL, DO-41, AxialRoHS
1N4756ATA1N4756ATADIODE ZENER 47V 1W DO41 47V±5%1W80 OhmsDO-204AL, DO-41, AxialRoHS
1N4759ATA1N4759ATADIODE ZENER 62V 1W DO41 62V±5%1W125 OhmsDO-204AL, DO-41, AxialRoHS

View in Parametric Search