GBP | USD
Print Print this page
 
Weidmüller
Line Protection, Distribution, Backups Accessories
Comair Rotron
17000
 
Comair Rotron
Biscuit Series
  • Images

17000

Fan Blower

Comair Rotron

Features
  • Brushless DC motor type
  • Polarity protected
  • Automatic restart capability
  • Electronic locked rotor protection
  • Blower fan type
Specifications
  • Air Flow:100.5 CFM (2.81m³/min)
  • Approval Agency:CE, UL
  • Bearing Type:Ball
  • Current Rating (Amps):3.14A
  • Fan Type:Blower
  • Features:Auto Restart, Locked Rotor Protection
  • Lifetime @ Temp.:62000 Hrs @ 50°C
  • Material - Blade:Polycarbonate (PC)
  • Material - Frame:Polycarbonate (PC)
  • Noise:67.2dB(A)
  • Operating Temperature:14 ~ 158°F (-10 ~ 70°C)
  • Power (Watts):75.3W
  • RPM:4000 RPM
  • Size / Dimension:Square/Rounded - 161.8mm L x 161.8mm H
  • Termination:2 Wire Leads
  • Voltage - Rated:24VDC
  • Voltage Range:12 ~ 28VDC
  • Width:50.80mm
Parts

View in Parametric Search

17000302A17000302AFAN BLOWER 50.8MM SPDD24K1 24VDC24VDCSquare/Rounded - 161.8mm L x 161.8mm H50.80mm100.5 CFM (2.81m³/min)RoHS

View in Parametric Search