Print Print this page
 
DFRobot
EL Wire Male/Female Set (30cm)
Excelitas Technologies
1100 Series
 
Excelitas Technologies
302-9000
  • Images

1100 Series

Short Arc Xenon Flashlamps

Excelitas Technologies

The Excelitas 1100 Series Short Arc Xenon Flash lamps are unconfined arc flash lamps, which produce microsecond duration pulses of broadband light of high radiant intensities. Capable of operating at high repetition rates, these small flash lamps generate light over a continuous spectrum from ultraviolet to infrared. Exceptional arc stability and life characteristics will make the 1100 Series Flash lamps indispensable in precision photometry, radiometry, and spectro radiometry. When coupled with the 1100 Series Trigger Modules and highly regulated-low ripple power supplies, the short arc flash lamps make ideal sources of pulsed light for absorption analysis, immuno-assay systems, fluorescent photometers, spectro radiometry, liquid chromatography, gas chromatography, colorimetry and ultraviolet applications.

Specifications
  • Output Power:20W (Average)
  • Style:Metal Can
  • Type:Short Arc Lamp
  • Voltage:350 V ~ 1000 V
Parts

View in Parametric Search

211-11600211-11600XENON LAMP FX-1160 Short Arc LampMetal Can20W (Average)350 V ~ 1000 VRoHS
211-11530211-11530XENON LAMP FX-1153 Short Arc LampMetal Can20W (Average)350 V ~ 1000 VRoHS
211-11500211-11500XENON LAMP FX-1150 Short Arc LampMetal Can20W (Average)350 V ~ 1000 VRoHS
211-11630211-11630FX-1163 XENON LAMP Short Arc LampMetal Can20W (Average)350 V ~ 1000 VRoHS

View in Parametric Search