Print Print this page
 
Everlight Electronics Co Ltd
PLR135
Finisar Corporation
100G Integrated Coherent Receivers
 
HARTING
D-Sub 9 Pole Connectors
  • Images

100G Integrated Coherent Receivers

100G Integrated Coherent Receivers OIF-DPC-RX Type 1 and Type 2

Finisar Corporation

Finisar’s CPRV1x22A and CPRV2x22A Integrated Coherent Receivers combines polarization beam splitting optics for the signal and local oscillator inputs, two matched optical 90° hybrids with monolithically integrated balanced photodetectors, and four linear trans-impedance amplifiers (TIAs) with differential outputs in a compact surface-mount package. The receiver is available in both C- and L-band versions. The device separates the incoming signal in X and Y polarization channels. Optical 90° hybrids subsequently demodulate the incident signal for each polarization into its in-phase (I) and quadrature (Q) phase channels, relative to an external local oscillator laser source. The phase channels are converted to electrical signals by pairs of balanced photodetectors that are monolithically integrated with the optical 90° hybrids, and subsequently amplified by linear trans-impedance amplifiers (TIAs). The TIAs feature integrated peak detectors and support both manual and automatic gain control.

Datasheets:
Specifications
  • Applications:General Purpose Data Transmission Systems
  • Data Rate:100Gbps
  • Power - Minimum Receivable:-18dBm
  • Voltage - Supply:3.3V
Parts