Print Print this page
 
Exar Corporation
1.8V to 2.4V Output
Fremont Micro Devices USA
1.8V to 2.4V Output
 
Intersil
1.8V to 2.4V Output
  • Images

1.8V to 2.4V Output

PMIC Linear Voltage Regulator Positive Single Output Fixed Voltage, 1.8V to 2.4V Range

Fremont Micro Devices USA

Datasheets:
Specifications
  • Control Features:Enable
  • Current - Output:400mA
  • Current - Quiescent (Iq):65µA
  • Mounting Type:Surface Mount
  • Number of Regulators:1
  • Operating Temperature:-40°C ~ 85°C
  • Output Configuration:Positive
  • Output Type:Fixed
  • PSRR:75dB (1kHz ~ 10kHz)
  • Package / Case:SC-74A, SOT-753
  • Packaging:Tape & Reel (TR)
  • Protection Features:Over Current
  • Supplier Device Package:SOT-23-5
  • Voltage - Input (Max):6V
  • Voltage - Output (Min/Fixed):1.8V
  • Voltage Dropout (Max):0.65V @ 400mA (Typ)
Parts