Print Print this page
 
Nidec Copal Electronics
TF Series
NMB Technologies Corporation
08028GS Series
 
NMB Technologies Corporation
14539GA Series
  • Images

08028GS Series

DC Blower

NMB Technologies Corporation

Datasheets:
Features
  • Sleeve bearing type
  • Air out over struts
  • Clockwise rotation
  • Auto restart
Specifications
  • Air Flow:17.0 CFM (0.476m³/min)
  • Bearing Type:Sleeve
  • Current Rating (Amps):0.360A
  • Fan Type:Blower
  • Features:Auto Restart
  • Lifetime @ Temp.:20000 Hrs @ 60°C
  • Material - Blade:Plastic
  • Material - Frame:Plastic
  • Noise:40.0 dB
  • Operating Temperature:14 ~ 140°F (-10 ~ 60°C)
  • Power (Watts):4.32W
  • RPM:3650 RPM
  • Size / Dimension:Rectangular/Rounded - 78.9mm L x 79.7mm H
  • Static Pressure:1.075 in H2O (267.8 Pa)
  • Termination:2 Wire Leads
  • Voltage - Rated:12VDC
  • Voltage Range:6 ~ 13.5VDC
  • Width:28.00mm
Parts

View in Parametric Search

08028GS-12N-AA-0008028GS-12N-AA-00FAN BLOWER 78.9X28MM 12VDC 12VDCRectangular/Rounded - 78.9mm L x 79.7mm H28.00mm17.0 CFM (0.476m³/min)RoHS

View in Parametric Search