Print Print this page
 
OSRAM Opto Semiconductors Inc.
White SmartLED 0603 Rectangle with Flat Top LEDs
Panasonic Electronic Components
0402 Rectangle with Flat Top LEDs
 
Panasonic Electronic Components
0603 Rectangle with Flat Top LEDs
  • Images
  • Drawings

0402 Rectangle with Flat Top LEDs

Surface Mount Single Color 0402 Package LEDs

Panasonic Electronic Components

Specifications
  • Configuration:Standard
  • Current - Test:5mA
  • Height (Max):0.25mm
  • Lens Size:0.70mm x 0.50mm
  • Lens Style:Rectangle with Flat Top
  • Millicandela Rating:13mcd ~ 30mcd
  • Mounting Type:Surface Mount
  • Package / Case:0402 (1005 Metric)
  • Packaging:Tape & Reel (TR)
  • Size / Dimension:1.00mm L x 0.50mm W
  • Supplier Device Package:1005 Type
  • Voltage - Forward (Vf) (Typ):1.95V ~ 2.9V
  • Wavelength - Dominant:472nm ~ 630nm
  • Wavelength - Peak:465nm ~ 645nm
Parts

View in Parametric Search

LNJ447W84RA1LNJ447W84RA1LED AMBER 1005 SMD AmberStandard--0402 (1005 Metric)RoHS
LNJ947W8CRALNJ947W8CRALED BLUE 1005 SMD BlueStandard--0402 (1005 Metric)RoHS
LNJ347W83RALNJ347W83RALED GREEN 1005 SMD GreenStandard--0402 (1005 Metric)RoHS
LNJ847W86RALNJ847W86RALED ORANGE 1005 SMD OrangeStandard--0402 (1005 Metric)RoHS
LNJ847W83RALNJ847W83RALED ORANGE 1005 SMD OrangeStandard--0402 (1005 Metric)RoHS
LNJ247W82RALNJ247W82RALED RED 1005 SMD RedStandard--0402 (1005 Metric)RoHS

View in Parametric Search