Print Print this page
 
4D Systems Pty Ltd
UOLED-128G2-AR
Adafruit Industries LLC
0.96" 160 x 80 Color TFT Display with MicroSD Card Breakout - ST7735
 
Adafruit Industries LLC
1.8" SPI TFT Display, 160x128 18-Bit Color - ST7735R Driver
  • Images

0.96" 160 x 80 Color TFT Display with MicroSD Card Breakout - ST7735

3533 - 0.96" 160 x 80 Color TFT Display with MicroSD Card Breakout - ST7735

Adafruit Industries LLC

The 0.96" 160 x 80 Color TFT Display with MicroSD Card Breakout is the size of your thumbnail, with 160x80 pixel color. This very small display is only 0.96" diagonal, packed with RGB pixels, for making very small high-density displays. This little display breakout is a great way to add a small, colorful and bright display to any project. Since the display uses 4-wire SPI to communicate and has its own pixel-addressable frame buffer, it can be used with every kind of microcontroller. Even a very small one with low memory and few pins available. The breakout has the TFT display soldered on (it uses a delicate flex-circuit connector) as well as an ultra-low-dropout 3.3V regulator and a 3/5V level shifter so you can use it with 3.3V or 5V power and logic.

Specifications
  • Backlight:Without Backlight
  • Diagonal Screen Size:0.96" (24.38mm)
  • Display Type:TFT - Color
  • Dot Pixels:160 × 80
  • Graphics Color:Red, Green, Blue (RGB)
  • Interface:SPI
  • Viewing Area:33.02mm W x 27.94mm H
Parts