Print Print this page
 
Adafruit Industries LLC
RGB 1.0in 1-Digit 7-Segment Display
Broadcom Limited
0.56in 1-Digit 7-Segment Surface Mount Display
 
Broadcom Limited
5082 and HDSP Series
Broadcom Limited

0.56in 1-Digit 7-Segment Surface Mount Display

0.56in 1-Digit 7-Segment Surface Mount Display

Broadcom Limited

This is 0.56” (14.22mm) height single digit display. This device utilizes AlInGaP / GaAs chip. This device is with top surface gray and white segments.

Datasheets:
Specifications
  • Color:Red
  • Common Pin:Common Anode
  • Current - Test:20mA
  • Digit/Alpha Size:0.56" (14.22mm)
  • Display Type:7-Segment
  • Millicandela Rating:16mcd
  • Number of Characters:1
  • Package / Case:10-SMD, No Lead
  • Packaging:Tape & Reel (TR)
  • Power Dissipation (Max):65mW
  • Size / Dimension:0.669" H x 0.492" W x 0.148" D (17.00mm x 12.50mm x 3.75mm)
  • Voltage - Forward (Vf) (Typ):2V
  • Wavelength - Peak:632nm
Parts

View in Parametric Search

HDSM-531CHDSM-531CDISPLAY 1DIGIT RED CA 0.56" 10.669" H x 0.492" W x 0.148" D (17.00mm x 12.50mm x 3.75mm)0.56" (14.22mm)7-Segment10-SMD, No LeadRoHS

View in Parametric Search