TechZone
Lighting Solutions
Vishay/Semiconductors Supplier Page
Vishay/Semiconductors - The Vishay Semiconductors product portfolio includes rectifiers, fast-recovery diodes, high-power diodes and thyristors, small-signal diodes, Zener and suppressor diodes, RF transistors, optoelectronics, power modules (a combination of power diodes, thyristors, MOSFETs, and IGBTs), and automotive modules and assemblies. In the lighting market, the company offers a wide variety of LEDs specified for drive currents less than 75mA available in many different colors and intensities. Learn more about Vishay/Semiconductors.

View all Vishay/Semiconductors lighting products available at Digi-Key


Vishay/Semiconductors - Product Information

  • High Power LEDs
  • Other Lighting
High Power LEDs

High Power LEDs are classified by requiring more than 75mA to drive the diode. These diodes can be used for many applications including architectural lighting, interior household lighting, traffic signals, and automotive illumination.


Little Star 1 W Power SMD White LEDs

Vishay/Semiconductors - VLMW712 Series•   Up to 113 lm output
•   350 mA drive current
•   120° viewing angle
•   Ultra low 1.5 mm height
•   10 K/W thermal resistance

Pricing & Availability
Other Lighting

Components in this category include LEDs specified for drive currents less than 75mA, indicators, and cold cathode fluorescent lamps (CCFLs).

Telux™ Series

Vishay/Semiconductors - Telux™ Series The TELUX™ series is a clear, non diffused LED for applications where high luminous flux is required. It is designed in an industry standard 7.62 mm square package utilizing highly developed AllnGaP technology. The efficient heat dissipation of TELUX™ allows applications at high ambient temperatures.

Pricing & Availability