TechZone
Lighting Solutions
Fairchild Semiconductor Supplier Page
Fairchild Semiconductor - Fairchild Semiconductor Corporation is a leading supplier of high performance, multi-market semiconductors. They also offer many optoelectronics solutions which include fluorescent and LED or HID lamps, which drive significant efficiency improvements. Fairchild’s ballast control ICs, IGBTs, MOSFETs, HVICs, PFC/PWM controllers, Green FPS™ products, transistors, rectifiers, diodes and optocouplers increase efficiency, extend system life and provide greater flexibility for lighting applications. Learn more about Fairchild Semiconductor.

Click here to view all Fairchild Semiconductor lighting products available at Digi-Key


Fairchild Semiconductor - Product Information

  • Drivers
Drivers

Products in this category include ICs and modules designed for driving LEDs in a variety of applications, including general illumination, backlighting, color mixing, and others.


FAN5331

Fairchild Semiconductor - FAN5331• General purpose switched inductor, step-up (boost) driver
• Current output: 50mA to 20VDC
• Voltage input: 2.7V ~ 5.5V
• Available in SOT23-5 package/footprint
• Efficiency: 88%
• Operating temperature: -40°C ~ 85°C

Pricing & Availability