![]() |
TPS54327 3A SWIFT™ Converter |
Texas Instruments' 3A output single synchronous step down switcher with integrated FETTexas Instruments' TPS54327, with D-CAP2 architecture, provides better than 20µs transient response time, which is ¼ of the response time of typical current mode or voltage mode control using similar 22µF ceramic output capacitors. As a result, output voltage ripples less than 10mV and is achievable without compensation components and tedious loop response calculations. The TPS54327 also has a proprietary circuit that enables the device to adopt to both low equivalent series resistance (ESR) output capacitors, such as POSCAP or SP-CAP, and ultra-low ESR ceramic capacitors. |
| Features | Applications |
|
|
| Texas Instruments Part Number |
Digi-Key Part Number |
Packaging | Voltage - Input/Output |
Current - Output |
Package | |
| TPS54327DDAR | 296-28061-2-ND | Tape & Reel | 4.5V ~ 18V 0.76V ~ 7V |
3A | 8-SOIC (0.154", 3.90mm width) exposed pad |
|
| 296-28061-1-ND | Cut Tape | |||||
| 296-28061-6-ND | Digi-Reel® |
| Evaluation Module |
| Photo | Digi-Key Part Number |
Texas Instruments Part Number |
Description |
![]() |
296-28143-ND | TPS54327EVM-686 | The TPS54327EVM-686 evaluation module is a single, synchronous buck converter providing 1.05V at 3A from 5V to 18V input. User's Guide |

Quick Links: