Skip navigation
TechXchange
Digi-Key TechXchange Communities > General > Documents
Currently Being Moderated

VF1xxR: Vybrid 32-bit Devices for Entry-level Connected Radio and Back-up Camera Applications*

VERSION 1 
Created on: Jul 2, 2012 11:52 AM by autoembedded - Last Modified:  Jul 2, 2012 12:51 PM by autoembedded

The Vybrid automotive families are purpose- built and cost-optimized for connected radio, entry-level infotainment and digital instrument cluster applications. Generous 1.5 MB on-chip SRAM and multiple package options provide scalability from low-cost basic connected radios without external DRAM up to entry- level infotainment systems with dual displays and GPU-accelerated rich, compelling user interfaces.

 

VF1xxR_BDTN.jpg

 

Features:

  • ARM® Cortex™-A5 up to 266 MHz
  • ARM® Cortex™-M4 up to 133 MHz
  • 1.5 MB on-chip SRAM
  • Single display support with 2D animation and composition engine and OpenVG GPU
  • Video ADC for direct connection to analog cameras
  • This product is included in Freescale's product longevity program, with assured supply for a minimum of 15 years after launch

 

View VF1xxR: Vybrid 32-bit Devices

 

This page contains information on a preproduction product. Specifications and information herein are subject to change without notice. Silicon, technical documentation, software and tools will be available in early 2013.

Comments (0)