Skip navigation
TechXchange
Digi-Key TechXchange Communities > General > Documents
Currently Being Moderated

MPC574xP: Qorivva 32-bit MCU [New]*

VERSION 1 
Created on: Jun 25, 2012 10:54 AM by autoembedded - Last Modified:  Jun 25, 2012 10:59 AM by autoembedded

The MPC574xP is a Qorivva 32-bit embedded Power Architecture® MCU family designed for automotive safety and chassis applications which are required to meet the highest functional safety standards.

 

All devices in the MPC574xP family are part of the SafeAssure program, designed to help system manufacturers more easily achieve compliance with functional safety standards. The family is built around a safety concept, targeting an ISO 26262 ASIL D (Design) integrity level. In order to minimize additional software and module-level features to reach this target, the MPC574xP family has an integrated safety architecture including cores and DMA controller in delayed lock step, end-to-end error correction coding (e2eECC), duplicated periphery, start-up self-test (LBIST and MBIST), voltage regulator redundancy and supply monitoring, ADC self-test, and a fault collection unit (FCCU).

 

qorivva-mpc574xP.jpg

Main Features:

 

  • 2 x e200z4 in delayed lock step operating up to 180 MHz
  • Embedded floating point unit
  • Built to support functional safety (ISO 26262 / ASIL D)
  • 32-channel eDMA in delayed lockstep
  • 4 x 12 bit analog-to-digital converters (ADC), each with 16 channels

 

Go to MPC574xP Homepage to learn more. (This page contains information on a preproduction product. Specifications and information herein are subject to change without notice. Silicon, technical documentation, software and tools will be available in early 2013.)

Comments (0)