Records matching criteria: 1,070
Product Index > Tools > Screw and Nut Drivers - Bits, Blades and Handles
To get the most from Digi-Key's part search:
Only select from one box at a time, click the "Apply Filters" button, and repeat.
To select multiple values within a box, hold down 'Ctrl' while selecting values within the box.
To see real-time pricing, click either the Digi-Key part number or unit price link.
Results per Page Page 1/43 ( 1 2 3 4 5 6 7 8 9 10 ... Last Next )![]() | Image | Digi-Key Part Number | Manufacturer Part Number | Manufacturer | Description | Quantity Available | Unit Price GBP | Minimum Quantity | Series | Tool Type | Tip - Type | Tip - Size | Drive Size | Length - Overall | Features | Quantity |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
||
| ![]() | 277-2485-ND ![]() | 1212225 | Phoenix Contact | TORQUE DRIVER 1.2-3NM | 4 - Immediate 7 - Factory Stock |
136.99000 | 1 | - | Handle, Torque | - | - | - | 5.91" (150.0mm) | 10.6 ~ 26.6 in-lbs (1.2 ~ 3Nm) Torque, Non-Slip, Quick Release | 1 |
| ![]() | 277-2278-ND ![]() | 1212224 | Phoenix Contact | TORQUE DRIVER .3-1.2NM | 5 - Immediate 25 - Factory Stock |
138.54000 | 1 | - | Handle, Torque | - | - | - | 5.91" (150.0mm) | 2.7 ~ 10.6 in-lbs (0.3 ~ 1.2Nm) Torque, Non-Slip, Quick Release | 1 |
| ![]() | 277-2488-ND ![]() | 1212226 | Phoenix Contact | TORQUE DRIVER 3-6NM | 5 - Immediate 7 - Factory Stock |
202.80000 | 1 | - | Handle, Torque | - | - | - | 5.98" (152.0mm) | 26.6 ~ 53.1 in-lbs (0.3 ~ 6Nm) Torque, Quick Release, Non-Slip | 1 |
| ![]() | 71507-ND | 71507 | Wiha | BIT TORX 1/4" T7 25MM | 40 - Immediate | 1.11000 | 10 Non-Stock |
- | Bit, Insert | Torx® | T7 | 1/4" | 0.98" (25.0mm) | - | 10 |
| ![]() | 431-1158-ND | 75313 | Wiha | BIT MICRO HEX SYST4 1.3MM 28MM | 41 - Immediate | 1.78000 | 1 | System 4 | Bit, Micro | Hex | 1.3mm | 4mm | 1.10" (28.0mm) | - | 1 |
| ![]() | 71142-ND | 71142 | Wiha | BIT TIN PHIL HEX DRV SZ-2 | 100 - Immediate | 3.71000 | 1 Non-Stock |
- | Bit, Insert | Phillips | #2 | 1/4" | 1.97" (50.0mm) | TiN (Titanium Nitride) Coated | 1 |
| ![]() | 431-1121-ND | 28501 | Wiha | TORQUE W/WINDOW SCALE 15-80" OZ | 4 - Immediate | 85.98000 | 1 | TorqueVario® | Handle, Torque | - | - | - | 4.80" ~ 5.00" (122.0mm ~ 127.0mm) | 3.1 ~ 5 in-lbs (0.4 ~ 0.7Nm) Torque, Ergonomic, Includes Adapter Blade | 2 |
| ![]() | 431-1164-ND | 28502 | Wiha | TORQUE W/WINDOW SCALE 5-10" LBS | 2 - Immediate | 85.98000 | 1 | TorqueVario® | Handle, Torque | - | - | - | 4.80" ~ 5.00" (122.0mm ~ 127.0mm) | 5.3 ~ 9.7 in-lbs (0.6 ~ 1.1Nm) Torque, Ergonomic | 1 |
| ![]() | 431-1122-ND | 28550 | Wiha | DRIVER W/NEWTON METER 0.1-0.6NM | 10 - Immediate | 89.55000 | 1 | TorqueVario-S® | Handle, Blade Holding | - | - | - | 4.80" ~ 5.00" (122.0mm ~ 127.0mm) | 0.9 ~ 5.3 in-lbs (0.1 ~ 0.6Nm) Torque, Ergonomic, Includes C of C, Soft Grip | 1 |
| ![]() | 9009430000-ND ![]() | 9009430000 | Weidmuller | BIT E6 3 0 5X4X50 1/4" DRIVE | 0 | 4.37000 | 5 Non-Stock |
- | Bit, Power | Slotted | 0.8mm x 4mm | - | 1.97" (50.0mm) | - | 1 |
| ![]() | 9009410000-ND ![]() | 9009410000 | Weidmuller | BIT E6 3 0 5X3X50 1/4" DRIVE | 0 | 4.37000 | 5 Non-Stock |
- | Bit, Power | Slotted | 0.5mm x 3mm | - | 1.97" (50.0mm) | - | 1 |
![]() | 1212579-ND ![]() | 1212579 | Phoenix Contact | SCREW BIT CROSS 3 1/4" DRIVE | 0 | 2.22000 | 1 Non-Stock |
- | Bit, Power | Phillips | #1 | 1/4" | 1.97" (50.0mm) | - | 1 | |
| ![]() | 277-8243-ND ![]() | 1212580 | Phoenix Contact | SCREW BIT CROSS 3 1/4" DRIVE | 5 - Immediate | 2.38000 | 1 | - | Bit, Power | Phillips | #2 | 1/4" | 1.97" (50.0mm) | - | 1 |
![]() | 1212571-ND ![]() | 1212571 | Phoenix Contact | SCREW BIT BLADED | 0 | 3.01600 | 5 Non-Stock |
- | Bit, Power | Slotted | 0.8mm x 4mm | 1/4" | 1.97" (50.0mm) | - | 1 | |
![]() | 1212566-ND ![]() | 1212566 | Phoenix Contact | SCREW BIT BLADED | 50 - Factory Stock | 3.01600 | 5 Non-Stock |
- | Bit, Power | Slotted | 0.5mm x 3mm | 1/4" | 1.97" (50.0mm) | - | 1 | |
![]() | 277-7604-ND ![]() | 1212568 | Phoenix Contact | SCREW BIT 1/4" DRIVE | 5 - Immediate 10 - Factory Stock |
3.23000 | 1 | - | Bit, Power | Slotted | 0.6mm x 3.5mm | 1/4" | 0.79" (20.0mm) | - | 1 | |
| ![]() | 277-8242-ND ![]() | 1212574 | Phoenix Contact | SCREW BIT SLOT 3 1/4" DRIVE | 5 - Immediate 10 - Factory Stock |
3.34000 | 1 | - | Bit, Power | Slotted | 1mm x 5.5mm | 1/4" | 1.97" (50.0mm) | - | 1 |
![]() | 1212567-ND ![]() | 1212567 | Phoenix Contact | SCREW BIT BLADED | 0 | 3.63200 | 5 Non-Stock |
- | Bit, Power | Slotted | 0.5mm x 3mm | 1/4" | 2.76" (70.0mm) | - | 1 | |
![]() | 277-7603-ND ![]() | 1212569 | Phoenix Contact | SCREW BIT 1/4" DRIVE | 5 - Immediate 25 - Factory Stock |
3.89000 | 1 | - | Bit, Power | Slotted | 0.6mm x 3.5mm | 1/4" | 2.76" (70.0mm) | - | 1 | |
![]() | 1212606-ND ![]() | 1212606 | Phoenix Contact | SCREW BIT BLADED | 0 | 9.20200 | 5 Non-Stock |
- | Bit, Power | Slotted | 0.9mm x 6.5mm | 1/4" | 1.97" (50.0mm) | Stepped Blade | 1 | |
| ![]() | 71103-ND | 71103 | Wiha | BIT INSERT PHILL SZ-3 25MM | 0 | 0.44700 | 10 Non-Stock |
- | Bit, Insert | Phillips | #3 | 1/4" | 0.98" (25.0mm) | - | - |
| ![]() | 71101WI-ND | 71101 | Wiha | BIT INSERT PHILLIPS SZ-1 25MM | 0 | 0.44700 | 10 Non-Stock |
- | Bit, Insert | Phillips | #1 | 1/4" | 0.98" (25.0mm) | - | - |
| ![]() | 71102WI-ND | 71102 | Wiha | BIT INSERT PHILLIPS SZ-2 25MM | 0 | 0.45300 | 10 Non-Stock |
- | Bit, Insert | Phillips | #2 | 1/4" | 0.98" (25.0mm) | - | - |
| ![]() | 71201-ND | 71201 | Wiha | BIT INSERT POZIDRIVE SZ-1 25MM | 0 | 0.58100 | 10 Non-Stock |
- | Bit, Insert | Pozidriv® | #1 | 1/4" | 1.97" (50.0mm) | - | 10 |
| ![]() | 71202-ND | 71202 | Wiha | BIT INSERT POZIDRIVE SZ-2 25MM | 0 | 0.58100 | 10 Non-Stock |
- | Bit, Insert | Pozidriv® | #2 | 1/4" | 1.97" (50.0mm) | - | 10 |
5:30:26 5/18/2013

Quick Links:





This part is RoHS compliant.
This part is RoHS non-compliant.
This part is RoHS non-compliant.