Records matching criteria: 189
Product Index > Sensors, Transducers > Temperature Probe
To get the most from Digi-Key's part search:
Only select from one box at a time, click the "Apply Filters" button, and repeat.
To select multiple values within a box, hold down 'Ctrl' while selecting values within the box.
To see real-time pricing, click either the Digi-Key part number or unit price link.
Results per Page Page 1/8 ( 1 2 3 4 5 6 7 8 Last Next )![]() | Image | Digi-Key Part Number | Manufacturer Part Number | Manufacturer | Description | Quantity Available | Unit Price GBP | Minimum Quantity | Series | Element Type | Temperature Range | Length - Lead Wire | Conductor Type | Terminal Type |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
|
|
|
|
|
|
|
|
|
|
|
||
| ![]() | 615-1082-ND ![]() | USP10973 | US Sensor | THERMISTOR ASSEMBLY 10K OHM | 127 - Immediate | 2.13000 | 1 | USP | Thermistor, NTC 10K - J Curve | -67 ~ 257°F (-55 ~ 105°C) | 50.75" (1.28m) | Two Conductor | Wire Terminal |
| ![]() | 615-1081-ND ![]() | USP10972 | US Sensor | THERMISTOR ASSEMBLY 10K OHM | 927 - Immediate | 3.07000 | 1 | USP | Thermistor, NTC 10K - J Curve | -67 ~ 257°F (-55 ~ 125°C) | 49.50" (1.25m) | Two Conductor | Wire Terminal |
| ![]() | 615-1090-ND ![]() | USP11491 | US Sensor | THERMISTOR ASSEMBLY 10K OHM | 197 - Immediate | 5.80000 | 1 | USP | Thermistor, NTC 10K - J Curve | -67 ~ 302°F (-55 ~ 150°C) | 24.00" (609.6mm) | - | Wire Terminal |
| ![]() | 615-1091-ND ![]() | USP11492 | US Sensor | THERMISTOR ASSEMBLY 10K OHM | 348 - Immediate | 6.19000 | 1 | USP | Thermistor, NTC 10K - J Curve | -67 ~ 302°F (-55 ~ 150°C) | 12.00" (304.80mm) | - | Wire Terminal |
| 1171-1054-ND ![]() | A1004RT24K1-F | API Technologies Corp | TEMP SENSOR SURFACE 10K OHM | 158 - Immediate | 6.63000 | 1 | - | Thermistor, NTC 10K - Z Curve | - | 1.63" (41.4mm) | - | Ring | |
| ![]() | 615-1064-ND ![]() | USP7765 | US Sensor | THERMISTOR NTC 10K OHM 1% PROBE | 251 - Immediate | 19.11000 | 1 | USP | Thermistor, NTC 10K - J Curve | -67 ~ 257°F (-55 ~ 125°C) | 304mm | - | Wire Terminal |
| ![]() | 615-1061-ND ![]() | USUR1000-103J-06 | US Sensor | THERMISTR NTC 10K 5% RING LUG UL | 124 - Immediate | 21.42000 | 1 | USUR | Thermistor, NTC 10K - J Curve | -40 ~ 257°F (-40 ~ 125°C) | 3.00" (76.20mm) | - | Wire Terminal |
| ![]() | 615-1065-ND ![]() | USP7766 | US Sensor | THERMISTOR NTC 10K 1% PIPE PROBE | 285 - Immediate | 26.39000 | 1 | USP | Thermistor, NTC 10K - J Curve | - | 914mm | Two Conductor | Wire Terminal |
| ![]() | 615-1093-ND ![]() | USP12397 | US Sensor | THERMISTR 10K OHM ASSMBLY 1% NTC | 82 - Immediate | 0.77000 | 1 | USP | Thermistor, NTC 10K - J Curve | -22°F ~ 194°F (-30°C ~ 90°C) | - | Two Conductor | Wire Terminal |
| ![]() | 615-1088-ND ![]() | USP10982 | US Sensor | THERMISTOR ASSEMBLY 10K OHM | 480 - Immediate | 1.10000 | 1 | USP | Thermistor, NTC 10K - J Curve | -67 ~ 176°F (-55 ~ 80°C) | 36.00" (914.40mm) | - | Wire Terminal |
| ![]() | 615-1092-ND ![]() | USP11493 | US Sensor | THERMISTOR ASSEMBLY 2252K OHM | 35 - Immediate | 4.63000 | 1 | USP | Thermistor, NTC 2252 - J Curve | -67 ~ 257°F (-55 ~ 105°C) | 12.00" (304.80mm) | - | Wire Terminal |
| ![]() | 1171-1053-ND ![]() | A1004BT22P0 | API Technologies Corp | THERM SENSOR 10K MOIST RES | 62 - Immediate | 10.33000 | 1 | - | Thermistor, NTC 10K - Z Curve | - | 3.05m | - | Enclosed Terminals |
| ![]() | 1171-1056-ND ![]() | A1004SS22P0 | API Technologies Corp | TEMP SENSOR 10K OHM | 50 - Immediate | 13.45000 | 1 | - | Thermistor, NTC 10K - Z Curve | - | 36.00" (914.40mm) | - | Enclosed Terminals |
![]() | 1171-1062-ND ![]() | G9864ST22F0 | API Technologies Corp | THERM ASSEMBLY HIGH TEMP | 20 - Immediate | 25.02000 | 1 | - | - | - | 12.00" (304.80mm) | - | Enclosed Terminals | |
| ![]() | 1171-1057-ND ![]() | A1004SX22P0 | API Technologies Corp | TEMP SENSOR 10K OHM IMMERSION | 17 - Immediate | 27.44000 | 1 | - | Thermistor, NTC 10K - Z Curve | - | 3.05m | - | Enclosed Terminals |
| ![]() | 615-1062-ND ![]() | USUR1000-104G-06 | US Sensor | THERMSTR NTC 100K 2% RING LUG UL | 34 - Immediate | 28.25000 | 1 | USUR | Thermistor, NTC 100K - J Curve | -40 ~ 257°F (-40 ~ 125°C) | 3.00" (76.20mm) | - | Wire Terminal |
| ![]() | 1171-1058-ND ![]() | A1004TS43N1 | API Technologies Corp | TEMP SENSOR 10K IND | 20 - Immediate | 28.42000 | 1 | - | Thermistor, NTC 10K - Z Curve | -40 ~ 220°F (-40 ~ 105°C) | 2m | - | Enclosed Terminals |
| ![]() | 1171-1059-ND ![]() | A1004TX43N1 | API Technologies Corp | TEMP SENSOR 10K OHM W/THREAD | 17 - Immediate | 30.28000 | 1 | - | Thermistor, NTC 10K - Z Curve | -40 ~ 220°F (-40 ~ 105°C) | 2m | - | Enclosed Terminals |
| ![]() | 615-1096-ND ![]() | USP12840 | US Sensor | STAINLESS SCREW NTC 10K OHM 1% | 18 - Immediate | 71.72000 | 1 | - | Thermistor, NTC 10K - J Curve | - | 3.00" (76.20mm) | - | - |
| ![]() | 615-1095-ND ![]() | USP12920 | US Sensor | HIGH TEMP NTC PROBE 100K OHM | 10 - Immediate | 101.46000 | 1 | - | Thermistor, NTC 100K - J Curve | - | 12.00" (304.80mm) | - | - |
| ![]() | 615-1066-ND ![]() | USP3021 | US Sensor | THERMISTOR NTC 10K OHM 1% PROBE | 5 - Immediate | 354.75000 | 1 | USP | Thermistor, NTC 10K - J Curve | -4 ~ 158°F (-20 ~ 70°C) | 1.2" (30.5mm) | - | Exposed Lead Wires |
| ![]() | 966-1062-ND ![]() | 79696034 | Crouzet USA | PROBE THERMOCOUPLE K-TYPE 1100C | 8 - Immediate | 52.28000 | 1 | - | K - Type | 0 ~ 1100°C | 2m | Non-Grounded | Exposed Lead Wires |
![]() | 120-104KAJ-Q01-ND ![]() | 120-104KAJ-Q01 | Honeywell Sensing and Control | 120 DISCRETE THERMS MINI | 0 | 4.91750 | 100 Non-Stock |
* | ||||||
![]() | 120-202EAG-Q04-ND ![]() | 120-202EAG-Q04 | Honeywell Sensing and Control | 120 DISCRETE THERMS MINI | 0 | 11.45010 | 100 Non-Stock |
* | ||||||
![]() | E52-THE-E5L 0-100 0.5M-ND ![]() | E52-THE-E5L 0-100 0.5M | Omron Automation and Safety | TEMP SENSOR,THERM,0-100, 0.5M | 0 | 38.23000 | 1 Non-Stock |
E52 | K - Type | 0 ~ 400°C | 19.69" (500mm) | Non-Grounded | Exposed Lead Wires |
11:50:58 5/19/2013

Quick Links:





This part is RoHS compliant.
This part is RoHS non-compliant.
This part is RoHS non-compliant.