Records matching criteria: 2,009
Product Index > Sensors, Transducers > Magnetic Sensors - Hall Effect, Digital Switch, Linear, Compass (ICs)
To get the most from Digi-Key's part search:
Only select from one box at a time, click the "Apply Filters" button, and repeat.
To select multiple values within a box, hold down 'Ctrl' while selecting values within the box.
To see real-time pricing, click either the Digi-Key part number or unit price link.
Results per Page Page 7/81 ( Previous First 1 2 3 4 5 6 7 8 9 10 ... Last Next )![]() | Image | Digi-Key Part Number | Manufacturer Part Number | Manufacturer | Description | Quantity Available | Unit Price GBP | Minimum Quantity | Packaging | Series | Sensing Range | Type | Voltage - Supply | Current - Supply | Current - Output (Max) | Output Type | Features | Operating Temperature | Package / Case | Supplier Device Package |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
||
| ![]() | 480-3614-1-ND ![]() | SS549AT | Honeywell Sensing and Control | SENSOR UNIPOLAR HALL-EFFECT | 2,659 - Immediate | 2.39000 | 1 | Cut Tape (CT) | SS500 | 390G Trip, 235G Release | Unipolar Switch | 3.8 V ~ 30 V | 8.7mA | 20mA | Digital, Open Collector | - | -40°C ~ 150°C | TO-243AA | SOT-89B |
| ![]() | 480-3614-6-ND ![]() | SS549AT | Honeywell Sensing and Control | SENSOR UNIPOLAR HALL-EFFECT | 2,659 - Immediate | Calculate | 1 | Digi-Reel® | SS500 | 390G Trip, 235G Release | Unipolar Switch | 3.8 V ~ 30 V | 8.7mA | 20mA | Digital, Open Collector | - | -40°C ~ 150°C | TO-243AA | SOT-89B |
| DN6849S-ND![]() | DN6849S | Panasonic Electronic Components - Semiconductor Products | IC HALL EFF SENSOR BI-DIR SOH-4D | 1,586 - Immediate | 1.21000 | 1 Non-Stock |
Bulk | - | -17.5mT Trip, 17.5mT Release | Bipolar Latch | 4.5 V ~ 16 V | 6mA | 10µA | Digital, Open Collector | High Sensitivity | -40°C ~ 100°C | SOH-4D | 3-SIP | |
| ![]() | 480-3611-2-ND ![]() | SS495A-SP | Honeywell Sensing and Control | SENSOR MINI LINEAR HALL-EFFECT | 3,000 - Immediate | 1.22787 | 1,000 | Tape & Reel (TR) | SS495 | 3.125mV Trip, ±0.125mV/G Release | Linear | 4.5 V ~ 10.5 V | 8.7mA | 10mA | Analog, Ratiometric | - | -40°C ~ 150°C | 3-SMD, Gull Wing | 3-SMD |
| ![]() | 480-3611-1-ND ![]() | SS495A-SP | Honeywell Sensing and Control | SENSOR MINI LINEAR HALL-EFFECT | 3,292 - Immediate | 2.83000 | 1 | Cut Tape (CT) | SS495 | 3.125mV Trip, ±0.125mV/G Release | Linear | 4.5 V ~ 10.5 V | 8.7mA | 10mA | Analog, Ratiometric | - | -40°C ~ 150°C | 3-SMD, Gull Wing | 3-SMD |
| ![]() | 480-3611-6-ND ![]() | SS495A-SP | Honeywell Sensing and Control | SENSOR MINI LINEAR HALL-EFFECT | 3,292 - Immediate | Calculate | 1 | Digi-Reel® | SS495 | 3.125mV Trip, ±0.125mV/G Release | Linear | 4.5 V ~ 10.5 V | 8.7mA | 10mA | Analog, Ratiometric | - | -40°C ~ 150°C | 3-SMD, Gull Wing | 3-SMD |
| ![]() | 480-1999-ND ![]() | SS41 | Honeywell Sensing and Control | SENSOR SS HALL EFFECT BIPOLAR | 1,461 - Immediate | 1.38000 | 1 | Bulk | SS41 | 150G Trip, -140G Release | Bipolar Latch | 4.5 V ~ 24 V | 15mA | 20mA | Digital, Open Collector | - | -40°C ~ 85°C | TO-226-3, TO-92-3 Short Body | Radial Lead |
| ![]() | 480-2004-ND ![]() | SS466A | Honeywell Sensing and Control | SENSOR SS HALL EFFECT LATCHING | 1,872 - Immediate | 1.43000 | 1 | Bulk | SS400 | 180G Trip, -180G Release | Bipolar Latch | 3.8 V ~ 30 V | 10mA | 20mA | Digital, Open Collector | - | -40°C ~ 150°C | TO-226-3, TO-92-3 Short Body | Radial Lead |
| ![]() | 480-3829-2-ND ![]() | SS496B-SP | Honeywell Sensing and Control | SENSOR MINI LINEAR HALL-EFFECT | 4,000 - Immediate | 1.45747 | 1,000 | Tape & Reel (TR) Alternate Packaging | SS490 | 2.5mV Trip, ±0.2mV/G Release | Linear | 4.5 V ~ 10.5 V | 8.7mA | 10mA | Analog, Ratiometric | - | -40°C ~ 150°C | 3-SMD, Gull Wing | SMD |
| ![]() | 480-3829-1-ND ![]() | SS496B-SP | Honeywell Sensing and Control | SENSOR MINI LINEAR HALL-EFFECT | 4,914 - Immediate | 3.35000 | 1 | Cut Tape (CT) Alternate Packaging | SS490 | 2.5mV Trip, ±0.2mV/G Release | Linear | 4.5 V ~ 10.5 V | 8.7mA | 10mA | Analog, Ratiometric | - | -40°C ~ 150°C | 3-SMD, Gull Wing | SMD |
| ![]() | 480-3829-6-ND ![]() | SS496B-SP | Honeywell Sensing and Control | SENSOR MINI LINEAR HALL-EFFECT | 4,914 - Immediate | Calculate | 1 | Digi-Reel® Alternate Packaging | SS490 | 2.5mV Trip, ±0.2mV/G Release | Linear | 4.5 V ~ 10.5 V | 8.7mA | 10mA | Analog, Ratiometric | - | -40°C ~ 150°C | 3-SMD, Gull Wing | SMD |
| ![]() | 480-2002-ND ![]() | SS443A | Honeywell Sensing and Control | SENSOR SS HALL EFFECT UNIPOLAR | 1,384 - Immediate | 1.65000 | 1 | Bulk | SS400 | 180G Trip, 75G Release | Unipolar Switch | 3.8 V ~ 30 V | 10mA | 20mA | Digital, Open Collector | - | -40°C ~ 150°C | TO-226-3, TO-92-3 Short Body | Radial Lead |
| ![]() | 480-2001-ND ![]() | SS441A | Honeywell Sensing and Control | SENSOR SS HALL EFFECT UNIPOLAR | 4,681 - Immediate | 1.68000 | 1 | Bulk | SS400 | 115G Trip, 20G Release | Unipolar Switch | 3.8 V ~ 30 V | 10mA | 20mA | Digital, Open Collector | - | -40°C ~ 150°C | TO-262-3 Short Leads, I²Pak | Radial Lead |
| ![]() | 480-2006-ND ![]() | SS49E | Honeywell Sensing and Control | SENSOR SS HALL EFFECT LINEAR | 2,416 - Immediate | 1.68000 | 1 | Bulk | SS49E | 1mV/G ~ 1.75mV/G | Linear | 2.7 V ~ 6.5 V | 10mA | 10mA | Analog, Ratiometric | - | -40°C ~ 100°C | TO-226-3, TO-92-3 Short Body | Radial Lead |
| ![]() | 480-2003-ND ![]() | SS461A | Honeywell Sensing and Control | SENSOR SS HALL EFFECT LATCHING | 2,428 - Immediate | 1.70000 | 1 | Bulk | SS400 | 85G Trip, -85G Release | Bipolar Latch | 3.8 V ~ 30 V | 10mA | 20mA | Digital, Open Collector | - | -40°C ~ 150°C | TO-226-3, TO-92-3 Short Body | Radial Lead |
| ![]() | MLX90316EDC-BCG-000-RETR-ND ![]() | MLX90316EDC-BCG-000-RE | Melexis Technologies NV | IC SENSOR ROTARY POSITION 8-SOIC | 9,000 - Immediate | 2.03646 | 3,000 | Tape & Reel (TR) Alternate Packaging | Triaxis™ | ±700mT | Linear - Programmable | 4.5 V ~ 5.5 V | 11mA | 20mA | Analog, PWM, SPI | - | -40°C ~ 85°C | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |
| ![]() | MLX90316EDC-BCG-000-RECT-ND ![]() | MLX90316EDC-BCG-000-RE | Melexis Technologies NV | IC SENSOR ROTARY POSITION 8-SOIC | 10,611 - Immediate | 5.02000 | 1 | Cut Tape (CT) Alternate Packaging | Triaxis™ | ±700mT | Linear - Programmable | 4.5 V ~ 5.5 V | 11mA | 20mA | Analog, PWM, SPI | - | -40°C ~ 85°C | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |
| ![]() | MLX90316KDC-BCG-000-RETR-ND ![]() | MLX90316KDC-BCG-000-RE | Melexis Technologies NV | IC SENSOR ROTARY POSITION 8-SOIC | 3,000 - Immediate | 2.10435 | 3,000 | Tape & Reel (TR) Alternate Packaging | Triaxis™ | ±700mT | Linear - Programmable | 4.5 V ~ 5.5 V | 11mA | 20mA | Analog, PWM, SPI | - | -40°C ~ 125°C | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |
| ![]() | MLX90316KDC-BCG-000-TUCT-ND ![]() | MLX90316KDC-BCG-000-TU | Melexis Technologies NV | IC SENSOR ROTARY POSITION 8-SOIC | 5,871 - Immediate | 5.18000 | 1 | Cut Tape (CT) Alternate Packaging | Triaxis™ | ±700mT | Linear - Programmable | 4.5 V ~ 5.5 V | 11mA | 20mA | Analog, PWM, SPI | - | -40°C ~ 125°C | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |
| ![]() | MLX90316KDC-BDG-100-RETR-ND ![]() | MLX90316KDC-BDG-100-RE | Melexis Technologies NV | IC SENSOR ROTARY SPI 8-SOIC | 3,000 - Immediate | 2.10435 | 3,000 | Tape & Reel (TR) Alternate Packaging | Triaxis™ | ±700mT | Linear - Programmable | 4.5 V ~ 5.5 V | 11mA | 20mA | SPI | - | -40°C ~ 125°C | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |
| ![]() | MLX90316KDC-BDG-100-RECT-ND ![]() | MLX90316KDC-BDG-100-RE | Melexis Technologies NV | IC SENSOR ROTARY SPI 8-SOIC | 7,542 - Immediate | 5.18000 | 1 | Cut Tape (CT) Alternate Packaging | Triaxis™ | ±700mT | Linear - Programmable | 4.5 V ~ 5.5 V | 11mA | 20mA | SPI | - | -40°C ~ 125°C | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |
| ![]() | MLX90316KDC-BDG-100-REDKR-ND ![]() | MLX90316KDC-BDG-100-RE | Melexis Technologies NV | IC SENSOR ROTARY SPI 8-SOIC | 7,542 - Immediate | Calculate | 1 | Digi-Reel® Alternate Packaging | Triaxis™ | ±700mT | Linear - Programmable | 4.5 V ~ 5.5 V | 11mA | 20mA | SPI | - | -40°C ~ 125°C | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |
| ![]() | 480-2005-ND ![]() | SS495A | Honeywell Sensing and Control | SENSOR SS HALL EFFECT RATIOMETRC | 2,812 - Immediate | 2.17000 | 1 | Bulk | SS495 | 3.125mV Trip, ±0.125mV/G Release | Linear | 4.5 V ~ 10.5 V | 8.7mA | 10mA | Analog, Ratiometric | - | -40°C ~ 150°C | TO-226-3, TO-92-3 Short Body | Radial Lead |
| ![]() | 342-1042-2-ND ![]() | HMC1052L-TR | Honeywell Microelectronics & Precision Sensors | SENSOR MAGNETIC 2-AXIS 16-LCC | 3,000 - Immediate | 2.29346 | 3,000 | Tape & Reel (TR) Alternate Packaging | - | ±6g | Linear | 1.8 V ~ 20 V | - | - | Differential Voltage | Compass - Two Axis | -40°C ~ 125°C | 16-LCC Exposed Pad (No Lead) | 16-LCC |
| ![]() | 342-1042-1-ND ![]() | HMC1052L-TR | Honeywell Microelectronics & Precision Sensors | SENSOR MAGNETIC 2-AXIS 16-LCC | 4,859 - Immediate | 4.92000 | 1 | Cut Tape (CT) Alternate Packaging | - | ±6g | Linear | 1.8 V ~ 20 V | - | - | Differential Voltage | Compass - Two Axis | -40°C ~ 125°C | 16-LCC Exposed Pad (No Lead) | 16-LCC |
7:45:43 5/21/2013

Quick Links:





This part is RoHS compliant.
This part is RoHS non-compliant.
This part is RoHS non-compliant.




_tmb.jpg)


%20BOTTOM_tmb.jpg)