Records matching criteria: 2,009
Product Index > Sensors, Transducers > Magnetic Sensors - Hall Effect, Digital Switch, Linear, Compass (ICs)
To get the most from Digi-Key's part search:
Only select from one box at a time, click the "Apply Filters" button, and repeat.
To select multiple values within a box, hold down 'Ctrl' while selecting values within the box.
To see real-time pricing, click either the Digi-Key part number or unit price link.
Results per Page Page 5/81 ( Previous First 1 2 3 4 5 6 7 8 9 10 ... Last Next )![]() | Image | Digi-Key Part Number | Manufacturer Part Number | Manufacturer | Description | Quantity Available | Unit Price GBP | Minimum Quantity | Packaging | Series | Sensing Range | Type | Voltage - Supply | Current - Supply | Current - Output (Max) | Output Type | Features | Operating Temperature | Package / Case | Supplier Device Package |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
||
| ![]() | BU52021HFVCT-ND ![]() | BU52021HFV-TR | Rohm Semiconductor | IC HALL EFFECT SW BIPO HVSOF5 | 5,864 - Immediate | 1.13000 | 1 | Cut Tape (CT) Alternate Packaging | - | ±5.5mT Trip, ±0.8mT Release | Omnipolar Switch | 2.4 V ~ 3.6 V | 12µA | ±1mA | Digital, Open Collector | - | -40°C ~ 85°C | SOT-665 | 5-HVSOF |
| ![]() | BU52021HFVDKR-ND ![]() | BU52021HFV-TR | Rohm Semiconductor | IC HALL EFFECT SW BIPO HVSOF5 | 5,864 - Immediate | Calculate | 1 | Digi-Reel® Alternate Packaging | - | ±5.5mT Trip, ±0.8mT Release | Omnipolar Switch | 2.4 V ~ 3.6 V | 12µA | ±1mA | Digital, Open Collector | - | -40°C ~ 85°C | SOT-665 | 5-HVSOF |
| ![]() | 480-3295-2-ND ![]() | SS30AT | Honeywell Sensing and Control | SENSOR HALL EFFECT BIPOLAR SMD | 3,000 - Immediate | 0.40510 | 3,000 | Tape & Reel (TR) Alternate Packaging | - | 110G Trip, -110G Release | Bipolar Latch | 4.5 V ~ 24 V | 11.3mA | 20mA | Analog | - | -40°C ~ 125°C | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |
| ![]() | 480-3295-1-ND ![]() | SS30AT | Honeywell Sensing and Control | SENSOR HALL EFFECT BIPOLAR SMD | 5,105 - Immediate | 1.24000 | 1 | Cut Tape (CT) Alternate Packaging | - | 110G Trip, -110G Release | Bipolar Latch | 4.5 V ~ 24 V | 11.3mA | 20mA | Analog | - | -40°C ~ 125°C | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |
| ![]() | 480-3295-6-ND ![]() | SS30AT | Honeywell Sensing and Control | SENSOR HALL EFFECT BIPOLAR SMD | 5,105 - Immediate | Calculate | 1 | Digi-Reel® Alternate Packaging | - | 110G Trip, -110G Release | Bipolar Latch | 4.5 V ~ 24 V | 11.3mA | 20mA | Analog | - | -40°C ~ 125°C | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |
| ![]() | 480-5347-2-ND ![]() | SS343RT | Honeywell Sensing and Control | SENSOR HALL EFFECT UNIPOLAR SMD | 3,000 - Immediate | 0.45703 | 3,000 | Tape & Reel (TR) Alternate Packaging | - | 205G Trip, 40G Release | Unipolar Switch | 3 V ~ 24 V | 8mA | 20mA | Digital | - | -40°C ~ 150°C | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |
| ![]() | 480-5347-1-ND ![]() | SS343RT | Honeywell Sensing and Control | SENSOR HALL EFFECT UNIPOLAR SMD | 5,907 - Immediate | 1.40000 | 1 | Cut Tape (CT) Alternate Packaging | - | 205G Trip, 40G Release | Unipolar Switch | 3 V ~ 24 V | 8mA | 20mA | Digital | - | -40°C ~ 150°C | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |
| ![]() | 480-5347-6-ND ![]() | SS343RT | Honeywell Sensing and Control | SENSOR HALL EFFECT UNIPOLAR SMD | 5,907 - Immediate | Calculate | 1 | Digi-Reel® Alternate Packaging | - | 205G Trip, 40G Release | Unipolar Switch | 3 V ~ 24 V | 8mA | 20mA | Digital | - | -40°C ~ 150°C | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |
| ![]() | 480-5348-2-ND ![]() | SS349RT | Honeywell Sensing and Control | SENSOR HALL EFFECT UNIPOLAR SMD | 3,000 - Immediate | 0.45703 | 3,000 | Tape & Reel (TR) Alternate Packaging | - | 460G Trip, 135G Release | Unipolar Switch | 3 V ~ 24 V | 8mA | 20mA | Digital | - | -40°C ~ 150°C | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |
| ![]() | 480-5348-1-ND ![]() | SS349RT | Honeywell Sensing and Control | SENSOR HALL EFFECT UNIPOLAR SMD | 5,714 - Immediate | 1.40000 | 1 | Cut Tape (CT) Alternate Packaging | - | 460G Trip, 135G Release | Unipolar Switch | 3 V ~ 24 V | 8mA | 20mA | Digital | - | -40°C ~ 150°C | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |
| ![]() | 480-5348-6-ND ![]() | SS349RT | Honeywell Sensing and Control | SENSOR HALL EFFECT UNIPOLAR SMD | 5,714 - Immediate | Calculate | 1 | Digi-Reel® Alternate Packaging | - | 460G Trip, 135G Release | Unipolar Switch | 3 V ~ 24 V | 8mA | 20mA | Digital | - | -40°C ~ 150°C | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |
| ![]() | 480-5349-2-ND ![]() | SS361RT | Honeywell Sensing and Control | SENSOR HALL EFFECT LATCHING SMD | 9,000 - Immediate | 0.46742 | 3,000 | Tape & Reel (TR) Alternate Packaging | - | 120G Trip, -120G Release | Bipolar Latch | 3 V ~ 24 V | 8mA | 20mA | Digital, Open Collector | - | -40°C ~ 150°C | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |
| ![]() | 480-5349-1-ND ![]() | SS361RT | Honeywell Sensing and Control | SENSOR HALL EFFECT LATCHING SMD | 9,000 - Immediate | 1.43000 | 1 | Cut Tape (CT) Alternate Packaging | - | 120G Trip, -120G Release | Bipolar Latch | 3 V ~ 24 V | 8mA | 20mA | Digital, Open Collector | - | -40°C ~ 150°C | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |
| ![]() | 480-5349-6-ND ![]() | SS361RT | Honeywell Sensing and Control | SENSOR HALL EFFECT LATCHING SMD | 9,000 - Immediate | Calculate | 1 | Digi-Reel® Alternate Packaging | - | 120G Trip, -120G Release | Bipolar Latch | 3 V ~ 24 V | 8mA | 20mA | Digital, Open Collector | - | -40°C ~ 150°C | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |
| ![]() | 480-3309-2-ND ![]() | SS361CT | Honeywell Sensing and Control | IC SENSOR BIPOL LATCH SOT-23 SMD | 3,000 - Immediate | 0.46742 | 3,000 | Tape & Reel (TR) Alternate Packaging | - | 95G Trip, -95G Release | Bipolar Latch | 4 V ~ 24 V | 6mA | 20mA | Digital, Open Collector | - | -40°C ~ 125°C | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |
| ![]() | 480-3309-1-ND ![]() | SS361CT | Honeywell Sensing and Control | IC SENSOR BIPOL LATCH SOT-23 SMD | 4,671 - Immediate | 1.43000 | 1 | Cut Tape (CT) Alternate Packaging | - | 95G Trip, -95G Release | Bipolar Latch | 4 V ~ 24 V | 6mA | 20mA | Digital, Open Collector | - | -40°C ~ 125°C | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |
| ![]() | 480-3309-6-ND ![]() | SS361CT | Honeywell Sensing and Control | IC SENSOR BIPOL LATCH SOT-23 SMD | 4,671 - Immediate | Calculate | 1 | Digi-Reel® Alternate Packaging | - | 95G Trip, -95G Release | Bipolar Latch | 4 V ~ 24 V | 6mA | 20mA | Digital, Open Collector | - | -40°C ~ 125°C | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |
| ![]() | 480-5346-2-ND ![]() | SS341RT | Honeywell Sensing and Control | SENSOR HALL EFFECT UNIPOLAR SMD | 3,000 - Immediate | 0.46742 | 3,000 | Tape & Reel (TR) Alternate Packaging | - | 135G Trip, 10G Release | Unipolar Switch | 3 V ~ 24 V | 8mA | 20mA | Digital | - | -40°C ~ 150°C | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |
| ![]() | 480-5346-1-ND ![]() | SS341RT | Honeywell Sensing and Control | SENSOR HALL EFFECT UNIPOLAR SMD | 4,588 - Immediate | 1.43000 | 1 | Cut Tape (CT) Alternate Packaging | - | 135G Trip, 10G Release | Unipolar Switch | 3 V ~ 24 V | 8mA | 20mA | Digital | - | -40°C ~ 150°C | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |
| ![]() | 480-5346-6-ND ![]() | SS341RT | Honeywell Sensing and Control | SENSOR HALL EFFECT UNIPOLAR SMD | 4,588 - Immediate | Calculate | 1 | Digi-Reel® Alternate Packaging | - | 135G Trip, 10G Release | Unipolar Switch | 3 V ~ 24 V | 8mA | 20mA | Digital | - | -40°C ~ 150°C | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |
| ![]() | BU52002GUL-E2TR-ND ![]() | BU52002GUL-E2 | Rohm Semiconductor | IC HALL EFFECT SW BIPO VCSP50L1 | 3,000 - Immediate | 0.49069 | 3,000 Non-Stock |
Tape & Reel (TR) Alternate Packaging | - | 5.5mT Trip, 0.8mT Release | Unipolar Switch | 2.4 V ~ 3.3 V | 9µA | ±1mA | Digital, Open Collector | Regulated Voltage | -40°C ~ 85°C | 4-UFBGA, CSPBGA | VCSP50L1 |
| ![]() | BU52002GUL-E2CT-ND ![]() | BU52002GUL-E2 | Rohm Semiconductor | IC HALL EFFECT SW BIPO VCSP50L1 | 2,633 - Immediate | 1.09000 | 1 Non-Stock |
Cut Tape (CT) Alternate Packaging | - | 5.5mT Trip, 0.8mT Release | Unipolar Switch | 2.4 V ~ 3.3 V | 9µA | ±1mA | Digital, Open Collector | Regulated Voltage | -40°C ~ 85°C | 4-UFBGA, CSPBGA | VCSP50L1 |
| ![]() | BU52002GUL-E2DKR-ND ![]() | BU52002GUL-E2 | Rohm Semiconductor | IC HALL EFFECT SW BIPO VCSP50L1 | 0 | Calculate | 1 Non-Stock |
Digi-Reel® Alternate Packaging | - | 5.5mT Trip, 0.8mT Release | Unipolar Switch | 2.4 V ~ 3.3 V | 9µA | ±1mA | Digital, Open Collector | Regulated Voltage | -40°C ~ 85°C | 4-UFBGA, CSPBGA | VCSP50L1 |
| ![]() | 480-3613-2-ND ![]() | SS543AT | Honeywell Sensing and Control | SENSOR UNIPOLAR HALL-EFFECT | 2,000 - Immediate | 0.68555 | 1,000 | Tape & Reel (TR) | SS500 | 180G Trip, 75G Release | Unipolar Switch | 3.8 V ~ 30 V | 8.7mA | 20mA | Digital, Open Collector | - | -40°C ~ 150°C | TO-243AA | SOT-89B |
| ![]() | 480-3613-1-ND ![]() | SS543AT | Honeywell Sensing and Control | SENSOR UNIPOLAR HALL-EFFECT | 2,855 - Immediate | 1.63000 | 1 | Cut Tape (CT) | SS500 | 180G Trip, 75G Release | Unipolar Switch | 3.8 V ~ 30 V | 8.7mA | 20mA | Digital, Open Collector | - | -40°C ~ 150°C | TO-243AA | SOT-89B |
21:04:01 5/23/2013

Quick Links:





This part is RoHS compliant.
This part is RoHS non-compliant.
This part is RoHS non-compliant.