Records matching criteria: 764
Product Index > Semiconductor Modules > IGBTs
To get the most from Digi-Key's part search:
Only select from one box at a time, click the "Apply Filters" button, and repeat.
To select multiple values within a box, hold down 'Ctrl' while selecting values within the box.
To see real-time pricing, click either the Digi-Key part number or unit price link.
Results per Page Page 1/31 ( 1 2 3 4 5 6 7 8 9 10 ... Last Next )![]() | Image | Digi-Key Part Number | Manufacturer Part Number | Manufacturer | Description | Quantity Available | Unit Price GBP | Minimum Quantity | Series | IGBT Type | Configuration | Voltage - Collector Emitter Breakdown (Max) | Vce(on) (Max) @ Vge, Ic | Current - Collector (Ic) (Max) | Current - Collector Cutoff (Max) | Input Capacitance (Cies) @ Vce | Power - Max | Input | NTC Thermistor | Mounting Type | Package / Case | Supplier Device Package |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
||
| ![]() | IXDN75N120-ND ![]() | IXDN75N120 | IXYS | IGBT 1200V 150A SOT-227B | 116 - Immediate | 25.53000 | 1 | - | NPT | Single | 1200V | 2.7V @ 15V, 75A | 150A | 4mA | 5.5nF @ 25V | 660W | Standard | No | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B |
| ![]() | IXYN82N120C3H1-ND ![]() | IXYN82N120C3H1 | IXYS | IGBT MODULE 1200V 105A SOT227B | 498 - Immediate | 26.96000 | 1 | XPT™, GenX3™ | - | Single | 1200V | 3.2V @ 15V, 82A | 105A | 50µA | 4060pF @ 25V | 500W | Standard | No | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B |
| ![]() | 497-8781-5-ND ![]() | STGE50NC60WD | STMicroelectronics | IGBT UFAST N-CH 100A 600V ISOTOP | 101 - Immediate | 17.71000 | 1 | PowerMESH™ | - | Single | 600V | 2.6V @ 15V, 40A | 100A | 500µA | 4.7nF @ 25V | 260W | Standard | No | Chassis Mount | ISOTOP | ISOTOP |
| ![]() | APT85GR120J-ND ![]() | APT85GR120J | Microsemi Power Products Group | IGBT MODULE 1200V 116A ISOTOP | 150 - Immediate | 24.25000 | 1 | - | NPT | Single | 1200V | 3.2V @ 15V, 85A | 116A | 1mA | 8.4nF @ 25V | 543W | Standard | No | Chassis Mount | SOT-227-4, miniBLOC | SOT-227 |
| ![]() | 497-6731-5-ND ![]() | STGE200NB60S | STMicroelectronics | IGBT N-CHAN 150A 600V ISOTOP | 230 - Immediate | 25.03000 | 1 | PowerMESH™ | - | Single | 600V | 1.6V @ 15V, 100A | 200A | 500µA | 1.56nF @ 25V | 600W | Standard | No | Chassis Mount | ISOTOP | ISOTOP |
| ![]() | APT85GR120JD60-ND ![]() | APT85GR120JD60 | Microsemi Power Products Group | IGBT MODULE 1200V 116A ISOTOP | 200 - Immediate | 28.07000 | 1 | - | NPT | Single | 1200V | 3.2V @ 15V, 85A | 116A | 1.1mA | 8.4nF @ 25V | 543W | Standard | No | Chassis Mount | SOT-227-4, miniBLOC | SOT-227 |
| APT150GN120J-ND ![]() | APT150GN120J | Microsemi Power Products Group | IGBT 1200V 215A 625W SOT227 | 180 - Immediate | 28.89000 | 1 | - | Trench and Field Stop | Single | 1200V | 2.1V @ 15V, 150A | 215A | 100µA | 9.5nF @ 25V | 625W | Standard | No | Chassis Mount | ISOTOP | ISOTOP® | |
| APT75GP120JDQ3-ND ![]() | APT75GP120JDQ3 | Microsemi Power Products Group | IGBT 1200V 128A 543W SOT227 | 1,090 - Immediate | 31.98000 | 1 | POWER MOS 7® | PT | Single | 1200V | 3.9V @ 15V, 75A | 128A | 1.25mA | 7.04nF @ 25V | 543W | Standard | No | Chassis Mount | ISOTOP | ISOTOP® | |
| APT100GT120JU2-ND ![]() | APT100GT120JU2 | Microsemi Power Products Group | IGBT 1200V 140A 480W SOT227 | 263 - Immediate | 35.88000 | 1 | - | Trench and Field Stop | Single | 1200V | 2.1V @ 15V, 100A | 140A | 5mA | 7.2nF @ 25V | 480W | Standard | No | Chassis Mount | ISOTOP | SOT-227 | |
| ![]() | APTGT150DU120TG-ND ![]() | APTGT150DU120TG | Microsemi Power Products Group | IGBT MOD TRENCH DUAL SOURCE SP4 | 31 - Immediate | 82.15000 | 1 | Fast Trench + Field Stop IGBT® | Trench and Field Stop | Dual, Common Source | 1200V | 2.1V @ 15V, 150A | 220A | 250µA | 10.7nF @ 25V | 690W | Standard | Yes | Chassis Mount | SP4 | SP4 |
| APTGF75H120TG-ND ![]() | APTGF75H120TG | Microsemi Power Products Group | POWER MODULE IGBT 1200V 75A SP4 | 104 - Immediate | 85.72000 | 1 | - | NPT | Full Bridge Inverter | 1200V | 3.7V @ 15V, 75A | 100A | 250µA | 5.1nF @ 25V | 500W | Standard | Yes | Chassis Mount | SP4 | SP4 | |
| ![]() | APTGL475U120D4G-ND ![]() | APTGL475U120D4G | Microsemi Power Products Group | IGBT4 SGL SWITCH 1200V 610A D4 | 85 - Immediate | 115.93000 | 1 | - | Trench and Field Stop | Single | 1200V | 2.2V @ 15V, 400A | 610A | 4mA | 24.6nF @ 25V | 2082W | Standard | No | Chassis Mount | D4 | D4 |
| APTGT200A120G-ND ![]() | APTGT200A120G | Microsemi Power Products Group | POWER MODULE IGBT 1200V 200A SP6 | 43 - Immediate | 119.59000 | 1 | - | Trench and Field Stop | Half Bridge | 1200V | 2.1V @ 15V, 200A | 280A | 350µA | 14nF @ 25V | 890W | Standard | No | Chassis Mount | SP6 | SP6 | |
| 1242-1142-ND ![]() | GB100XCP12-227 | GeneSiC Semiconductor | IGBT 1200V 100A SOT-227 | 252 - Immediate | 148.14000 | 1 | - | PT | Single | 1200V | 2V @ 15V, 100A | 100A | 1mA | 8.55nF @ 25V | - | Standard | No | Chassis Mount | SOT-227-4 | SOT-227 | |
| APTGT600A60G-ND ![]() | APTGT600A60G | Microsemi Power Products Group | POWER MODULE IGBT 600V 600A SP6 | 64 - Immediate | 175.34000 | 1 | - | Trench and Field Stop | Half Bridge | 600V | 1.8V @ 15V, 600A | 700A | 750µA | 49nF @ 25V | 2300W | Standard | No | Chassis Mount | SP6 | SP6 | |
| ![]() | IXSN62N60U1-ND ![]() | IXSN62N60U1 | IXYS | IGBT 90A 600V SOT-227B | 20 - Immediate | 18.36000 | 1 | - | PT | Single | 600V | 2.5V @ 15V, 50A | 90A | 750µA | 4.5nF @ 25V | 250W | Standard | No | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B |
| ![]() | IXGN320N60A3-ND ![]() | IXGN320N60A3 | IXYS | IGBT 600V SOT-227B | 25 - Immediate | 19.94000 | 1 | GenX3™ | PT | Single | 600V | 1.25V @ 15V, 100A | 320A | 150µA | 18nF @ 25V | 735W | Standard | No | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B |
| ![]() | IXGN120N60A3D1-ND ![]() | IXGN120N60A3D1 | IXYS | IGBT 200A 600V SOT-227B | 35 - Immediate | 20.90000 | 1 | GenX3™ | PT | Single | 600V | 1.35V @ 15V, 100A | 200A | 650µA | 14.8nF @ 25V | 595W | Standard | No | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B |
| ![]() | IXYN82N120C3-ND ![]() | IXYN82N120C3 | IXYS | IGBT XPT 1200V 105A SOT-227B | 16 - Immediate | 21.57000 | 1 | XPT™, GenX3™ | - | Single | 1200V | 3.2V @ 15V, 82A | 105A | 25µA | 4.1nF @ 25V | 500W | Standard | No | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B |
| ![]() | IXXN110N65B4H1-ND ![]() | IXXN110N65B4H1 | IXYS | IGBT 650V 215A 750W SOT227B | 7 - Immediate | 21.67000 | 1 | * | PT | Single | 650V | 2.1V @ 15V, 110A | 215A | 50µA | * | 750W | Standard | No | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B |
| ![]() | IXXN110N65C4H1-ND ![]() | IXXN110N65C4H1 | IXYS | IGBT 650V 210A 750W SOT227B | 6 - Immediate | 21.67000 | 1 | * | PT | Single | 650V | * | 210A | 50µA | * | 750W | Standard | No | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B |
| ![]() | IXDN55N120D1-ND ![]() | IXDN55N120D1 | IXYS | IGBT 1200V 100A W/DIODE SOT-227B | 68 - Immediate | 21.78000 | 1 | - | NPT | Single | 1200V | 2.8V @ 15V, 55A | 100A | 3.8mA | 3.3nF @ 25V | 450W | Standard | No | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B |
| ![]() | IXGN200N60B3-ND ![]() | IXGN200N60B3 | IXYS | IGBT 300A 600V SOT-227B | 58 - Immediate | 23.95000 | 1 | GenX3™ | PT | Single | 600V | 1.5V @ 15V, 100A | 300A | 50µA | 26nF @ 25V | 830W | Standard | No | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B |
| ![]() | IXYN100N120C3-ND ![]() | IXYN100N120C3 | IXYS | IGBT XPT 1200V 152A SOT-227B | 19 - Immediate | 24.51000 | 1 | XPT™, GenX3™ | - | Single | 1200V | 3.5V @ 15V, 100A | 152A | 25µA | 6nF @ 25V | 830W | Standard | No | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B |
| ![]() | IXGN82N120C3H1-ND ![]() | IXGN82N120C3H1 | IXYS | IGBT 1200V 58A GENX3 SOT-227B | 40 - Immediate | 26.96000 | 1 | GenX3™ | PT | Single | 1200V | 3.9V @ 15V, 82A | 130A | 50µA | 7.9nF @ 25V | 595W | Standard | No | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B |
9:34:53 5/19/2013

Quick Links:





This part is RoHS compliant.
This part is RoHS non-compliant.
This part is RoHS non-compliant.