Records matching criteria: 480
Product Index > Semiconductor Modules > Bridge Rectifiers
To get the most from Digi-Key's part search:
Only select from one box at a time, click the "Apply Filters" button, and repeat.
To select multiple values within a box, hold down 'Ctrl' while selecting values within the box.
To see real-time pricing, click either the Digi-Key part number or unit price link.
Results per Page Page 1/20 ( 1 2 3 4 5 6 7 8 9 10 ... Last Next )![]() | Image | Digi-Key Part Number | Manufacturer Part Number | Manufacturer | Description | Quantity Available | Unit Price GBP | Minimum Quantity | Packaging | Series | Voltage - Peak Reverse (Max) | Current - DC Forward (If) | Diode Type | Speed | Reverse Recovery Time (trr) | Mounting Type | Package / Case | Supplier Device Package |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
||
| ![]() | CC1932-ND ![]() | M50100TB800 | Crydom Co. | MODULE POWER 100A 800V 3PH BRDG | 27 - Immediate | 62.65000 | 1 | Bulk | - | 800V | 100A | Three Phase | Standard Recovery >500ns, > 200mA (Io) | - | Chassis Mount | Module | Module |
| ![]() | CC1675-ND ![]() | M50100TB1000 | Crydom Co. | MODULE PWR 100A 1000V 3PH BRIDGE | 66 - Immediate | 65.11000 | 1 | Bulk | - | 1000V | 100A | Three Phase | Standard Recovery >500ns, > 200mA (Io) | - | Chassis Mount | Module | Module |
| ![]() | MSD130-16-ND ![]() | MSD130-16 | Microsemi Power Products Group | DIODE BRIDGE 1600V 130A SM3 | 153 - Immediate | 40.14000 | 1 | Bulk | - | 1600V | 130A | Three Phase | Standard Recovery >500ns, > 200mA (Io) | - | Chassis Mount | M3 | SM3 |
| ![]() | VUO25-12NO8-ND ![]() | VUO25-12NO8 | IXYS | RECT BRIDGE 3PH 25A 1200V PWS-E1 | 48 - Immediate | 8.83000 | 1 | Bulk | - | 1200V | 25A | Three Phase | Standard Recovery >500ns, > 200mA (Io) | - | QC Terminal | PWS-E1 | PWS-E1 |
| VBE17-12NO7-ND ![]() | VBE17-12NO7 | IXYS | DIODE BRIDGE FAST 1200V ECO-PAC1 | 65 - Immediate | 10.76000 | 1 | Bulk | - | 1200V | 19A | Single Phase | Fast Recovery =< 500ns, > 200mA (Io) | 40ns | Chassis Mount | ECO-PAC1 | ECO-PAC1 | |
| ![]() | VBO68-16NO7-ND ![]() | VBO68-16NO7 | IXYS | DIODE BRIDGE 1600V 68A ECO-PAC1 | 42 - Immediate | 11.93000 | 1 | Bulk | - | 1600V | 68A | Single Phase | Standard Recovery >500ns, > 200mA (Io) | - | Chassis Mount | ECO-PAC1 | ECO-PAC1 |
| VBE55-06NO7-ND ![]() | VBE55-06NO7 | IXYS | DIODE BRIDGE FAST DIODE ECO-PAC1 | 33 - Immediate | 12.44000 | 1 | Bulk | - | 600V | 68A | Single Phase | Fast Recovery =< 500ns, > 200mA (Io) | 35ns | Chassis Mount | ECO-PAC1 | ECO-PAC1 | |
| ![]() | VUO50-12NO3-ND ![]() | VUO50-12NO3 | IXYS | RECT BRIDGE 3PH 58A 1200V FO-F-B | 43 - Immediate | 18.16000 | 1 | Bulk | - | 1200V | 58A | Three Phase | Standard Recovery >500ns, > 200mA (Io) | - | Chassis Mount | FO-F-B | FO-F-B |
| ![]() | VUO34-18NO1-ND ![]() | VUO34-18NO1 | IXYS | RECT BRIDGE 3PH 36A 1800V V1-A | 16 - Immediate | 21.92000 | 1 | Bulk | - | 1800V | 36A | Three Phase | Standard Recovery >500ns, > 200mA (Io) | - | Chassis Mount | V1-A | V1-A |
| VUO52-16NO1-ND ![]() | VUO52-16NO1 | IXYS | BRIDGE RECT 3 PHASE 1600V 54A | 25 - Immediate | 22.07000 | 1 | Bulk | - | 1600V | 54A | Three Phase | Standard Recovery >500ns, > 200mA (Io) | - | Chassis Mount | V1-A | V1-A | |
| ![]() | VUO35-18NO7-ND ![]() | VUO35-18NO7 | IXYS | RECT BRIDGE 3PH 38A 1800V PWS-A | 18 - Immediate | 22.93000 | 1 | Bulk | - | 1800V | 38A | Three Phase | Standard Recovery >500ns, > 200mA (Io) | - | Chassis Mount | PWS-A | PWS-A |
| ![]() | VUO62-16NO7-ND ![]() | VUO62-16NO7 | IXYS | RECT BRIDGE 3PH 63A 1600V PWS-D | 15 - Immediate | 24.31000 | 1 | Bulk | - | 1600V | 63A | Three Phase | Standard Recovery >500ns, > 200mA (Io) | - | Chassis Mount | PWS-D | PWS-D |
| ![]() | CC1889-ND ![]() | B483F-2T | Crydom Co. | MOD DIODE PWR 35A 480VAC PNL MNT | 8 - Immediate | 25.90000 | 1 | Bulk | - | 1200V | 35A | Single Phase | Standard Recovery >500ns, > 200mA (Io) | - | Chassis Mount | B48 Module | - |
| ![]() | VUM24-05N-ND ![]() | VUM24-05N | IXYS | MOSFET STAGE BOOST 500V V1-B | 23 - Immediate | 27.06000 | 1 | Bulk | - | 600V | 40A | Single Phase - PFC Module | Standard Recovery >500ns, > 200mA (Io) | - | Chassis Mount | Screw Mount | - |
| ![]() | CC1969-ND ![]() | B485F-2T | Crydom Co. | MOD DIODE PWR 50A 480VAC PNL MNT | 9 - Immediate | 29.92000 | 1 | Bulk | - | 1200V | 50A | Three Phase | Standard Recovery >500ns, > 200mA (Io) | - | Chassis Mount | B48 Module | - |
| ![]() | CC1968-ND ![]() | B485F-2 | Crydom Co. | MOD DIODE PWR 50A 480VAC ISO PNL | 8 - Immediate | 29.92000 | 1 | Bulk | - | 1200V | 50A | Three Phase | Standard Recovery >500ns, > 200mA (Io) | - | Chassis Mount | B48 Module | - |
| CC1657-ND ![]() | M5060SB600 | Crydom Co. | MODULE POWER 60A 600V BRIDGE | 33 - Immediate | 30.83000 | 1 | Bulk | - | 600V | 60A | Single Phase | Standard Recovery >500ns, > 200mA (Io) | - | Chassis Mount | Module | Module | |
| CC1656-ND ![]() | M5060SB400 | Crydom Co. | MODULE POWER 60A 400V BRIDGE | 10 - Immediate | 30.83000 | 1 | Bulk | - | 400V | 60A | Single Phase | Standard Recovery >500ns, > 200mA (Io) | - | Chassis Mount | Module | Module | |
| ![]() | CC2070-ND ![]() | M5060SB1000 | Crydom Co. | MODULE POWER 60A 1000V BRIDGE | 60 - Immediate | 33.37000 | 1 | Bulk | - | 1000V | 60A | Single Phase | Standard Recovery >500ns, > 200mA (Io) | - | Chassis Mount | Module | Module |
| CC1658-ND ![]() | M5060SB1200 | Crydom Co. | MODULE POWER 60A 1200V BRIDGE | 48 - Immediate | 36.27000 | 1 | Bulk | - | 1200V | 60A | Single Phase | Standard Recovery >500ns, > 200mA (Io) | - | Chassis Mount | Module | Module | |
| ![]() | VUO110-12NO7-ND ![]() | VUO110-12NO7 | IXYS | RECT BRIDG 2PH 127A 1200V PWS-E1 | 20 - Immediate | 36.61000 | 1 | Bulk | - | 1200V | 127A | Three Phase | Standard Recovery >500ns, > 200mA (Io) | - | Chassis Mount | PWS-E1 | PWS-E1 |
| ![]() | VUM33-05N-ND ![]() | VUM33-05N | IXYS | MOSFET STAGE BOOST 500V V1-B | 16 - Immediate | 36.75000 | 1 | Bulk | - | 600V | 54A | Single Phase - PFC Module | Standard Recovery >500ns, > 200mA (Io) | - | Chassis Mount | Screw Mount | - |
| ![]() | VUO110-16NO7-ND ![]() | VUO110-16NO7 | IXYS | RECT BRIDG 2PH 127A 1600V PWS-E1 | 20 - Immediate | 36.84000 | 1 | Bulk | - | 1600V | 127A | Three Phase | Standard Recovery >500ns, > 200mA (Io) | - | Chassis Mount | PWS-E1 | PWS-E1 |
| ![]() | VUO160-08NO7-ND ![]() | VUO160-08NO7 | IXYS | RECT BRIDGE 3PH 800V PWS-E-1 | 19 - Immediate | 37.75000 | 1 | Bulk | - | 800V | 175A | Three Phase | Standard Recovery >500ns, > 200mA (Io) | - | Chassis Mount | PWS-E1 | PWS-E1 |
| ![]() | VUO160-12NO7-ND ![]() | VUO160-12NO7 | IXYS | RECT BRIDGE 3PH 1200V PWS-E-1 | 11 - Immediate | 39.65000 | 1 | Bulk | - | 1200V | 175A | Three Phase | Standard Recovery >500ns, > 200mA (Io) | - | Chassis Mount | PWS-E1 | PWS-E1 |
15:12:41 5/19/2013

Quick Links:





This part is RoHS compliant.
This part is RoHS non-compliant.
This part is RoHS non-compliant.