Records matching criteria: 1,748
Product Index > RF/IF and RFID > RF Transceivers
To get the most from Digi-Key's part search:
Only select from one box at a time, click the "Apply Filters" button, and repeat.
To select multiple values within a box, hold down 'Ctrl' while selecting values within the box.
To see real-time pricing, click either the Digi-Key part number or unit price link.
Results per Page Page 1/70 ( 1 2 3 4 5 6 7 8 9 10 ... Last Next )![]() | Image | Digi-Key Part Number | Manufacturer Part Number | Manufacturer | Description | Quantity Available | Unit Price GBP | Minimum Quantity | Packaging | Series | Frequency | Data Rate - Maximum | Modulation or Protocol | Applications | Power - Output | Sensitivity | Voltage - Supply | Current - Receiving | Current - Transmitting | Data Interface | Memory Size | Antenna Connector | Operating Temperature | Package / Case |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
||
| ![]() | MRF89XAT-I/MQTR-ND ![]() | MRF89XAT-I/MQ | Microchip Technology | RF ISM BAND TXRX 32 QFN | 6,000 - Immediate | 1.43319 | 3,000 | Tape & Reel (TR) Alternate Packaging | - | 863MHz ~ 870MHz, 902MHz ~ 928MHz, 950MHz ~ 960MHz | 200kbps | FSK, OOK | ISM | 12.5dBm | -113dBm | 2.1 V ~ 3.6 V | 3mA | 25mA | PCB, Surface Mount | - | PCB, Surface Mount | -40°C ~ 85°C | 32-WFQFN Exposed Pad |
| ![]() | MRF89XAT-I/MQCT-ND ![]() | MRF89XAT-I/MQ | Microchip Technology | RF ISM BAND TXRX 32 QFN | 6,895 - Immediate | 2.12000 | 1 | Cut Tape (CT) Alternate Packaging | - | 863MHz ~ 870MHz, 902MHz ~ 928MHz, 950MHz ~ 960MHz | 200kbps | FSK, OOK | ISM | 12.5dBm | -113dBm | 2.1 V ~ 3.6 V | 3mA | 25mA | PCB, Surface Mount | - | PCB, Surface Mount | -40°C ~ 85°C | 32-WFQFN Exposed Pad |
| ![]() | MRF89XAT-I/MQDKR-ND ![]() | MRF89XAT-I/MQ | Microchip Technology | RF ISM BAND TXRX 32 QFN | 6,895 - Immediate | Calculate | 1 | Digi-Reel® Alternate Packaging | - | 863MHz ~ 870MHz, 902MHz ~ 928MHz, 950MHz ~ 960MHz | 200kbps | FSK, OOK | ISM | 12.5dBm | -113dBm | 2.1 V ~ 3.6 V | 3mA | 25mA | PCB, Surface Mount | - | PCB, Surface Mount | -40°C ~ 85°C | 32-WFQFN Exposed Pad |
| ![]() | MRF49XA-I/ST-ND ![]() | MRF49XA-I/ST | Microchip Technology | IC RF TXRX 433/868/915 16-TSSOP | 2,361 - Immediate | 1.84000 | 1 | Tube | - | 433MHz, 868MHz, 915MHz | 256kbps | FHSS, FSK | Home / Industrial Automation, Remote Access, Security Alarms | 7dbm | -110dBm | 2.2 V ~ 3.8 V | 11mA | 15mA | PCB, Surface Mount | - | PCB, Surface Mount | -40°C ~ 85°C | 16-TSSOP (0.173", 4.40mm Width) |
| ![]() | AT86RF212-ZURTR-ND ![]() | AT86RF212-ZUR | Atmel | TXRX AVR LOW PWR/VOLTAGE 32QFN | 5,000 - Immediate | 2.11999 | 5,000 | Tape & Reel (TR) Alternate Packaging | - | 700MHz, 800MHz, 900MHz | 1Mbps | 802.15.4 Zigbee, 6LoWPAN, ISM | ISM, ZigBee™ | 5dBm | -110dBm | 1.8 V ~ 3.6 V | 9.2mA | 17mA | PCB, Surface Mount | - | PCB, Surface Mount | -40°C ~ 85°C | 32-VFQFN Exposed Pad |
| ![]() | AT86RF212-ZURCT-ND ![]() | AT86RF212-ZUR | Atmel | TXRX AVR LOW PWR/VOLTAGE 32QFN | 9,233 - Immediate | 3.80000 | 1 | Cut Tape (CT) Alternate Packaging | - | 700MHz, 800MHz, 900MHz | 1Mbps | 802.15.4 Zigbee, 6LoWPAN, ISM | ISM, ZigBee™ | 5dBm | -110dBm | 1.8 V ~ 3.6 V | 9.2mA | 17mA | PCB, Surface Mount | - | PCB, Surface Mount | -40°C ~ 85°C | 32-VFQFN Exposed Pad |
| ![]() | AT86RF212-ZURDKR-ND ![]() | AT86RF212-ZUR | Atmel | TXRX AVR LOW PWR/VOLTAGE 32QFN | 9,233 - Immediate | Calculate | 1 | Digi-Reel® Alternate Packaging | - | 700MHz, 800MHz, 900MHz | 1Mbps | 802.15.4 Zigbee, 6LoWPAN, ISM | ISM, ZigBee™ | 5dBm | -110dBm | 1.8 V ~ 3.6 V | 9.2mA | 17mA | PCB, Surface Mount | - | PCB, Surface Mount | -40°C ~ 85°C | 32-VFQFN Exposed Pad |
| ![]() | AT86RF232-ZX-ND ![]() | AT86RF232-ZX | Atmel | 2.4 GHZ ZIGBEE TRANSCEIVER | 3,919 - Immediate | 2.47000 | 1 Non-Stock |
Tray | - | 2.4GHz | 250kbps | 802.15.4 Zigbee, 6LoWPAN, ISM | General Purpose | 3dBm | -100dBm | 1.8 V ~ 3.6 V | 11.8mA | 13.8mA | PCB, Surface Mount | - | PCB, Surface Mount | 0°C ~ 70°C | 32-VFQFN Exposed Pad |
| ![]() | AT86RF231-ZU-ND ![]() | AT86RF231-ZU | Atmel | IC TXRX ZIGBE/802.15.4/ISM 32QFN | 5,785 - Immediate | 3.36000 | 1 | Tray Alternate Packaging | - | 2.4GHz | 2Mbps | 802.15.4 Zigbee, 6LoWPAN, RF4CE, SP100, WirelessHART™, ISM | Industrial Monitoring and Control, Wireless Alarm and Security Systems | 3dBm | -101dBm | 1.8 V ~ 3.6 V | 12.3mA | 14mA | PCB, Surface Mount | - | PCB, Surface Mount | -40°C ~ 85°C | 32-VFQFN Exposed Pad |
| ![]() | ATA5811-PLHCTR-ND![]() | ATA5811-PLHC | Atmel | IC TXRX UHF ASK/FSK 1CH 48QFN | 4,000 - Immediate | 3.48223 | 4,000 Non-Stock |
Tape & Reel (TR) Alternate Packaging | - | 433MHz, 868MHz | 20kbps | ASK, FSK | Access Control, AMR, RKE | 10dBm | -116dBm | 2.4 V ~ 3.6 V or 4.4 V ~ 6.6 V | 10.5mA | 10.5mA | PCB, Surface Mount | - | PCB, Surface Mount | -40°C ~ 85°C | 48-VFQFN Exposed Pad |
| ![]() | ATA5811-PLHCCT-ND![]() | ATA5811-PLHC | Atmel | IC TXRX UHF ASK/FSK 1CH 48QFN | 5,814 - Immediate | 3.77000 | 1 Non-Stock |
Cut Tape (CT) Alternate Packaging | - | 433MHz, 868MHz | 20kbps | ASK, FSK | Access Control, AMR, RKE | 10dBm | -116dBm | 2.4 V ~ 3.6 V or 4.4 V ~ 6.6 V | 10.5mA | 10.5mA | PCB, Surface Mount | - | PCB, Surface Mount | -40°C ~ 85°C | 48-VFQFN Exposed Pad |
| ![]() | AT86RF231-ZF-ND ![]() | AT86RF231-ZF | Atmel | TXRX LOW POWER 2.4GHZ 32QFN | 2,144 - Immediate | 3.66000 | 1 | Tray Alternate Packaging | - | 2.4GHz | 2Mbps | 802.15.4 Zigbee, 6LoWPAN, RF4CE, SP100, WirelessHART™, ISM | Industrial Monitoring and Control, Wireless Alarm and Security Systems | 3dBm | -101dBm | 1.8 V ~ 3.6 V | 12.3mA | 14mA | PCB, Surface Mount | - | PCB, Surface Mount | -40°C ~ 125°C | 32-VFQFN Exposed Pad |
| ![]() | AT86RF212-ZU-ND ![]() | AT86RF212-ZU | Atmel | IC TXRX ZIGBE/802.15.4/ISM 32QFN | 757 - Immediate | 3.72000 | 1 | Tray Alternate Packaging | - | 700MHz, 800MHz, 900MHz | 1Mbps | 802.15.4 Zigbee, 6LoWPAN, ISM | ISM, ZigBee™ | 5dBm | -110dBm | 1.8 V ~ 3.6 V | 9.2mA | 17mA | PCB, Surface Mount | - | PCB, Surface Mount | -40°C ~ 85°C | 32-VFQFN Exposed Pad |
| ATMEGA64RZAPV-10MU-ND ![]() | ATMEGA64RZAPV-10MU | Atmel | BUNDLE ATMEGA644P/AT86RF230 QFN | 240 - Immediate | 4.10000 | 1 | Tray | ATMEGA | 2.4GHz | - | 802.15.4 Zigbee | - | 3dBm | -101dBm | 1.8 V ~ 3.6 V | - | - | PCB, Surface Mount | 64kB Flash, 2kB EEPROM, 4kB RAM | PCB, Surface Mount | - | 64-QFN | |
| ATMEGA64RZAPV-10AU-ND ![]() | ATMEGA64RZAPV-10AU | Atmel | BUNDLE ATMEGA644P/AT86RF230 TQFP | 185 - Immediate | 4.10000 | 1 | Tray | ATMEGA | 2.4GHz | - | 802.15.4 Zigbee | - | 3dBm | -101dBm | 1.8 V ~ 3.6 V | - | - | PCB, Surface Mount | 64kB Flash, 2kB EEPROM, 4kB RAM | PCB, Surface Mount | - | 44-TQFP | |
| ![]() | ATMEGA128RFA1-ZU-ND ![]() | ATMEGA128RFA1-ZU | Atmel | IC AVR MCU 2.4GHZ XCEIVER 64QFN | 2,809 - Immediate | 6.71000 | 1 | Tray Alternate Packaging | ATMEGA | 2.4GHz | 2Mbps | 802.15.4 Zigbee, 6LoWPAN, RF4CE, SP100, WirelessHART™, ISM | General Purpose | 3.5dBm | -100dBm | 1.8 V ~ 3.6 V | 12.5mA | 14.5mA | PCB, Surface Mount | 128kB Flash, 4kB EEPROM, 16kB RAM | PCB, Surface Mount | -40°C ~ 85°C | 64-VFQFN Exposed Pad |
| ![]() | ATMEGA128RFA1-ZU00-ND ![]() | ATMEGA128RFA1-ZU00 | Atmel | MCU AVR 2.4GHZ 128K FLASH 64VQFN | 804 - Immediate | 6.71000 | 1 | Tray Alternate Packaging | ATMEGA | 2.4GHz | 2Mbps | 802.15.4 Zigbee, 6LoWPAN, RF4CE, SP100, WirelessHART™, ISM | General Purpose | 3.5dBm | -100dBm | 1.8 V ~ 3.6 V | 12.5mA | 14.5mA | PCB, Surface Mount | 128kB Flash, 4kB EEPROM, 16kB RAM | PCB, Surface Mount | -40°C ~ 85°C | 64-VFQFN Exposed Pad |
| ![]() | MRF89XAM9A-I/RM-ND ![]() | MRF89XAM9A-I/RM | Microchip Technology | IC TXRX MOD 915MHZ ULP SUB-GHZ | 488 - Immediate | 6.77000 | 1 | Tray | - | 902MHz ~ 928MHz | 200kbps | FSK, OOK | General Purpose | 12.5dBm | -111dBm | 2.1 V ~ 3.6 V | * | 30mA | PCB, Surface Mount | - | On-Board, Trace | -40°C ~ 85°C | Module |
| ![]() | ATMEGA64RZAV-10MU-ND ![]() | ATMEGA64RZAV-10MU | Atmel | MCU ATMEGA644/AT86RF230 44VQFN | 147 - Immediate | 6.90000 | 1 | Tray | ATMEGA | 2.4GHz | - | 802.15.4 Zigbee | - | 3dBm | -101dBm | 1.8 V ~ 3.6 V | - | - | PCB, Surface Mount | 64kB Flash, 2kB EEPROM, 4kB RAM | PCB, Surface Mount | - | 44-VFQFN Exposed Pad |
| ![]() | ATMEGA64RZAV-10AU-ND ![]() | ATMEGA64RZAV-10AU | Atmel | MCU ATMEGA644/AT86RF230 44TQFP | 136 - Immediate | 6.90000 | 1 | Tray | ATMEGA | 2.4GHz | - | 802.15.4 Zigbee | - | 3dBm | -101dBm | 1.8 V ~ 3.6 V | - | - | PCB, Surface Mount | 64kB Flash, 2kB EEPROM, 4kB RAM | PCB, Surface Mount | - | 44-TQFP |
| ![]() | P14874TR-ND ![]() | ENW-89820A1KF | Panasonic Electronic Components | MOD BLUETOOTH LOW ENERGY 4.0 | 1,500 - Immediate | 6.96480 | 500 | Tape & Reel (TR) Alternate Packaging | - | 2.4GHz | 1Mbps | Bluetooth Low Energy, v4.0 | General Purpose | 3dBm | -94dBm | 2 V ~ 3.6 V | 18mA | 28mA | PCB, Surface Mount | 256kB Flash, 8kB RAM | PCB, Surface Mount | -40°C ~ 85°C | PCB Module |
| ![]() | P14874CT-ND ![]() | ENW-89820A1KF | Panasonic Electronic Components | MOD BLUETOOTH LOW ENERGY 4.0 | 1,800 - Immediate | 11.05000 | 1 | Cut Tape (CT) Alternate Packaging | - | 2.4GHz | 1Mbps | Bluetooth Low Energy, v4.0 | General Purpose | 3dBm | -94dBm | 2 V ~ 3.6 V | 18mA | 28mA | PCB, Surface Mount | 256kB Flash, 8kB RAM | PCB, Surface Mount | -40°C ~ 85°C | PCB Module |
| ![]() | P14874DKR-ND ![]() | ENW-89820A1KF | Panasonic Electronic Components | MOD BLUETOOTH LOW ENERGY 4.0 | 1,800 - Immediate | Calculate | 1 | Digi-Reel® Alternate Packaging | - | 2.4GHz | 1Mbps | Bluetooth Low Energy, v4.0 | General Purpose | 3dBm | -94dBm | 2 V ~ 3.6 V | 18mA | 28mA | PCB, Surface Mount | 256kB Flash, 8kB RAM | PCB, Surface Mount | -40°C ~ 85°C | PCB Module |
| ![]() | ATMEGA64RZAV-10PU-ND ![]() | ATMEGA64RZAV-10PU | Atmel | MCU ATMEGA644/AT86RF230 40-DIP | 113 - Immediate | 6.97000 | 1 | Tube | ATMEGA | 2.4GHz | - | 802.15.4 Zigbee | - | 3dBm | -101dBm | 1.8 V ~ 3.6 V | - | - | PCB, Surface Mount | 64kB Flash, 2kB EEPROM, 4kB RAM | PCB, Surface Mount | - | 40-DIP (0.600", 15.24mm) |
| ![]() | ATMEGA128RFR2-ZU-ND ![]() | ATMEGA128RFR2-ZU | Atmel | 2.4GHZ 802.15.4 128K SOC IND 85C | 2,570 - Immediate | 7.17000 | 1 | Tray Alternate Packaging | ATMEGA | 2.4GHz | 2Mbps | 802.15.4 Zigbee, 6LoWPAN, RF4CE, SP100, WirelessHART™, ISM | General Purpose | 3.5dBm | -100dBm | 1.8 V ~ 3.6 V | 12.5mA | 14.5mA | PCB, Surface Mount | 128kB Flash, 4kB EEPROM, 16kB RAM | PCB, Surface Mount | -40°C ~ 85°C | 64-VFQFN Exposed Pad |
20:09:36 5/24/2013

Quick Links:





This part is RoHS compliant.
This part is RoHS non-compliant.
This part is RoHS non-compliant.