Records matching criteria: 7,280
Product Index > Relays > Power Relays, Over 2 Amps
To get the most from Digi-Key's part search:
Only select from one box at a time, click the "Apply Filters" button, and repeat.
To select multiple values within a box, hold down 'Ctrl' while selecting values within the box.
To see real-time pricing, click either the Digi-Key part number or unit price link.
Results per Page Page 2/292 ( Previous First 1 2 3 4 5 6 7 8 9 10 ... Last Next )![]() | Image | Digi-Key Part Number | Manufacturer Part Number | Manufacturer | Description | Quantity Available | Unit Price GBP | Minimum Quantity | Packaging | Series | Relay Type | Coil Type | Coil Current | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Turn On Voltage (Max) | Turn Off Voltage (Min) | Features | Mounting Type | Termination Style |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
||
| ![]() | PB1176CT-ND ![]() | IM42DGR | TE Connectivity | RELAY TELECOM DPDT 5A 4.5V | 5,791 - Immediate | 2.74000 | 1 | Cut Tape (CT) Alternate Packaging | IM, AXICOM | Telecom | Latching, Single Coil | 22.2mA | 4.5VDC | DPDT (2 Form C) | 5A | 250VAC, 220VDC - Max | 3.38 VDC | - | Sealed - Hermetically | Surface Mount | Gull Wing |
| ![]() | PB1176DKR-ND ![]() | IM42DGR | TE Connectivity | RELAY TELECOM DPDT 5A 4.5V | 5,791 - Immediate | Calculate | 1 | Digi-Reel® Alternate Packaging | IM, AXICOM | Telecom | Latching, Single Coil | 22.2mA | 4.5VDC | DPDT (2 Form C) | 5A | 250VAC, 220VDC - Max | 3.38 VDC | - | Sealed - Hermetically | Surface Mount | Gull Wing |
| ![]() | PB1175TR-ND ![]() | IM48DGR | TE Connectivity | RELAY TELECOM DPDT 5A 2.4V | 3,000 - Immediate | 1.43674 | 1,000 | Tape & Reel (TR) Alternate Packaging | IM, AXICOM | Telecom | Latching, Single Coil | 41.7mA | 2.4VDC | DPDT (2 Form C) | 5A | 250VAC, 220VDC - Max | 1.8 VDC | - | Sealed - Hermetically | Surface Mount | Gull Wing |
| ![]() | PB1175CT-ND ![]() | IM48DGR | TE Connectivity | RELAY TELECOM DPDT 5A 2.4V | 3,338 - Immediate | 2.76000 | 1 | Cut Tape (CT) Alternate Packaging | IM, AXICOM | Telecom | Latching, Single Coil | 41.7mA | 2.4VDC | DPDT (2 Form C) | 5A | 250VAC, 220VDC - Max | 1.8 VDC | - | Sealed - Hermetically | Surface Mount | Gull Wing |
| ![]() | PB1175DKR-ND ![]() | IM48DGR | TE Connectivity | RELAY TELECOM DPDT 5A 2.4V | 3,338 - Immediate | Calculate | 1 | Digi-Reel® Alternate Packaging | IM, AXICOM | Telecom | Latching, Single Coil | 41.7mA | 2.4VDC | DPDT (2 Form C) | 5A | 250VAC, 220VDC - Max | 1.8 VDC | - | Sealed - Hermetically | Surface Mount | Gull Wing |
| ![]() | PCN-112D3MHZ 000-ND ![]() | PCN-112D3MHZ,000 | TE Connectivity | RELAY GEN PURPOSE SPST 3A 12V | 8,970 - Immediate | 1.46000 | 1 | Tube | PCN, SCHRACK | General Purpose | Non Latching | 10mA | 12VDC | SPST-NO (1 Form A) | 3A | 277VAC, 125VDC - Max | 8.4 VDC | 1.2 VDC | Sealed - Fully | Through Hole | PC Pin |
| ![]() | PB891-ND ![]() | PCH-112D2H,000 | TE Connectivity | RELAY GEN PURPOSE SPDT 5A 12V | 6,528 - Immediate | 1.46000 | 1 | Bulk | PCH, OEG | General Purpose | Non Latching | 33.3mA | 12VDC | SPDT (1 Form C) | 5A | 277VAC, 30VDC - Max | 8.4 VDC | 0.6 VDC | Insulation - Class F, Sealed - Fully | Through Hole | PC Pin |
| ![]() | PB1651-ND ![]() | 1461352-5 | TE Connectivity | RELAY GEN PURPOSE SPST 5A 12V | 1,350 - Immediate | 1.50000 | 1 | Bulk | PCH, OEG | General Purpose | Non Latching | 16.7mA | 12VDC | SPST-NO (1 Form A) | 5A | 277VAC, 30VDC - Max | 9 VDC | 0.6 VDC | Insulation - Class F, Sealed - Flux Protection | Through Hole | PC Pin |
| ![]() | PB1659-ND ![]() | 1461353-5 | TE Connectivity | RELAY GEN PURPOSE SPST 5A 12V | 4,563 - Immediate | 1.53000 | 1 | Bulk | PCH, OEG | General Purpose | Non Latching | 16.7mA | 12VDC | SPST-NO (1 Form A) | 5A | 277VAC, 30VDC - Max | 9 VDC | 0.6 VDC | Insulation - Class F, Sealed - Fully | Through Hole | PC Pin |
| ![]() | PB1689-ND ![]() | 4-1393239-7 | TE Connectivity | RELAY GEN PURPOSE SPST 10A 12V | 240 - Immediate | 1.53000 | 1 | Tube | RT1, SCHRACK | General Purpose | Non Latching | 20.8mA | 12VDC | SPST-NO (1 Form A) | 10A | 400VAC - Max | 9 VDC | 1.2 VDC | Insulation - Class F, Sealed - Flux Protection | Through Hole | PC Pin |
| ![]() | PCN-105D3MHZ 000-ND ![]() | PCN-105D3MHZ,000 | TE Connectivity | RELAY GENERAL PURPOSE SPST 3A 5V | 4,177 - Immediate | 1.57000 | 1 | Tube | PCN, SCHRACK | General Purpose | Non Latching | 24mA | 5VDC | SPST-NO (1 Form A) | 3A | 277VAC, 125VDC - Max | 3.5 VDC | 0.5 VDC | Sealed - Fully | Through Hole | PC Pin |
| ![]() | RT444012F-ND ![]() | RT444012F | TE Connectivity | RELAY GEN PURPOSE DPST 8A 12V | 3,868 - Immediate | 1.57000 | 1 | Tube | RT2, Potter & Brumfield | General Purpose | Non Latching | 33.3mA | 12VDC | DPST (2 Form A) | 8A | 277VAC, 30VDC - Max | 8.4 VDC | 1.2 VDC | Insulation - Class F, Sealed - Flux Protection | Through Hole | PC Pin |
| ![]() | PB1267-ND ![]() | RZ03-1A4-D005 | TE Connectivity | RELAY GEN PURPOSE SPST 16A 5V | 2,950 - Immediate | 1.57000 | 1 | Bulk | RZ, SCHRACK | General Purpose | Non Latching | 84mA | 5VDC | SPST-NO (1 Form A) | 16A | 400VAC - Max | 3.5 VDC | 0.5 VDC | Insulation - Class F | Through Hole | PC Pin |
| ![]() | PB892-ND ![]() | PCH-124D2H,000 | TE Connectivity | RELAY GEN PURPOSE SPDT 5A 24V | 2,524 - Immediate | 1.57000 | 1 | Bulk | PCH, OEG | General Purpose | Non Latching | 11.1mA | 24VDC | SPDT (1 Form C) | 5A | 277VAC, 30VDC - Max | 16.8 VDC | 1.2 VDC | Insulation - Class F, Sealed - Fully | Through Hole | PC Pin |
| ![]() | PB445-ND ![]() | T77V1D10-24 | TE Connectivity | RELAY GEN PURPOSE SPST 10A 24V | 6,960 - Immediate | 1.60000 | 1 | Bulk | T77, Potter & Brumfield | General Purpose | Non Latching | 18.75mA | 24VDC | SPST-NO (1 Form A) | 10A | 250VAC, 30VDC - Max | 18 VDC | 1.2 VDC | Insulation - Class F, Sealed - Flux Protection | Through Hole | PC Pin |
| ![]() | PB370-ND ![]() | T77S1D3-05 | TE Connectivity | RELAY GENERAL PURPOSE SPST 3A 5V | 9,809 - Immediate | 1.62000 | 1 | Bulk | T77, Potter & Brumfield | General Purpose | Non Latching | 40mA | 5VDC | SPST-NO (1 Form A) | 3A | 250VAC, 30VDC - Max | 3.75 VDC | 0.25 VDC | Insulation - Class F, Sealed - Fully | Through Hole | PC Pin |
| ![]() | PB372-ND ![]() | T77S1D3-24 | TE Connectivity | RELAY GEN PURPOSE SPST 3A 24V | 8,110 - Immediate | 1.62000 | 1 | Bulk | T77, Potter & Brumfield | General Purpose | Non Latching | 8.3mA | 24VDC | SPST-NO (1 Form A) | 3A | 250VAC, 30VDC - Max | 18 VDC | 1.2 VDC | Insulation - Class F, Sealed - Fully | Through Hole | PC Pin |
| ![]() | PB371-ND ![]() | T77S1D3-12 | TE Connectivity | RELAY GEN PURPOSE SPST 3A 12V | 7,932 - Immediate | 1.62000 | 1 | Bulk | T77, Potter & Brumfield | General Purpose | Non Latching | 16.7mA | 12VDC | SPST-NO (1 Form A) | 3A | 250VAC, 30VDC - Max | 9 VDC | 0.6 VDC | Insulation - Class F, Sealed - Fully | Through Hole | PC Pin |
| ![]() | PB368-ND ![]() | T77S1D10-12 | TE Connectivity | RELAY GEN PURPOSE SPST 10A 12V | 6,409 - Immediate | 1.62000 | 1 | Bulk | T77, Potter & Brumfield | General Purpose | Non Latching | 37.5mA | 12VDC | SPST-NO (1 Form A) | 10A | 250VAC, 30VDC - Max | 9 VDC | 0.6 VDC | Insulation - Class F, Sealed - Fully | Through Hole | PC Pin |
| ![]() | PB369-ND ![]() | T77S1D10-24 | TE Connectivity | RELAY GEN PURPOSE SPST 10A 24V | 3,615 - Immediate | 1.62000 | 1 | Bulk | T77, Potter & Brumfield | General Purpose | Non Latching | 18.75mA | 24VDC | SPST-NO (1 Form A) | 10A | 250VAC, 30VDC - Max | 18 VDC | 1.2 VDC | Insulation - Class F, Sealed - Fully | Through Hole | PC Pin |
| ![]() | PB1687-ND ![]() | 3-1393239-0 | TE Connectivity | RELAY GEN PURPOSE SPST 12A 24V | 1,434 - Immediate | 1.65000 | 1 | Tube | RT1, SCHRACK | General Purpose | Non Latching | 16.7mA | 24VDC | SPST-NO (1 Form A) | 12A | 400VAC - Max | 16.8 VDC | 2.4 VDC | Insulation - Class F, Sealed - Flux Protection | Through Hole | PC Pin |
| ![]() | PB878-ND ![]() | OMI-SH-112D,394 | TE Connectivity | RELAY GEN PURPOSE SPDT 10A 12V | 2,056 - Immediate | 1.74000 | 1 | Tube | OMI, OEG | General Purpose | Non Latching | 60mA | 12VDC | SPDT (1 Form C) | 10A | 250VAC, 30VDC - Max | 8.4 VDC | 0.6 VDC | Sealed - Fully | Through Hole | PC Pin |
| ![]() | PB1669-ND ![]() | 6-1440000-0 | TE Connectivity | RELAY GEN PURPOSE SPDT 10A 24V | 697 - Immediate | 1.74000 | 1 | Bulk | OMI, OEG | General Purpose | Non Latching | 22.5mA | 24VDC | SPDT (1 Form C) | 10A | 250VAC, 30VDC - Max | 18 VDC | 1.2 VDC | Sealed - Flux Protection | Through Hole | PC Pin |
| ![]() | PB1073-ND ![]() | V23105A5503A201 | TE Connectivity | RELAY TELECOM DPDT 3A 12V | 1,590 - Immediate | 1.75000 | 1 | Tube | V23105, AXICOM | Telecom | Non Latching | 43mA | 12VDC | DPDT (2 Form C) | 3A | 250VAC, 220VDC - Max | 8.4 VDC | 0.6 VDC | - | Through Hole | PC Pin |
| ![]() | PB879-ND ![]() | OMI-SH-112L,394 | TE Connectivity | RELAY GEN PURPOSE SPDT 10A 12V | 1,582 - Immediate | 1.75000 | 1 | Tube | OMI, OEG | General Purpose | Non Latching | 45mA | 12VDC | SPDT (1 Form C) | 10A | 250VAC, 30VDC - Max | 9 VDC | 0.6 VDC | Sealed - Fully | Through Hole | PC Pin |
23:18:55 5/22/2013

Quick Links:





This part is RoHS compliant.
This part is RoHS non-compliant.
This part is RoHS non-compliant.










-SH-1(05,12)(D,L),394,%20OMI-SH-124(D,L),300,%20OUDH-SS-112D,000_tmb.jpg)