Records matching criteria: 7,280
Product Index > Relays > Power Relays, Over 2 Amps
To get the most from Digi-Key's part search:
Only select from one box at a time, click the "Apply Filters" button, and repeat.
To select multiple values within a box, hold down 'Ctrl' while selecting values within the box.
To see real-time pricing, click either the Digi-Key part number or unit price link.
Results per Page Page 1/292 ( 1 2 3 4 5 6 7 8 9 10 ... Last Next )![]() | Image | Digi-Key Part Number | Manufacturer Part Number | Manufacturer | Description | Quantity Available | Unit Price GBP | Minimum Quantity | Packaging | Series | Relay Type | Coil Type | Coil Current | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Turn On Voltage (Max) | Turn Off Voltage (Min) | Features | Mounting Type | Termination Style |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
||
| PB1321-ND ![]() | 1461069-5 | TE Connectivity | RELAY GEN PURPOSE SPDT 10A 12V | 1,345 - Immediate | 0.82000 | 1 | Tube | ORWH, OEG | General Purpose | Non Latching | 30mA | 12VDC | SPDT (1 Form C) | 10A | 277VAC, 28VDC - Max | 8.4 VDC | 1.2 VDC | Insulation - Class A, Sealed - Fully | Through Hole | PC Pin | |
| ![]() | PB1132-ND ![]() | ORWH-SH-112HM3F,000 | TE Connectivity | RELAY GEN PURPOSE SPST 10A 12V | 1,510 - Immediate | 1.01000 | 1 | Tube | ORWH, OEG | General Purpose | Non Latching | 30mA | 12VDC | SPST-NO (1 Form A) | 10A | 277VAC, 28VDC - Max | 8.4 VDC | 1.2 VDC | Insulation - Class F, Sealed - Fully | Through Hole | PC Pin |
| ![]() | PB876-ND ![]() | OJE-SH-112HM,000 | TE Connectivity | RELAY GEN PURPOSE SPST 10A 12V | 13,587 - Immediate | 1.06000 | 1 | Bulk | OJE, OEG | General Purpose | Non Latching | 37.5mA | 12VDC | SPST-NO (1 Form A) | 10A | 277VAC, 30VDC - Max | 8.4 VDC | 0.6 VDC | Sealed - Fully | Through Hole | PC Pin |
| ![]() | PB766-ND ![]() | PB134005 | TE Connectivity | RELAY GEN PURPOSE SPST 10A 5V | 2,565 - Immediate | 1.06000 | 1 | Tube | PB, SCHRACK | General Purpose | Non Latching | 71.4mA | 5VDC | SPST-NO (1 Form A) | 10A | 400VAC - Max | 3.75 VDC | 0.5 VDC | Insulation - Class F | Through Hole | PC Pin |
| ![]() | PB1228-ND ![]() | PB114006 | TE Connectivity | RELAY GEN PURPOSE SPDT 10A 6V | 2,087 - Immediate | 1.06000 | 1 | Tube | PB, SCHRACK | General Purpose | Non Latching | 60mA | 6VDC | SPDT (1 Form C) | 10A | 400VAC - Max | 4.5 VDC | 0.6 VDC | Insulation - Class F | Through Hole | PC Pin |
| ![]() | PB1660-ND ![]() | 8-1419125-0 | TE Connectivity | RELAY GEN PURPOSE SPST 10A 5V | 1,648 - Immediate | 1.06000 | 1 | Tube | SDT-R, OEG | General Purpose | Non Latching | 108mA | 5VDC | SPST-NO (1 Form A) | 10A | 250VAC, 30VDC - Max | 3.75 VDC | 0.5 VDC | Insulation - Class E | Through Hole | PC Pin |
| ![]() | PB889-ND ![]() | PB114012 | TE Connectivity | RELAY GEN PURPOSE SPDT 10A 12V | 7,574 - Immediate | 1.12000 | 1 | Tube | PB, SCHRACK | General Purpose | Non Latching | 30mA | 12VDC | SPDT (1 Form C) | 10A | 400VAC - Max | 9 VDC | 1.2 VDC | Insulation - Class F | Through Hole | PC Pin |
| ![]() | PB768-ND ![]() | PB134012 | TE Connectivity | RELAY GEN PURPOSE SPST 10A 12V | 6,027 - Immediate | 1.12000 | 1 | Tube | PB, SCHRACK | General Purpose | Non Latching | 30mA | 12VDC | SPST-NO (1 Form A) | 10A | 400VAC - Max | 9 VDC | 1.2 VDC | Insulation - Class F | Through Hole | PC Pin |
| ![]() | PB874-ND ![]() | OJE-SH-105DM,000 | TE Connectivity | RELAY GENERAL PURPOSE SPST 5A 5V | 1,799 - Immediate | 1.14000 | 1 | Bulk | OJE, OEG | General Purpose | Non Latching | 91mA | 5VDC | SPST-NO (1 Form A) | 5A | 277VAC, 30VDC - Max | 3.5 VDC | 0.25 VDC | Sealed - Fully | Through Hole | PC Pin |
| ![]() | PB1131-ND ![]() | ORWH-SH-105HM3F,000 | TE Connectivity | RELAY GEN PURPOSE SPST 10A 5V | 2,484 - Immediate | 1.16000 | 1 | Tube | ORWH, OEG | General Purpose | Non Latching | 71.4mA | 5VDC | SPST-NO (1 Form A) | 10A | 277VAC, 28VDC - Max | 3.5 VDC | 0.5 VDC | Insulation - Class F, Sealed - Fully | Through Hole | PC Pin |
| ![]() | PB1174TR-ND ![]() | IM06DGR | TE Connectivity | RELAY TELECOM DPDT 5A 12V | 26,000 - Immediate | 1.17068 | 1,000 | Tape & Reel (TR) Alternate Packaging | IM, AXICOM | Telecom | Non Latching | 11.6mA | 12VDC | DPDT (2 Form C) | 5A | 250VAC, 220VDC - Max | 9 VDC | 1.2 VDC | Sealed - Hermetically | Surface Mount | Gull Wing |
| ![]() | PB1174CT-ND ![]() | IM06DGR | TE Connectivity | RELAY TELECOM DPDT 5A 12V | 27,848 - Immediate | 2.25000 | 1 | Cut Tape (CT) Alternate Packaging | IM, AXICOM | Telecom | Non Latching | 11.6mA | 12VDC | DPDT (2 Form C) | 5A | 250VAC, 220VDC - Max | 9 VDC | 1.2 VDC | Sealed - Hermetically | Surface Mount | Gull Wing |
| ![]() | PB1174DKR-ND ![]() | IM06DGR | TE Connectivity | RELAY TELECOM DPDT 5A 12V | 27,848 - Immediate | Calculate | 1 | Digi-Reel® Alternate Packaging | IM, AXICOM | Telecom | Non Latching | 11.6mA | 12VDC | DPDT (2 Form C) | 5A | 250VAC, 220VDC - Max | 9 VDC | 1.2 VDC | Sealed - Hermetically | Surface Mount | Gull Wing |
| ![]() | PB1172TR-ND ![]() | IM03DGR | TE Connectivity | RELAY TELECOM DPDT 5A 5V | 12,000 - Immediate | 1.17068 | 1,000 | Tape & Reel (TR) Alternate Packaging | IM, AXICOM | Telecom | Non Latching | 28mA | 5VDC | DPDT (2 Form C) | 5A | 250VAC, 220VDC - Max | 3.75 VDC | 0.5 VDC | Sealed - Hermetically | Surface Mount | Gull Wing |
| ![]() | PB1172CT-ND ![]() | IM03DGR | TE Connectivity | RELAY TELECOM DPDT 5A 5V | 12,257 - Immediate | 2.25000 | 1 | Cut Tape (CT) Alternate Packaging | IM, AXICOM | Telecom | Non Latching | 28mA | 5VDC | DPDT (2 Form C) | 5A | 250VAC, 220VDC - Max | 3.75 VDC | 0.5 VDC | Sealed - Hermetically | Surface Mount | Gull Wing |
| ![]() | PB1172DKR-ND ![]() | IM03DGR | TE Connectivity | RELAY TELECOM DPDT 5A 5V | 12,257 - Immediate | Calculate | 1 | Digi-Reel® Alternate Packaging | IM, AXICOM | Telecom | Non Latching | 28mA | 5VDC | DPDT (2 Form C) | 5A | 250VAC, 220VDC - Max | 3.75 VDC | 0.5 VDC | Sealed - Hermetically | Surface Mount | Gull Wing |
| ![]() | PB1171TR-ND ![]() | IM02DGR | TE Connectivity | RELAY TELECOM DPDT 5A 4.5V | 4,000 - Immediate | 1.17068 | 1,000 | Tape & Reel (TR) Alternate Packaging | IM, AXICOM | Telecom | Non Latching | 31.1mA | 4.5VDC | DPDT (2 Form C) | 5A | 250VAC, 220VDC - Max | 3.38 VDC | 0.45 VDC | Sealed - Hermetically | Surface Mount | Gull Wing |
| ![]() | PB1171CT-ND ![]() | IM02DGR | TE Connectivity | RELAY TELECOM DPDT 5A 4.5V | 4,016 - Immediate | 2.25000 | 1 | Cut Tape (CT) Alternate Packaging | IM, AXICOM | Telecom | Non Latching | 31.1mA | 4.5VDC | DPDT (2 Form C) | 5A | 250VAC, 220VDC - Max | 3.38 VDC | 0.45 VDC | Sealed - Hermetically | Surface Mount | Gull Wing |
| ![]() | PB1171DKR-ND ![]() | IM02DGR | TE Connectivity | RELAY TELECOM DPDT 5A 4.5V | 4,016 - Immediate | Calculate | 1 | Digi-Reel® Alternate Packaging | IM, AXICOM | Telecom | Non Latching | 31.1mA | 4.5VDC | DPDT (2 Form C) | 5A | 250VAC, 220VDC - Max | 3.38 VDC | 0.45 VDC | Sealed - Hermetically | Surface Mount | Gull Wing |
| ![]() | PB875-ND ![]() | OJE-SH-112DM,000 | TE Connectivity | RELAY GEN PURPOSE SPST 5A 12V | 1,257 - Immediate | 1.18000 | 1 | Bulk | OJE, OEG | General Purpose | Non Latching | 37.5mA | 12VDC | SPST-NO (1 Form A) | 5A | 277VAC, 30VDC - Max | 8.4 VDC | 0.6 VDC | Sealed - Fully | Through Hole | PC Pin |
| ![]() | PB769-ND ![]() | PB134024 | TE Connectivity | RELAY GEN PURPOSE SPST 10A 24V | 1,051 - Immediate | 1.23000 | 1 | Tube | PB, SCHRACK | General Purpose | Non Latching | 15mA | 24VDC | SPST-NO (1 Form A) | 10A | 400VAC - Max | 18 VDC | 2.4 VDC | Insulation - Class F | Through Hole | PC Pin |
| ![]() | PB1134-ND ![]() | ORWH-SH-105H3F,000 | TE Connectivity | RELAY GEN PURPOSE SPDT 10A 5V | 10,895 - Immediate | 1.31000 | 1 | Tube | ORWH, OEG | General Purpose | Non Latching | 71.4mA | 5VDC | SPDT (1 Form C) | 10A | 277VAC, 28VDC - Max | 3.5 VDC | 0.5 VDC | Insulation - Class F, Sealed - Fully | Through Hole | PC Pin |
| ![]() | PCH-124L2MH 000-ND ![]() | PCH-124L2MH,000 | TE Connectivity | RELAY GEN PURPOSE SPST 5A 24V | 1,309 - Immediate | 1.31000 | 1 | Bulk | PCH, OEG | General Purpose | Non Latching | 8.6mA | 24VDC | SPST-NO (1 Form A) | 5A | 277VAC, 30VDC - Max | 18 VDC | 1.2 VDC | Insulation - Class F, Sealed - Fully | Through Hole | PC Pin |
![]() | PB894-ND ![]() | 1-1721081-2 | TE Connectivity | RELAY GEN PURPOSE SPST 3A 12V | 29,408 - Immediate | 1.35000 | 1 | Tray | PCJ, OEG | General Purpose | Non Latching | 16.7mA | 12VDC | SPST-NO (1 Form A) | 3A | 250VAC, 30VDC - Max | 9 VDC | 0.6 VDC | Insulation - Class A, Sealed - Fully | Through Hole | PC Pin | |
| PB893-ND ![]() | PCJ-105D3MH,301 | TE Connectivity | RELAY GENERAL PURPOSE SPST 3A 5V | 3,112 - Immediate | 1.35000 | 1 | Tray | PCJ, OEG | General Purpose | Non Latching | 40mA | 5VDC | SPST-NO (1 Form A) | 3A | 250VAC, 30VDC - Max | 3.75 VDC | 0.25 VDC | Insulation - Class A, Sealed - Fully | Through Hole | PC Pin |
3:28:50 5/24/2013

Quick Links:





This part is RoHS compliant.
This part is RoHS non-compliant.
This part is RoHS non-compliant.