Records matching criteria: 2,933
Product Index > Isolators > Optoisolators - Logic Output
To get the most from Digi-Key's part search:
Only select from one box at a time, click the "Apply Filters" button, and repeat.
To select multiple values within a box, hold down 'Ctrl' while selecting values within the box.
To see real-time pricing, click either the Digi-Key part number or unit price link.
Results per Page Page 4/118 ( Previous First 1 2 3 4 5 6 7 8 9 10 ... Last Next )![]() | Image | Digi-Key Part Number | Manufacturer Part Number | Manufacturer | Description | Quantity Available | Unit Price GBP | Minimum Quantity | Packaging | Series | Voltage - Isolation | Number of Channels | Current - Output / Channel | Data Rate | Propagation Delay High - Low @ If | Current - DC Forward (If) | Input Type | Output Type | Mounting Type | Package / Case | Supplier Device Package |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
||
| ![]() | TLP104(TPRE)TR-ND ![]() | TLP104(TPR,E) | Toshiba | ISO 3.75KVRMS 1CH OPEN COL 6-SO | 6,000 - Immediate | 0.74710 | 3,000 | Tape & Reel (TR) Alternate Packaging | - | 3750Vrms | 1, Unidirectional | 8mA | - | 150ns @ 10mA | 25mA | DC | Open Collector | Surface Mount | 6-SOIC (0.179", 4.55mm Width) 5 Leads | 6-SO, 5 Lead |
| ![]() | TLP104(TPRE)CT-ND ![]() | TLP104(TPR,E) | Toshiba | ISO 3.75KVRMS 1CH OPEN COL 6-SO | 6,433 - Immediate | 1.94000 | 1 | Cut Tape (CT) Alternate Packaging | - | 3750Vrms | 1, Unidirectional | 8mA | - | 150ns @ 10mA | 25mA | DC | Open Collector | Surface Mount | 6-SOIC (0.179", 4.55mm Width) 5 Leads | 6-SO, 5 Lead |
| ![]() | TLP104(TPRE)DKR-ND ![]() | TLP104(TPR,E) | Toshiba | ISO 3.75KVRMS 1CH OPEN COL 6-SO | 6,433 - Immediate | Calculate | 1 | Digi-Reel® Alternate Packaging | - | 3750Vrms | 1, Unidirectional | 8mA | - | 150ns @ 10mA | 25mA | DC | Open Collector | Surface Mount | 6-SOIC (0.179", 4.55mm Width) 5 Leads | 6-SO, 5 Lead |
| ![]() | PS9821-1-F3-AXTR-ND ![]() | PS9821-1-F3-AX | CEL | PHOTOCOUP DGTL OC OUT HS 8-SSOP | 1,500 - Immediate | 0.78187 | 1,500 | Tape & Reel (TR) Alternate Packaging | NEPOC | 2500Vrms | 1, Unidirectional | 25mA | 15Mbps | 45ns @ 7.5mA | 20mA | DC | Open Collector | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SSOP |
| ![]() | PS9821-1-F3-AXCT-ND ![]() | PS9821-1-F3-AX | CEL | PHOTOCOUP DGTL OC OUT HS 8-SSOP | 2,707 - Immediate | 1.67000 | 1 | Cut Tape (CT) Alternate Packaging | NEPOC | 2500Vrms | 1, Unidirectional | 25mA | 15Mbps | 45ns @ 7.5mA | 20mA | DC | Open Collector | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SSOP |
| ![]() | PS9821-1-F3-AXDKR-ND ![]() | PS9821-1-F3-AX | CEL | PHOTOCOUP DGTL OC OUT HS 8-SSOP | 2,707 - Immediate | Calculate | 1 | Digi-Reel® Alternate Packaging | NEPOC | 2500Vrms | 1, Unidirectional | 25mA | 15Mbps | 45ns @ 7.5mA | 20mA | DC | Open Collector | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SSOP |
| ![]() | PS9817A-1-F3-AXTR-ND ![]() | PS9817A-1-F3-AX | CEL | PHOTOCOUP DGTL OC OUT HS 8-SSOP | 3,000 - Immediate 6,000 - Factory Stock |
0.81273 | 1,500 | Tape & Reel (TR) Alternate Packaging | NEPOC | 2500Vrms | 1, Unidirectional | 25mA | 10Mbps | 40ns @ 7.5mA | 20mA | DC | Open Collector | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SSOP |
| ![]() | PS9817A-1-F3-AXCT-ND ![]() | PS9817A-1-F3-AX | CEL | PHOTOCOUP DGTL OC OUT HS 8-SSOP | 3,021 - Immediate 6,000 - Factory Stock |
1.74000 | 1 | Cut Tape (CT) Alternate Packaging | NEPOC | 2500Vrms | 1, Unidirectional | 25mA | 10Mbps | 40ns @ 7.5mA | 20mA | DC | Open Collector | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SSOP |
| ![]() | PS9817A-1-F3-AXDKR-ND ![]() | PS9817A-1-F3-AX | CEL | PHOTOCOUP DGTL OC OUT HS 8-SSOP | 3,021 - Immediate 6,000 - Factory Stock |
Calculate | 1 | Digi-Reel® Alternate Packaging | NEPOC | 2500Vrms | 1, Unidirectional | 25mA | 10Mbps | 40ns @ 7.5mA | 20mA | DC | Open Collector | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SSOP |
| ![]() | PS9121-F3-AXTR-ND ![]() | PS9121-F3-AX | CEL | PHOTOCOUPLER OPEN HS OUT 5-SOP | 7,500 - Immediate | 0.85246 | 2,500 | Tape & Reel (TR) Alternate Packaging | NEPOC | 3750Vrms | 1, Unidirectional | 25mA | 15Mbps | 40ns @ 7.5mA | 30mA | DC | Open Collector | Surface Mount | 6-SOIC (0.173", 4.40mm Width) 5 Leads | 5-SO |
| ![]() | PS9121-F3-AXCT-ND ![]() | PS9121-F3-AX | CEL | PHOTOCOUPLER OPEN HS OUT 5-SOP | 9,798 - Immediate | 1.96000 | 1 | Cut Tape (CT) Alternate Packaging | NEPOC | 3750Vrms | 1, Unidirectional | 25mA | 15Mbps | 40ns @ 7.5mA | 30mA | DC | Open Collector | Surface Mount | 6-SOIC (0.173", 4.40mm Width) 5 Leads | 5-SO |
| ![]() | PS9121-F3-AXDKR-ND ![]() | PS9121-F3-AX | CEL | PHOTOCOUPLER OPEN HS OUT 5-SOP | 9,798 - Immediate | Calculate | 1 | Digi-Reel® Alternate Packaging | NEPOC | 3750Vrms | 1, Unidirectional | 25mA | 15Mbps | 40ns @ 7.5mA | 30mA | DC | Open Collector | Surface Mount | 6-SOIC (0.173", 4.40mm Width) 5 Leads | 5-SO |
| ![]() | PS9305L-E3-AXTR-ND ![]() | PS9305L-E3-AX | CEL | PHOTOCOUPLER IGBT GATE DVR 8SOIC | 2,000 - Immediate | 0.92909 | 2,000 | Tape & Reel (TR) Alternate Packaging | NEPOC | 5000Vrms | 1, Unidirectional | 2A | - | 180ns @ 10mA | 16mA | DC | Gate Driver | Surface Mount | 8-SOIC (0.268", 6.81mm Width) | 8-SDIP Gull Wing |
| ![]() | PS9822-1-F3-N-AXTR-ND ![]() | PS9822-1-F3-N-AX | CEL | ISO 3.75KVRMS 1CH OPEN COL 8SSOP | 1,500 - Immediate | 0.94647 | 1,500 | Tape & Reel (TR) | NEPOC | 2500Vrms | 1, Unidirectional | 25mA | 1Mbps | 500ns @ 7.5mA | 20mA | DC | Open Collector | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SSOP |
| ![]() | PS9122-F3-N-AXTR-ND ![]() | PS9122-F3-N-AX | CEL | PHOTOCOUPLER HS OUT 5-SOP | 2,500 - Immediate | 0.97194 | 2,500 | Tape & Reel (TR) Alternate Packaging | NEPOC | 3750Vrms | 1, Unidirectional | 20mA | 1Mbps | 500ns @ 7.5mA | 25mA | DC | Open Collector | Surface Mount | 6-SOIC (0.173", 4.40mm Width) 5 Leads | 5-SO |
| ![]() | PS9587L2-V-E3-AXTR-ND ![]() | PS9587L2-V-E3-AX | CEL | ISOL 5KVRMS 1CH OPEN COL 8DIP GW | 1,000 - Immediate 3,000 - Factory Stock |
1.01317 | 1,000 Non-Stock |
Tape & Reel (TR) Alternate Packaging | NEPOC | 5000Vrms | 1, Unidirectional | 25mA | 10Mbps | 35ns @ 7.5mA | 30mA | DC | Open Collector | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing |
| ![]() | PS9587L2-V-E3-AXCT-ND ![]() | PS9587L2-V-E3-AX | CEL | ISOL 5KVRMS 1CH OPEN COL 8DIP GW | 221 - Immediate | 2.17000 | 1 Non-Stock |
Cut Tape (CT) Alternate Packaging | NEPOC | 5000Vrms | 1, Unidirectional | 25mA | 10Mbps | 35ns @ 7.5mA | 30mA | DC | Open Collector | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing |
| ![]() | PS9587L2-V-E3-AXDKR-ND ![]() | PS9587L2-V-E3-AX | CEL | ISOL 5KVRMS 1CH OPEN COL 8DIP GW | 0 | Calculate | 1 Non-Stock |
Digi-Reel® Alternate Packaging | NEPOC | 5000Vrms | 1, Unidirectional | 25mA | 10Mbps | 35ns @ 7.5mA | 30mA | DC | Open Collector | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing |
| ![]() | TLP2200F-ND ![]() | TLP2200(F) | Toshiba | PHOTOCOUPLER LOGIC OUT 8-DIP | 12,888 - Immediate | 1.12000 | 1 | Tube | - | 2500Vrms | 1, Unidirectional | 25mA | 2.5MBd | 250ns @ 1.6mA ~ 5mA | 10mA | DC | Tri-State | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP |
| ![]() | PS9505L3-E3-AXTR-ND ![]() | PS9505L3-E3-AX | CEL | PHOTOCOUPLER IN 8-SMD | 1,000 - Immediate | 1.12243 | 1,000 | Tape & Reel (TR) Alternate Packaging | NEPOC | 5000Vrms | 1, Unidirectional | 2A | - | 180ns @ 10mA | 16mA | DC | Gate Driver | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing |
| ![]() | PS9151-F3-AXTR-ND ![]() | PS9151-F3-AX | CEL | ISOLATOR 3.75KVRMS 1CH OPEN 5SOP | 2,500 - Immediate 5,000 - Factory Stock |
1.13236 | 2,500 | Tape & Reel (TR) Alternate Packaging | NEPOC | 3750Vrms | 1, Unidirectional | 2mA | 15Mbps | 35ns @ 10mA | 16mA | DC | Push-Pull, Totem Pole | Surface Mount | 6-SOIC (0.173", 4.40mm Width) 5 Leads | 5-SO |
| ![]() | TLP351F-ND ![]() | TLP351(F) | Toshiba | IC PHOTOCOUPLER IRED 8-DIP | 4,931 - Immediate | 1.21000 | 1 | Tube | - | 3750Vrms | 1, Unidirectional | 600mA | - | - | 20mA | DC | Push-Pull, Totem Pole | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP |
| ![]() | TLP350F-ND ![]() | TLP350(F) | Toshiba | IC PHOTOCOUPLER IRED 8-DIP | 1,685 - Immediate | 1.21000 | 1 | Tube | - | 3750Vrms | 1, Unidirectional | 2.5A | - | 260ns @ 5mA ~ 0mA | 20mA | DC | Push-Pull, Totem Pole | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP |
| ![]() | PS9123-F3-AXTR-ND ![]() | PS9123-F3-AX | CEL | ISOLAT 3.75KVRMS 1CH UNIDIR SO-5 | 2,500 - Immediate | 1.22672 | 2,500 | Tape & Reel (TR) Alternate Packaging | NEPOC | 3750Vrms | 1, Unidirectional | 13mA | 15Mbps | 28ns @ 7.5mA | 20mA | DC | Push-Pull, Totem Pole | Surface Mount | 6-SOIC (0.173", 4.40mm Width) 5 Leads | 5-SO |
| ![]() | PS9123-F3-AXCT-ND ![]() | PS9123-F3-AX | CEL | ISOLAT 3.75KVRMS 1CH UNIDIR SO-5 | 4,940 - Immediate | 2.77000 | 1 | Cut Tape (CT) Alternate Packaging | NEPOC | 3750Vrms | 1, Unidirectional | 13mA | 15Mbps | 28ns @ 7.5mA | 20mA | DC | Push-Pull, Totem Pole | Surface Mount | 6-SOIC (0.173", 4.40mm Width) 5 Leads | 5-SO |
22:57:20 5/23/2013

Quick Links:





This part is RoHS compliant.
This part is RoHS non-compliant.
This part is RoHS non-compliant.