Keywords:





Records matching criteria: 475

Product Index > Integrated Circuits (ICs) > Memory - Configuration Proms for FPGA's

To get the most from Digi-Key's part search:

Only select from one box at a time, click the "Apply Filters" button, and repeat.
To select multiple values within a box, hold down 'Ctrl' while selecting values within the box.

Manufacturer Packaging Series Programmable Type Memory Size Voltage - Supply Operating Temperature Package / Case Supplier Device Package





To see real-time pricing, click either the Digi-Key part number or unit price link.

Enter the quantity that you are interested in and press submit. The unit price for the quantity will display for all products in the table. Any products that cannot be purchased at the entered quantity due to minimum order quantities will be pushed to the bottom of the results.

Results per Page
Page 1/19 ( 1 2 3 4 5 6 7 8 9 10 ... Last Next )
Datasheets
ImageDigi-Key Part NumberManufacturer Part NumberManufacturerDescriptionQuantity AvailableUnit Price
GBP
Minimum QuantityPackagingSeriesProgrammable TypeMemory SizeVoltage - SupplyOperating TemperaturePackage / CaseSupplier Device Package
  Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending Ascending Descending
AT18F010,002,040,080
AT18F010-30XU - AtmelAT18F010-30XU-ND This part is RoHS compliant.IC FLASH CONFIG 1MBIT 20-TSSOP220 - Immediate 1.94000 1
Non-Stock
Tube-FLASH1Mb3 V ~ 3.6 V-40°C ~ 85°C20-TSSOP (0.173", 4.40mm Width)20-TSSOP
AT17LV65,128,256,512,0x0,002
AT17LV65-10CC - AtmelAT17LV65-10CC-NDThis part is RoHS non-compliant.IC SRL CONFIG EEPROM 64K LV 8LAP120 - Immediate 2.43000 1
Non-Stock
Tube-Serial EEPROM64kb3 V ~ 3.6 V, 4.75 V ~ 5.25 V0°C ~ 70°C8-TDFN8-LAP (6x6)
AT17LVzzz
AT17LV65-10SC - AtmelAT17LV65-10SC-NDThis part is RoHS non-compliant.IC SRL CONFIG EEPROM 64K 20SOIC135 - Immediate 2.83000 1
Non-Stock
Tube-Serial EEPROM64kb3 V ~ 3.6 V, 4.75 V ~ 5.25 V0°C ~ 70°C20-SOIC (0.295", 7.50mm Width)20-SOIC W
AT17LV65,128,256,512,0x0,002
AT17LV65-10CI - AtmelAT17LV65-10CI-NDThis part is RoHS non-compliant.IC SRL CONFIG EEPROM 64K 8-LAP177 - Immediate 3.06000 1
Non-Stock
Tube-Serial EEPROM64kb3 V ~ 3.6 V, 4.5 V ~ 5.5 V-40°C ~ 85°C8-TDFN8-LAP (6x6)
AT17LV65,128,256,512,0x0,002
AT17LV128-10CC - AtmelAT17LV128-10CC-NDThis part is RoHS non-compliant.IC SRL CONFG EEPROM 128K LV 8LAP194 - Immediate 3.90000 1
Non-Stock
Tube-Serial EEPROM128kb3 V ~ 3.6 V, 4.75 V ~ 5.25 V0°C ~ 70°C8-TDFN8-LAP (6x6)
AT17LV65,128,256,512,0x0,002
AT17LV128-10CI - AtmelAT17LV128-10CI-NDThis part is RoHS non-compliant.IC SRL CONFIG EEPROM 128K 8-LAP195 - Immediate 4.77000 1
Non-Stock
Tube-Serial EEPROM128kb3 V ~ 3.6 V, 4.5 V ~ 5.5 V-40°C ~ 85°C8-TDFN8-LAP (6x6)
AT17LVzzzA
AT17LV512A-10PU - AtmelAT17LV512A-10PU-ND This part is RoHS compliant.IC FPGA EEPROM 512K ALTERA 8PDIP239 - Immediate 5.72000 1 Tube-Serial EEPROM512kb3 V ~ 3.6 V, 4.5 V ~ 5.5 V-40°C ~ 85°C8-DIP (0.300", 7.62mm)8-DIP
AT17LVzzzA
AT17LV512A-10JU - AtmelAT17LV512A-10JU-ND This part is RoHS compliant.IC CONFIG SEEPROM 512K 20PLCC204 - Immediate 5.72000 1 Tube-Serial EEPROM512kb3 V ~ 3.6 V, 4.5 V ~ 5.5 V-40°C ~ 85°C20-LCC (J-Lead)20-PLCC
AT17F040A,080A
AT17F080A-30QC - AtmelAT17F080A-30QC-NDThis part is RoHS non-compliant.IC FLASH CONFIG 8M 32TQFP127 - Immediate 7.38000 1
Non-Stock
Tray-FLASH8Mb2.97 V ~ 3.63 V0°C ~ 70°C32-TQFP32-TQFP (7x7)
AT17F040A,080A
AT17F040A-30CU - AtmelAT17F040A-30CU-ND This part is RoHS compliant.IC FLASH CONFIG 4M 8LAP132 - Immediate 7.63000 1 Tube-FLASH4Mb2.97 V ~ 3.63 V-40°C ~ 85°C8-TDFN8-LAP (6x6)
AT17LVzzz
AT17LV256-10PU - AtmelAT17LV256-10PU-ND This part is RoHS compliant.IC SRL CONFIG EEPROM 256K 8-DIP264 - Immediate 8.54000 1 Tube-Serial EEPROM256Kb3 V ~ 3.6 V, 4.5 V ~ 5.5 V-40°C ~ 85°C8-DIP (0.300", 7.62mm)8-DIP
AT17LVzzz
AT17LV256-10JU - AtmelAT17LV256-10JU-ND This part is RoHS compliant.IC SRL CONFG EEPROM 256K 20-PLCC226 - Immediate 8.54000 1 Tube-Serial EEPROM256Kb3 V ~ 3.6 V, 4.5 V ~ 5.5 V-40°C ~ 85°C20-LCC (J-Lead)20-PLCC
AT17LVzzz
AT17LV256-10NU - AtmelAT17LV256-10NU-ND This part is RoHS compliant.IC EEPROM FPGA 256KB 8-SOIC196 - Immediate 8.54000 1 Tube-Serial EEPROM256Kb3 V ~ 3.6 V, 4.5 V ~ 5.5 V-40°C ~ 85°C8-SOIC (0.154", 3.90mm Width)8-SO
AT17LVzzz
AT17LV256-10CU - AtmelAT17LV256-10CU-ND This part is RoHS compliant.IC SRL CONFIG EEPROM 256K 8-LAP185 - Immediate 8.54000 1 Tube-Serial EEPROM256Kb3 V ~ 3.6 V, 4.5 V ~ 5.5 V-40°C ~ 85°C8-TDFN8-LAP (6x6)
AT17LVzzz
AT17LV256-10SU - AtmelAT17LV256-10SU-ND This part is RoHS compliant.IC SRL CONFG EEPROM 256K 20SOIC311 - Immediate 10.25000 1 Tube-Serial EEPROM256Kb3 V ~ 3.6 V, 4.5 V ~ 5.5 V-40°C ~ 85°C20-SOIC (0.295", 7.50mm Width)20-SOIC W
AT17F040,080
AT17F040-30JU - AtmelAT17F040-30JU-ND This part is RoHS compliant.IC FLASH CONFIG 4M 20PLCC151 - Immediate 10.68000 1 Tube-FLASH4Mb2.97 V ~ 3.63 V-40°C ~ 85°C20-LCC (J-Lead)20-PLCC
AT17LVzzz
AT17LV512-10CU - AtmelAT17LV512-10CU-ND This part is RoHS compliant.IC SRL CONFIG EEPROM 512K 8-LAP484 - Immediate 11.44000 1 Tube-Serial EEPROM512kb3 V ~ 3.6 V, 4.5 V ~ 5.5 V-40°C ~ 85°C8-TDFN8-LAP (6x6)
AT17LVzzzA
AT17LV010A-10JU - AtmelAT17LV010A-10JU-ND This part is RoHS compliant.IC CONFIG SEEPROM 1M 3.3V 20PLCC378 - Immediate 12.20000 1 Tube-Serial EEPROM1Mb3 V ~ 3.6 V, 4.5 V ~ 5.5 V-40°C ~ 85°C20-LCC (J-Lead)20-PLCC
AT17F040A,080A
AT17F080A-30CU - AtmelAT17F080A-30CU-ND This part is RoHS compliant.IC FLASH CONFIG 8M 8LAP200 - Immediate 12.20000 1 Tube-FLASH8Mb2.97 V ~ 3.63 V-40°C ~ 85°C8-TDFN8-LAP (6x6)
AT17LVzzz
AT17LV010-10CU - AtmelAT17LV010-10CU-ND This part is RoHS compliant.IC SRL CONFIG EEPROM 1M 8-LAP732 - Immediate 13.73000 1 Tube-Serial EEPROM1Mb3 V ~ 3.6 V-40°C ~ 85°C8-TDFN8-LAP (6x6)
AT17LVzzz
AT17LV010-10JU - AtmelAT17LV010-10JU-ND This part is RoHS compliant.IC SRL CONFIG EEPROM 1M 20-PLCC290 - Immediate 13.73000 1 Tube-Serial EEPROM1Mb3 V ~ 3.6 V-40°C ~ 85°C20-LCC (J-Lead)20-PLCC
AT17LVzzz
AT17LV010-10PU - AtmelAT17LV010-10PU-ND This part is RoHS compliant.IC SRL CONFIG EEPROM 1M 8-DIP255 - Immediate 13.73000 1 Tube-Serial EEPROM1Mb3 V ~ 3.6 V-40°C ~ 85°C8-DIP (0.300", 7.62mm)8-DIP
AT17F040A,080A
AT17F080A-30JU - AtmelAT17F080A-30JU-ND This part is RoHS compliant.IC FLASH CONFIG 8M 20PLCC141 - Immediate 14.03000 1 Tube-FLASH8Mb2.97 V ~ 3.63 V-40°C ~ 85°C20-LCC (J-Lead)20-PLCC
AT17LVzzzA
AT17LV002A-10JU - AtmelAT17LV002A-10JU-ND This part is RoHS compliant.IC SRL CONFIG EEPROM 2M 20-PLCC275 - Immediate 15.25000 1 Tube-Serial EEPROM2Mb3 V ~ 3.6 V, 4.5 V ~ 5.5 V-40°C ~ 85°C20-LCC (J-Lead)20-PLCC
AT17F040,080
AT17F080-30CU - AtmelAT17F080-30CU-ND This part is RoHS compliant.IC FLASH CONFIG 8M 8LAP188 - Immediate 18.31000 1 Tube-FLASH8Mb2.97 V ~ 3.63 V-40°C ~ 85°C8-TDFN8-LAP (6x6)
Results per Page
Page 1/19 ( 1 2 3 4 5 6 7 8 9 10 ... Last Next )

6:57:24 5/25/2013