Records matching criteria: 525
Product Index > Integrated Circuits (ICs) > Embedded - Microcontrollers
To get the most from Digi-Key's part search:
Only select from one box at a time, click the "Apply Filters" button, and repeat.
To select multiple values within a box, hold down 'Ctrl' while selecting values within the box.
To see real-time pricing, click either the Digi-Key part number or unit price link.
Results per Page Page 1/21 ( 1 2 3 4 5 6 7 8 9 10 ... Last Next )![]() | Image | Digi-Key Part Number | Manufacturer Part Number | Manufacturer | Description | Quantity Available | Unit Price GBP | Minimum Quantity | Packaging | Series | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I /O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Package / Case |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
||
| ![]() | 497-11946-5-ND ![]() | STM8S003F3P6 | STMicroelectronics | IC MCU 8BIT 8KB FLASH 20TSSOP | 2,353 - Immediate | 0.65000 | 1 | Tube | STM8S | STM8 | 8-Bit | 16MHz | I²C, IrDA, LIN, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 16 | 8KB (8K x 8) | FLASH | 128 x 8 | 1K x 8 | 2.95 V ~ 5.5 V | A/D 5x10b | Internal | -40°C ~ 85°C | 20-TSSOP (0.173", 4.40mm Width) |
| ![]() | 497-11947-ND ![]() | STM8S003K3T6C | STMicroelectronics | IC MCU 8BIT 8KB FLASH 32LQFP | 2,357 - Immediate | 0.97000 | 1 | Tray | STM8S | STM8 | 8-Bit | 16MHz | I²C, IrDA, LIN, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 28 | 8KB (8K x 8) | FLASH | 128 x 8 | 1K x 8 | 2.95 V ~ 5.5 V | A/D 4x10b | Internal | -40°C ~ 85°C | 32-LQFP |
| ![]() | 497-11577-ND ![]() | STM8S103F2P6 | STMicroelectronics | MCU 8BIT 4K FLASH 20-TSSOP | 195 - Immediate | 1.13000 | 1 | Tube | STM8S | STM8 | 8-Bit | 16MHz | I²C, IrDA, LIN, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 16 | 4KB (4K x 8) | FLASH | 640 x 8 | 1K x 8 | 2.95 V ~ 5.5 V | A/D 5x10b | Internal | -40°C ~ 85°C | 20-TSSOP (0.173", 4.40mm Width) |
| ![]() | 497-13627-2-ND ![]() | STM32F051R4T6TR | STMicroelectronics | IC MCU 32BIT 16KB FLASH 64LQFP | 1,000 - Immediate | 1.12938 | 1,000 | Tape & Reel (TR) Alternate Packaging | STM32 F0 | ARM® Cortex™-M0 | 32-Bit | 48MHz | HDMI-CEC, I²C, IrDA, LIN, SPI, UART/USART | DMA, I²S, POR, PWM, WDT | 55 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 2 V ~ 3.6 V | A/D 16x12b, D/A 1x12b | Internal | -40°C ~ 85°C | 64-LQFP |
| ![]() | 497-13627-1-ND ![]() | STM32F051R4T6TR | STMicroelectronics | IC MCU 32BIT 16KB FLASH 64LQFP | 1,000 - Immediate | 2.32000 | 1 | Cut Tape (CT) Alternate Packaging | STM32 F0 | ARM® Cortex™-M0 | 32-Bit | 48MHz | HDMI-CEC, I²C, IrDA, LIN, SPI, UART/USART | DMA, I²S, POR, PWM, WDT | 55 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 2 V ~ 3.6 V | A/D 16x12b, D/A 1x12b | Internal | -40°C ~ 85°C | 64-LQFP |
| ![]() | 497-13627-6-ND ![]() | STM32F051R4T6TR | STMicroelectronics | IC MCU 32BIT 16KB FLASH 64LQFP | 1,000 - Immediate | Calculate | 1 | Digi-Reel® Alternate Packaging | STM32 F0 | ARM® Cortex™-M0 | 32-Bit | 48MHz | HDMI-CEC, I²C, IrDA, LIN, SPI, UART/USART | DMA, I²S, POR, PWM, WDT | 55 | 16KB (16K x 8) | FLASH | - | 4K x 8 | 2 V ~ 3.6 V | A/D 16x12b, D/A 1x12b | Internal | -40°C ~ 85°C | 64-LQFP |
| ![]() | 497-11598-ND ![]() | STM8S903K3U6 | STMicroelectronics | MCU 8BIT 8K FLASH 32UFQFPN | 2,938 - Immediate | 1.21000 | 1 | Tray | STM8S | STM8 | 8-Bit | 16MHz | I²C, IrDA, LIN, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 28 | 8KB (8K x 8) | FLASH | 640 x 8 | 1K x 8 | 2.95 V ~ 5.5 V | A/D 7x10b | Internal | -40°C ~ 85°C | 32-UFQFN Exposed Pad |
| ![]() | 497-11596-ND ![]() | STM8S903F3P6 | STMicroelectronics | MCU 8BIT 8K FLASH 20TSSOP | 1,385 - Immediate | 1.22000 | 1 | Tube | STM8S | STM8 | 8-Bit | 16MHz | I²C, IrDA, LIN, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 16 | 8KB (8K x 8) | FLASH | 640 x 8 | 1K x 8 | 2.95 V ~ 5.5 V | A/D 5x10b | Internal | -40°C ~ 85°C | 20-TSSOP (0.173", 4.40mm Width) |
| ![]() | 497-11579-ND ![]() | STM8S103F3P6 | STMicroelectronics | MCU 8BIT 8K FLASH 20-TSSOP | 1,272 - Immediate | 1.22000 | 1 | Tube | STM8S | STM8 | 8-Bit | 16MHz | I²C, IrDA, LIN, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 16 | 8KB (8K x 8) | FLASH | 640 x 8 | 1K x 8 | 2.95 V ~ 5.5 V | A/D 5x10b | Internal | -40°C ~ 85°C | 20-TSSOP (0.173", 4.40mm Width) |
| ![]() | 497-8945-ND ![]() | STM8S103K3T6C | STMicroelectronics | MCU 8KB FLASH MEM 16MHZ 32-LQFP | 6,730 - Immediate | 1.23000 | 1 | Tray | STM8S | STM8 | 8-Bit | 16MHz | I²C, IrDA, LIN, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 28 | 8KB (8K x 8) | FLASH | 640 x 8 | 1K x 8 | 2.95 V ~ 5.5 V | A/D 4x10b | Internal | -40°C ~ 85°C | 32-LQFP |
| ![]() | 497-8944-ND ![]() | STM8S903K3T6C | STMicroelectronics | MCU 8BIT 8K MEMORY 32-LQFP | 1,151 - Immediate | 1.23000 | 1 | Tray | STM8S | STM8 | 8-Bit | 16MHz | I²C, IrDA, LIN, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 28 | 8KB (8K x 8) | FLASH | 640 x 8 | 1K x 8 | 2.95 V ~ 5.5 V | A/D 7x10b | Internal | -40°C ~ 85°C | 32-LQFP |
| ![]() | 497-11578-ND ![]() | STM8S103F3P3 | STMicroelectronics | MCU 8BIT 8K FLASH 20-TSSOP | 1,735 - Immediate | 1.24000 | 1 | Tube | STM8S | STM8 | 8-Bit | 16MHz | I²C, IrDA, LIN, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 16 | 8KB (8K x 8) | FLASH | 640 x 8 | 1K x 8 | 2.95 V ~ 5.5 V | A/D 5x10b | Internal | -40°C ~ 125°C | 20-TSSOP (0.173", 4.40mm Width) |
| ![]() | 497-11556-ND ![]() | STM8L101F3P6 | STMicroelectronics | MCU ARM 8BIT 8KB FLASH 20TSSOP | 1,300 - Immediate | 1.32000 | 1 | Tube | STM8L EnergyLite | STM8 | 8-Bit | 16MHz | I²C, SPI, UART/USART | Infrared, POR, PWM, WDT | 18 | 8KB (8K x 8) | FLASH | 2K x 8 | 1.5K x 8 | 1.65 V ~ 3.6 V | - | Internal | -40°C ~ 85°C | 20-TSSOP (0.173", 4.40mm Width) |
| ![]() | 497-13628-1-ND ![]() | STM32F051R8T6TR | STMicroelectronics | IC MCU 32BIT 64KB FLASH 64LQFP | 995 - Immediate | 2.75000 | 1 | Cut Tape (CT) Alternate Packaging | STM32 F0 | ARM® Cortex™-M0 | 32-Bit | 48MHz | HDMI-CEC, I²C, IrDA, LIN, SPI, UART/USART | DMA, I²S, POR, PWM, WDT | 55 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 2 V ~ 3.6 V | A/D 16x12b, D/A 1x12b | Internal | -40°C ~ 85°C | 64-LQFP |
| ![]() | 497-13628-6-ND ![]() | STM32F051R8T6TR | STMicroelectronics | IC MCU 32BIT 64KB FLASH 64LQFP | 995 - Immediate | Calculate | 1 | Digi-Reel® Alternate Packaging | STM32 F0 | ARM® Cortex™-M0 | 32-Bit | 48MHz | HDMI-CEC, I²C, IrDA, LIN, SPI, UART/USART | DMA, I²S, POR, PWM, WDT | 55 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 2 V ~ 3.6 V | A/D 16x12b, D/A 1x12b | Internal | -40°C ~ 85°C | 64-LQFP |
| ![]() | 497-13041-ND ![]() | STM8L052C6T6 | STMicroelectronics | IC MCU 8BIT 32KB FLASH 48LQFP | 1,333 - Immediate | 1.34000 | 1 | Tray | STM8L EnergyLite | STM8 | 8-Bit | 16MHz | I²C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, IR, LCD, POR, PWM, WDT | 41 | 32KB (32K x 8) | FLASH | 256 x 8 | 2K x 8 | 1.8 V ~ 3.6 V | A/D 25x12b | Internal | -40°C ~ 85°C | 48-LQFP |
| ![]() | 497-8947-ND ![]() | STM8S105K4T6C | STMicroelectronics | IC MCU 8BIT 16KB FLASH 32LQFP | 6,735 - Immediate | 1.43000 | 1 | Tray | STM8S | STM8 | 8-Bit | 16MHz | I²C, IrDA, LIN, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 25 | 16KB (16K x 8) | FLASH | 1K x 8 | 2K x 8 | 2.95 V ~ 5.5 V | A/D 7x10b | Internal | -40°C ~ 85°C | 32-LQFP |
| ![]() | 497-11493-5-ND ![]() | STM8L151F3P6 | STMicroelectronics | IC MCU 8BIT 8KB FLASH 20TSSOP | 3,174 - Immediate | 1.46000 | 1 | Tube | STM8L EnergyLite | STM8 | 8-Bit | 16MHz | I²C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, IR, POR, PWM, WDT | 18 | 8KB (8K x 8) | FLASH | 256 x 8 | 1K x 8 | 1.8 V ~ 3.6 V | A/D 10x12b | Internal | -40°C ~ 85°C | 20-TSSOP (0.173", 4.40mm Width) |
| ![]() | 497-10036-ND ![]() | STM8L101K3T6 | STMicroelectronics | MCU 8KB FLASH MEM LP 32-LQFP | 1,445 - Immediate | 1.54000 | 1 | Tray | STM8L EnergyLite | STM8 | 8-Bit | 16MHz | I²C, SPI, UART/USART | Infrared, POR, PWM, WDT | 30 | 8KB (8K x 8) | FLASH | 2K x 8 | 1.5K x 8 | 1.65 V ~ 3.6 V | - | Internal | -40°C ~ 85°C | 32-LQFP |
| ![]() | 497-11584-ND ![]() | STM8S105K6U6A | STMicroelectronics | IC MCU 8BIT 32KB FLASH 32UFQFPN | 3,228 - Immediate | 1.55000 | 1 | Tray | STM8S | STM8 | 8-Bit | 16MHz | I²C, IrDA, LIN, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 25 | 32KB (32K x 8) | FLASH | 1K x 8 | 2K x 8 | 2.95 V ~ 5.5 V | A/D 7x10b | Internal | -40°C ~ 85°C | 32-UFQFN Exposed Pad |
| ![]() | 497-8948-ND ![]() | STM8S105K6T6C | STMicroelectronics | IC MCU 8BIT 32KB FLASH 32LQFP | 3,075 - Immediate | 1.57000 | 1 | Tray | STM8S | STM8 | 8-Bit | 16MHz | I²C, IrDA, LIN, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 25 | 32KB (32K x 8) | FLASH | 1K x 8 | 2K x 8 | 2.95 V ~ 5.5 V | A/D 7x10b | Internal | -40°C ~ 85°C | 32-LQFP |
| ![]() | 497-10123-ND ![]() | STM8S105K6U6 | STMicroelectronics | IC MCU 8BIT 32KB FLASH 32UFQFPN | 2,211 - Immediate | 1.60000 | 1 Non-Stock |
Tray | STM8S | STM8 | 8-Bit | 16MHz | I²C, IrDA, LIN, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 25 | 32KB (32K x 8) | FLASH | 1K x 8 | 2K x 8 | 2.95 V ~ 5.5 V | A/D 7x10b | Internal | -40°C ~ 85°C | 32-VFQFN, 32-VFQFPN |
| ![]() | 497-8818-ND ![]() | STM8S105C4T6 | STMicroelectronics | IC MCU 8BIT 16KB FLASH 48LQFP | 4,425 - Immediate | 1.63000 | 1 | Tray | STM8S | STM8 | 8-Bit | 16MHz | I²C, IrDA, LIN, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 38 | 16KB (16K x 8) | FLASH | 1K x 8 | 2K x 8 | 2.95 V ~ 5.5 V | A/D 10x10b | Internal | -40°C ~ 85°C | 48-LQFP |
| ![]() | 497-11583-ND ![]() | STM8S105K4T3C | STMicroelectronics | IC MCU 8BIT 16KB FLASH 32LQFP | 1,115 - Immediate | 1.65000 | 1 | Tray | STM8S | STM8 | 8-Bit | 16MHz | I²C, IrDA, LIN, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 25 | 16KB (16K x 8) | FLASH | 1K x 8 | 2K x 8 | 2.95 V ~ 5.5 V | A/D 7x10b | Internal | -40°C ~ 125°C | 32-LQFP |
| ![]() | 497-11563-ND ![]() | STM8L151G4U6 | STMicroelectronics | MCU 8BIT 16K FLASH 28UFQFPN | 2,948 - Immediate | 1.72000 | 1 | Tray | STM8L EnergyLite | STM8 | 8-Bit | 16MHz | I²C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, DMA, IR, POR, PWM, WDT | 26 | 16KB (16K x 8) | FLASH | 1K x 8 | 2K x 8 | 1.8 V ~ 3.6 V | A/D 18x12b, D/A 1x12 | Internal | -40°C ~ 85°C | 28-UFQFN |
12:26:26 5/18/2013

Quick Links:





This part is RoHS compliant.
This part is RoHS non-compliant.
This part is RoHS non-compliant.