Records matching criteria: 6
Product Index > Discrete Semiconductor Products > IGBTs - Arrays
To get the most from Digi-Key's part search:
Only select from one box at a time, click the "Apply Filters" button, and repeat.
To select multiple values within a box, hold down 'Ctrl' while selecting values within the box.
To see real-time pricing, click either the Digi-Key part number or unit price link.
Results per Page Page 1/1![]() | Image | Digi-Key Part Number | Manufacturer Part Number | Manufacturer | Description | Quantity Available | Unit Price GBP | Minimum Quantity | Series | IGBT Type | Configuration | Voltage - Collector Emitter Breakdown (Max) | Vce(on) (Max) @ Vge, Ic | Current - Collector (Ic) (Max) | Current - Collector Cutoff (Max) | Input Capacitance (Cies) @ Vce | Power - Max | Input | NTC Thermistor | Mounting Type | Package / Case | Supplier Device Package |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
||
| ![]() | FII30-06D-ND ![]() | FII30-06D | IXYS | IGBT PHASE LEG ISOPLUS I4-PAC-5 | 0 | 7.51083 | 24 Non-Stock |
- | NPT | Half Bridge | 600V | 2.4V @ 15V, 20A | 30A | 600µA | 1.1nF @ 25V | 100W | Standard | No | Through Hole | i4-Pac™-5 | ISOPLUS i4-PAC™ |
| ![]() | FII40-06D-ND ![]() | FII40-06D | IXYS | IGBT 600V 40A I-PACK | 0 | 10.69000 | 1 | - | NPT | Half Bridge | 600V | 2.2V @ 15V, 25A | 40A | 600µA | 1.6nF @ 25V | 125W | Standard | No | Through Hole | i4-Pac™-5 | ISOPLUS i4-PAC™ |
| ![]() | FII24N17AH1-ND ![]() | FII24N17AH1 | IXYS | IGBT PHASE LEG HV ISOPLUS I4PAK5 | 0 | 23.77960 | 25 Non-Stock |
- | NPT | Half Bridge | 1700V | 6V @ 15V, 16A | 18A | 100µA | 2.4nF @ 25V | 140W | Standard | No | Through Hole | i4-Pac™-5 | ISOPLUS i4-PAC™ |
![]() | FII24N17AH1S-ND ![]() | FII24N17AH1S | IXYS | IGBT PHASE LEG HV ISOPLUS I4PAKS | 0 | 24.11560 | 25 Non-Stock |
- | NPT | Half Bridge | 1700V | 6V @ 15V, 16A | 18A | 100µA | 2.4nF @ 25V | 140W | Standard | No | Through Hole | i4-Pac™-5 | ISOPLUS i4-PAC™ | |
| ![]() | FII30-12E-ND ![]() | FII30-12E | IXYS | IGBT PHASE TOP ISOPLUS I4-PAC-5 | 0 | Call | 24 Non-Stock |
- | NPT | Half Bridge | 1200V | 2.9V @ 15V, 20A | 33A | 200µA | 1.2nF @ 25V | 150W | Standard | No | Through Hole | i4-Pac™-5 | ISOPLUS i4-PAC™ |
| ![]() | FII50-12E-ND ![]() | FII50-12E | IXYS | IGBT PHASE NPT3 ISOPLUS I4-PAC-5 | 0 | Call | 24 Non-Stock |
- | NPT | Half Bridge | 1200V | 2.6V @ 15V, 30A | 50A | 400µA | 2nF @ 25V | 200W | Standard | No | Through Hole | i4-Pac™-5 | ISOPLUS i4-PAC™ |
21:14:30 6/19/2013

Quick Links:





This part is RoHS compliant.
This part is RoHS non-compliant.
This part is RoHS non-compliant.