Records matching criteria: 2,325
Product Index > Crystals and Oscillators > Programmable Oscillators
To get the most from Digi-Key's part search:
Only select from one box at a time, click the "Apply Filters" button, and repeat.
To select multiple values within a box, hold down 'Ctrl' while selecting values within the box.
To see real-time pricing, click either the Digi-Key part number or unit price link.
Results per Page Page 1/93 ( 1 2 3 4 5 6 7 8 9 10 ... Last Next )![]() | Image | Digi-Key Part Number | Manufacturer Part Number | Manufacturer | Description | Quantity Available | Unit Price GBP | Minimum Quantity | Packaging | Series | Type | Available Frequency Range | Function | Output | Voltage - Supply | Frequency Stability | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Mounting Type | Package / Case | Height | Size / Dimension |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
||
![]() | ECS-UPO-3X5TR-ND ![]() | ECS-UPO-3X5 | ECS Inc | OSC BLANK UNPROGRAMMED 3X5 SMD | 5,000 - Immediate | 2.92200 | 1,000 | Tape & Reel (TR) Alternate Packaging | - | Blank (User Must Program) | 1MHz ~ 125MHz | Standby, Tri-State | CMOS | 3.3V, 5V | ±50ppm, ±100ppm | -40°C ~ 85°C | - | - | Surface Mount | 4-SMD, No Lead (DFN, LCC) | 0.043" (1.10mm) | 0.197" L x 0.124" W (5.00mm x 3.15mm) | |
| ![]() | ECS-UPO-3X5CT-ND ![]() | ECS-UPO-3X5 | ECS Inc | OSC BLANK UNPROGRAMMED 3X5 SMD | 7,070 - Immediate | 4.25000 | 1 | Cut Tape (CT) Alternate Packaging | - | Blank (User Must Program) | 1MHz ~ 125MHz | Standby, Tri-State | CMOS | 3.3V, 5V | ±50ppm, ±100ppm | -40°C ~ 85°C | - | - | Surface Mount | 4-SMD, No Lead (DFN, LCC) | 0.043" (1.10mm) | 0.197" L x 0.124" W (5.00mm x 3.15mm) |
![]() | ECS-UPO-3X5DKR-ND ![]() | ECS-UPO-3X5 | ECS Inc | OSC BLANK UNPROGRAMMED 3X5 SMD | 7,070 - Immediate | Calculate | 1 | Digi-Reel® Alternate Packaging | - | Blank (User Must Program) | 1MHz ~ 125MHz | Standby, Tri-State | CMOS | 3.3V, 5V | ±50ppm, ±100ppm | -40°C ~ 85°C | - | - | Surface Mount | 4-SMD, No Lead (DFN, LCC) | 0.043" (1.10mm) | 0.197" L x 0.124" W (5.00mm x 3.15mm) | |
| ![]() | ECS-UPO-5X7-ND ![]() | ECS-UPO-5X7 | ECS Inc | OSC BLANK UNPROGRAMMED 5X7 SMD | 4,348 - Immediate | 3.35000 | 1 | Tube | - | Blank (User Must Program) | 1MHz ~ 150MHz | Standby, Tri-State | CMOS | 3.3V, 5V | ±50ppm, ±100ppm | -40°C ~ 85°C | - | - | Surface Mount | 4-SMD, No Lead (DFN, LCC) | 0.067" (1.70mm) | 0.276" L x 0.197" W (7.00mm x 5.00mm) |
| ![]() | ECS-UPO-14PIN-ND ![]() | ECS-UPO-14PIN | ECS Inc | OSC BLANK UNPROGRAMMED FULL SIZE | 3,732 - Immediate | 3.35000 | 1 | Tube | - | Blank (User Must Program) | 1MHz ~ 150MHz | Standby, Tri-State | CMOS | 3.3V, 5V | ±50ppm, ±100ppm | -40°C ~ 85°C | - | - | Through Hole | 14-DIP, 4 Leads (Full Size, Metal Can) | 0.197" (5.00mm) | 0.815" L x 0.508" W (20.70mm x 12.90mm) |
ECS-UPO-8FX-ND ![]() | ECS-UPO-8FX | ECS Inc | OSC BLANK UNPROGRAMMED PLAST SMD | 2,989 - Immediate | 3.39000 | 1 | Tube | - | Blank (User Must Program) | 1MHz ~ 150MHz | Standby, Tri-State | CMOS | 3.3V, 5V | ±50ppm, ±100ppm | -40°C ~ 85°C | - | - | Surface Mount | 4-SMD, No Lead (DFN, LCC) | 0.185" (4.70mm) | - | ||
| ![]() | ECS-UPO-8PINX-ND ![]() | ECS-UPO-8PINX | ECS Inc | OSC BLANK UNPROGRAMMED HALF SIZE | 880 - Immediate | 3.93000 | 1 | Tube | - | Blank (User Must Program) | 1MHz ~ 150MHz | Standby, Tri-State | CMOS | 3.3V, 5V | ±50ppm, ±100ppm | -40°C ~ 85°C | - | - | Through Hole | 8-DIP, 4 Leads (Half Size, Metal Can) | 0.213" (5.40mm) | 0.520" L x 0.520" W (13.20mm x 13.20mm) |
| ![]() | ECS-UPO-8PIN-ND ![]() | ECS-UPO-8PIN | ECS Inc | OSC BLANK UNPROGRAMMED HALF SIZE | 406 - Immediate | 3.93000 | 1 | Tube | - | Blank (User Must Program) | 1MHz ~ 150MHz | Standby, Tri-State | CMOS | 3.3V, 5V | ±50ppm, ±100ppm | -40°C ~ 85°C | - | - | Through Hole | 8-DIP, 4 Leads (Half Size, Metal Can) | 0.213" (5.40mm) | 0.520" L x 0.520" W (13.20mm x 13.20mm) |
![]() | 5X715-ND ![]() | CPPX7-A7BR | Cardinal Components Inc. | OSC BLANK 5X7 SMD 100 OR 50PPM | 1,329 - Immediate | 4.65000 | 1 | Tube | CPP, FIPO™ | Blank (User Must Program) | 1MHz ~ 133MHz | Standby, Tri-State | CMOS, TTL | 3.3V, 5V | ±50ppm, ±100ppm | -40°C ~ 85°C | - | - | Surface Mount | 4-SMD, No Lead (DFN, LCC) | 0.067" (1.70mm) | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
![]() | 5X72-ND ![]() | CPPX7-A5BC | Cardinal Components Inc. | OSC BLANK 5X7 SMD 25PPM | 10,246 - Immediate | 5.36000 | 1 | Tube | CPP, FIPO™ | Blank (User Must Program) | 1MHz ~ 133MHz | Standby, Tri-State | CMOS, TTL | 3.3V, 5V | ±25ppm | -20°C ~ 70°C | - | - | Surface Mount | 4-SMD, No Lead (DFN, LCC) | 0.067" (1.70mm) | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
![]() | LX7-ND ![]() | CPPLX7-A7BRNP | Cardinal Components Inc. | OSC BLANK 5X7 SMD 100 OR 50PPM | 2,339 - Immediate | 5.36000 | 1 | Tape & Reel (TR) | CPPL, FIPO™ | Blank (User Must Program) | 1MHz ~ 133MHz | Standby, Tri-State | CMOS, TTL | 3.3V, 5V | ±50ppm, ±100ppm | -40°C ~ 85°C | - | - | Surface Mount | 4-SMD, No Lead (DFN, LCC) | 0.075" (1.90mm) | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
![]() | LX1FS-ND ![]() | CPPLX1-A7BRNP | Cardinal Components Inc. | OSC BLANK FULL SIZE 100 OR 50PPM | 500 - Immediate | 5.78000 | 1 | Tube | CPPL, FIPO™ | Blank (User Must Program) | 1MHz ~ 133MHz | Standby, Tri-State | CMOS, TTL | 3.3V, 5V | ±50ppm, ±100ppm | -40°C ~ 85°C | - | - | Through Hole | 14-DIP, 4 Leads (Full Size, Metal Can) | 0.200" (5.08mm) | 0.819" L x 0.520" W (20.80mm x 13.20mm) | |
![]() | LX4HS-ND ![]() | CPPLX4-A7BRNP | Cardinal Components Inc. | OSC BLANK HALF SIZE 100 OR 50PPM | 341 - Immediate | 5.78000 | 1 | Tube | CPPL, FIPO™ | Blank (User Must Program) | 1MHz ~ 133MHz | Standby, Tri-State | CMOS, TTL | 3.3V, 5V | ±50ppm, ±100ppm | -40°C ~ 85°C | - | - | Through Hole | 8-DIP, 4 Leads (Half Size, Metal Can) | 0.220" (5.60mm) | 0.520" L x 0.520" W (13.20mm x 13.20mm) | |
![]() | X1FS15-ND ![]() | CPPX1-A7BR | Cardinal Components Inc. | OSC BLANK FULL SIZE 100 OR 50PPM | 1,207 - Immediate | 6.14000 | 1 | Tube | CPP, FIPO™ | Blank (User Must Program) | 1MHz ~ 133MHz | Standby, Tri-State | CMOS, TTL | 3.3V, 5V | ±50ppm, ±100ppm | -40°C ~ 85°C | - | - | Through Hole | 14-DIP, 4 Leads (Full Size, Metal Can) | 0.200" (5.08mm) | 0.819" L x 0.520" W (20.80mm x 13.20mm) | |
![]() | X4HS15-ND ![]() | CPPX4-A7BR | Cardinal Components Inc. | OSC BLANK HALF SIZE 100 OR 50PPM | 619 - Immediate | 6.14000 | 1 | Tube | CPP, FIPO™ | Blank (User Must Program) | 1MHz ~ 133MHz | Standby, Tri-State | CMOS, TTL | 3.3V, 5V | ±50ppm, ±100ppm | -40°C ~ 85°C | - | - | Through Hole | 8-DIP, 4 Leads (Half Size, Metal Can) | 0.220" (5.60mm) | 0.520" L x 0.520" W (13.20mm x 13.20mm) | |
![]() | LX5-ND ![]() | CPPLX5-A7BRNP | Cardinal Components Inc. | OSC BLNK 3.2X5 SMD 100 OR 50 PPM | 1,324 - Immediate | 7.08000 | 1 | Tube | CPPL, FIPO™ | Blank (User Must Program) | 1MHz ~ 133MHz | Standby, Tri-State | CMOS, TTL | 3.3V, 5V | ±50ppm, ±100ppm | -40°C ~ 85°C | - | - | Surface Mount | 4-SMD, No Lead (DFN, LCC) | 0.051" (1.30mm) | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
X1FS2-ND ![]() | CPPX1-A5BC | Cardinal Components Inc. | OSC BLANK HALF SIZE 25PPM | 620 - Immediate | 7.08000 | 1 | Tube | CPP, FIPO™ | Blank (User Must Program) | 1MHz ~ 133MHz | Standby, Tri-State | CMOS, TTL | 3.3V, 5V | ±25ppm | -20°C ~ 70°C | - | - | Through Hole | 14-DIP, 4 Leads (Full Size, Metal Can) | 0.200" (5.08mm) | 0.819" L x 0.520" W (20.80mm x 13.20mm) | ||
![]() | X4HS2-ND ![]() | CPPX4-A5BC | Cardinal Components Inc. | OSC BLANK HALF SIZE 25PPM | 290 - Immediate | 7.08000 | 1 | Tube | CPP, FIPO™ | Blank (User Must Program) | 1MHz ~ 133MHz | Standby, Tri-State | CMOS, TTL | 3.3V, 5V | ±25ppm | -20°C ~ 70°C | - | - | Through Hole | 8-DIP, 4 Leads (Half Size, Metal Can) | 0.220" (5.60mm) | 0.520" L x 0.520" W (13.20mm x 13.20mm) | |
![]() | X8J2-ND ![]() | CPPX8-A5BC | Cardinal Components Inc. | OSC BLANK J-LEAD SMD 25PPM | 853 - Immediate | 7.93000 | 1 | Tube | CPP, FIPO™ | Blank (User Must Program) | 1MHz ~ 133MHz | Standby, Tri-State | CMOS, TTL | 3.3V, 5V | ±25ppm | -20°C ~ 70°C | - | - | Surface Mount | 4-SOJ, 7.62mm pitch | 0.185" (4.70mm) | 0.551" L x 0.341" W (14.00mm x 8.65mm) | |
| ![]() | CSX-750P1PTR-ND ![]() | CSX750P1P-UT | Citizen Finetech Miyota | OSC BLANK UNPROGRAMMED 5X7 SMD | 8,000 - Immediate | 1.93289 | 2,000 | Tape & Reel (TR) Alternate Packaging | CSX750P | Blank (User Must Program) | 1MHz ~ 125MHz | Standby, Tri-State | CMOS, TTL | 3.3V, 5V | ±50ppm, ±100ppm | -40°C ~ 85°C | - | - | Surface Mount | 4-SMD, No Lead (DFN, LCC) | 0.063" (1.60mm) | 0.276" L x 0.197" W (7.00mm x 5.00mm) |
| ![]() | CSX-750P1PCT-ND ![]() | CSX750P1P-UT | Citizen Finetech Miyota | OSC BLANK UNPROGRAMMED 5X7 SMD | 11,986 - Immediate | 3.01000 | 1 | Cut Tape (CT) Alternate Packaging | CSX750P | Blank (User Must Program) | 1MHz ~ 125MHz | Standby, Tri-State | CMOS, TTL | 3.3V, 5V | ±50ppm, ±100ppm | -40°C ~ 85°C | - | - | Surface Mount | 4-SMD, No Lead (DFN, LCC) | 0.063" (1.60mm) | 0.276" L x 0.197" W (7.00mm x 5.00mm) |
| ![]() | CSX-750P1PDKR-ND ![]() | CSX750P1P-UT | Citizen Finetech Miyota | OSC BLANK UNPROGRAMMED 5X7 SMD | 11,986 - Immediate | Calculate | 1 | Digi-Reel® Alternate Packaging | CSX750P | Blank (User Must Program) | 1MHz ~ 125MHz | Standby, Tri-State | CMOS, TTL | 3.3V, 5V | ±50ppm, ±100ppm | -40°C ~ 85°C | - | - | Surface Mount | 4-SMD, No Lead (DFN, LCC) | 0.063" (1.60mm) | 0.276" L x 0.197" W (7.00mm x 5.00mm) |
| ![]() | 535-9443-2-ND ![]() | ASVMPC-BLANK-XR-T | Abracon Corporation | OSC MEMS 7.0X5.0 CMOS BLANK | 1,000 - Immediate | 1.95498 | 1,000 | Tape & Reel (TR) Alternate Packaging | ASVMP, Pure Silicon™ | Blank (User Must Program) | 10MHz ~ 170MHz | Tri-State (Output Enable) | CMOS | 2.25 V ~ 3.6 V | ±25ppm | -40°C ~ 105°C | - | 35mA | Surface Mount | 6-VDFN Exposed Pad | 0.035" (0.90mm) | 0.276" L x 0.197" W (7.00mm x 5.00mm) |
| ![]() | 535-9443-1-ND ![]() | ASVMPC-BLANK-XR-T | Abracon Corporation | OSC MEMS 7.0X5.0 CMOS BLANK | 1,177 - Immediate | 5.13000 | 1 | Cut Tape (CT) Alternate Packaging | ASVMP, Pure Silicon™ | Blank (User Must Program) | 10MHz ~ 170MHz | Tri-State (Output Enable) | CMOS | 2.25 V ~ 3.6 V | ±25ppm | -40°C ~ 105°C | - | 35mA | Surface Mount | 6-VDFN Exposed Pad | 0.035" (0.90mm) | 0.276" L x 0.197" W (7.00mm x 5.00mm) |
| ![]() | 535-9443-6-ND ![]() | ASVMPC-BLANK-XR-T | Abracon Corporation | OSC MEMS 7.0X5.0 CMOS BLANK | 1,177 - Immediate | Calculate | 1 | Digi-Reel® Alternate Packaging | ASVMP, Pure Silicon™ | Blank (User Must Program) | 10MHz ~ 170MHz | Tri-State (Output Enable) | CMOS | 2.25 V ~ 3.6 V | ±25ppm | -40°C ~ 105°C | - | 35mA | Surface Mount | 6-VDFN Exposed Pad | 0.035" (0.90mm) | 0.276" L x 0.197" W (7.00mm x 5.00mm) |
4:30:33 5/24/2013

Quick Links:





This part is RoHS compliant.
This part is RoHS non-compliant.
This part is RoHS non-compliant.